IGBT 1700V 10A TO-247 - IXGH10N170A - Discrete Semiconductor Products

Digi-Key Part Number IXGH10N170A-ND
Price Break
90
Unit Price
2.33067
Extended Price
209.76
Manufacturer Part NumberIXGH10N170A
Product DescriptionIGBT 1700V 10A TO-247
Quantity Available 0
All prices are in GBP

IGBT 1700V 10A TO-247 - IXGH10N170A - Discrete Semiconductor Products Details
Technical/Catalog InformationIXGH10N170A
VendorIXYS
CategoryDiscrete Semiconductor Products
Transistor TypeIGBT
Voltage - Rated1700V (1.7kV)
Current Rating10A
Package / CaseTO-247AD
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IXGH10N170A
IXGH10N170A

Purchase IGBT 1700V 10A TO-247 - IXGH10N170A - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IGBT 1700V 10A TO-247 - IXGH10N170A
Discrete Semiconductor Products

IGBT 1700V 10A TO-247 - IXGH10N170A (IXGH10N170A-ND)

Related parts Discrete Semiconductor Products:
IGBT 1700V 10A TO-247 - IXGH10N170A
 Order IGBT 1700V 10A TO-247-IXGH10N170A online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGH10N170A-ND.
IGBT 1700V 20A TO-247 - IXGH10N170
 Order IGBT 1700V 20A TO-247-IXGH10N170 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGH10N170-ND.
IGBT 1700V 32A TO-247 - IXGH16N170
 Order IGBT 1700V 32A TO-247-IXGH16N170 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGH16N170-ND.
IGBT 1700V 16A TO-247 - IXGH16N170A
 Order IGBT 1700V 16A TO-247-IXGH16N170A online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGH16N170A-ND.
IGBT 1700V 16A TO-247 - IXGH16N170AH1
 Order IGBT 1700V 16A TO-247-IXGH16N170AH1 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGH16N170AH1-ND.
IGBT 1700V 75A TO-247 - IXGH32N170
 Order IGBT 1700V 75A TO-247-IXGH32N170 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGH32N170-ND.
IGBT 1700V 12A TO-247 - IXGH6N170
 Order IGBT 1700V 12A TO-247-IXGH6N170 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGH6N170-ND.
IGBT 1700V 6A TO-247 - IXGH6N170A
 Order IGBT 1700V 6A TO-247-IXGH6N170A online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGH6N170A-ND.
IGBT NPT 1700V 10A TO-268 - IXGT10N170A
 Order IGBT NPT 1700V 10A TO-268-IXGT10N170A online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGT10N170A-ND.
IGBT W/DIOD TO-247 NPT3 1200V50A - IXER35N120D1
 Order IGBT W/DIOD TO-247 NPT3 1200V50A-IXER35N120D1 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXER35N120D1-ND.
IGBT 1700V 26A ISOPLUS I4-PAC - IXGF32N170
 Order IGBT 1700V 26A ISOPLUS I4-PAC-IXGF32N170 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGF32N170-ND.
IGBT 300V 120A TO-247 - IXGH120N30B3
 Order IGBT 300V 120A TO-247-IXGH120N30B3 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGH120N30B3-ND.
IGBT 300V 120A TO-247 - IXGH120N30C3
 Order IGBT 300V 120A TO-247-IXGH120N30C3 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGH120N30C3-ND.
IGBT 1200V 12A TO-247 - IXGH12N120A2D1
 Order IGBT 1200V 12A TO-247-IXGH12N120A2D1 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGH12N120A2D1-ND.
IGBT 600V 40A TO-247 - IXGH16N60B2D1
 Order IGBT 600V 40A TO-247-IXGH16N60B2D1 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGH16N60B2D1-ND.