MOSFET N-CH 300V 102/60A SOT227B - IXFN102N30P - Discrete Semiconductor Products

Digi-Key Part Number IXFN102N30P-ND
Price Break
30
Unit Price
7.248
Extended Price
217.44
Manufacturer Part NumberIXFN102N30P
Product DescriptionMOSFET N-CH 300V 102/60A SOT227B
Quantity Available 0
All prices are in GBP

MOSFET N-CH 300V 102/60A SOT227B - IXFN102N30P - Discrete Semiconductor Products Details
Technical/Catalog InformationIXFN102N30P
VendorIXYS
CategoryDiscrete Semiconductor Products
Mounting TypeChassis Mount
FET TypeN-Channel
Drain to Source Voltage (Vdss)300V
Current - Continuous Drain (Id) @ 25° C102A
Rds On (Max) @ Id, Vgs @ 25° C33 mOhms @ 500mA, 10V
Input Capacitance (Ciss) @ Vds7500pF @ 25V
Power - Max600W
PackagingBulk
Gate Charge (Qg) @ Vgs223nC @ 10V
Package / CaseSOT-227B miniBLOC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IXFN102N30P
IXFN102N30P

Purchase MOSFET N-CH 300V 102/60A SOT227B - IXFN102N30P - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH 300V 102/60A SOT227B - IXFN102N30P
Discrete Semiconductor Products

MOSFET N-CH 300V 102/60A SOT227B - IXFN102N30P (IXFN102N30P-ND)

Related parts Discrete Semiconductor Products:
MOSFET N-CH 300V 102/60A SOT227B - IXFN102N30P
 Order MOSFET N-CH 300V 102/60A SOT227B-IXFN102N30P online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN102N30P-ND.
MOSFET N-CH 200V 115/60A SOT227B - IXFN140N20P
 Order MOSFET N-CH 200V 115/60A SOT227B-IXFN140N20P online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN140N20P-ND.
MOSFET N-CH 300V 60A ISOPLUS247 - IXFR102N30P
 Order MOSFET N-CH 300V 60A ISOPLUS247-IXFR102N30P online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFR102N30P-ND.
MOSFET N-CH 300V 40A TO-247AD - IXFH40N30
 Order MOSFET N-CH 300V 40A TO-247AD-IXFH40N30 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFH40N30-ND.
MOSFET N-CH 300V 73A TO-264AA - IXFK73N30
 Order MOSFET N-CH 300V 73A TO-264AA-IXFK73N30 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFK73N30-ND.
MOSFET N-CH 300V 73A SOT-227B - IXFN73N30
 Order MOSFET N-CH 300V 73A SOT-227B-IXFN73N30 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN73N30-ND.
MOSFET N-CH 300V 40A TO-247AD - IXTH40N30
 Order MOSFET N-CH 300V 40A TO-247AD-IXTH40N30 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTH40N30-ND.
MOSFET N-CH 300V 40A TO-247AD - IXFH40N30Q
 Order MOSFET N-CH 300V 40A TO-247AD-IXFH40N30Q online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFH40N30Q-ND.
MOSFET N-CH 300V 130A SOT-227B - IXFN130N30
 Order MOSFET N-CH 300V 130A SOT-227B-IXFN130N30 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN130N30-ND.
MOSFET N-CH 300V 52A TO-247AD - IXFH52N30Q
 Order MOSFET N-CH 300V 52A TO-247AD-IXFH52N30Q online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFH52N30Q-ND.
MOSFET N-CH 300V 40A TO-268 - IXFT40N30Q
 Order MOSFET N-CH 300V 40A TO-268-IXFT40N30Q online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFT40N30Q-ND.
MOSFET N-CH 300V 52A TO-268 - IXFT52N30Q
 Order MOSFET N-CH 300V 52A TO-268-IXFT52N30Q online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFT52N30Q-ND.
MOSFET N-CH 300V 90A PLUS247 - IXFX90N30
 Order MOSFET N-CH 300V 90A PLUS247-IXFX90N30 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFX90N30-ND.
MOSFET N-CH 300V 60A MAX247 - STY60NK30Z
 Order MOSFET N-CH 300V 60A MAX247-STY60NK30Z online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4432-5-ND.
MOSFET N-CH 300V 24A ISOPLUS20 - IXFC52N30P
 Order MOSFET N-CH 300V 24A ISOPLUS20-IXFC52N30P online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFC52N30P-ND.