RECT BRIDGE FAST SGL I4-PAC-5 - FBE22-06N1 - Discrete Semiconductor Products

Digi-Key Part Number FBE22-06N1-ND
Price Break
48
Unit Price
4.0525
Extended Price
194.52
Manufacturer Part NumberFBE22-06N1
Product DescriptionRECT BRIDGE FAST SGL I4-PAC-5
Quantity Available Non-Stock
All prices are in GBP

RECT BRIDGE FAST SGL I4-PAC-5 - FBE22-06N1 - Discrete Semiconductor Products Details
Technical/Catalog InformationFBE22-06N1
VendorIXYS
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSingle Phase
Package / CaseISOPLUS i4-PACâ„¢
PackagingTube
Reverse Recovery Time (trr)-
SpeedFast Recovery =< 500 ns, > 200mA
Current - Forward (If) Max10A
Voltage - Peak Reverse (Max)600V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FBE22 06N1
FBE2206N1

Purchase RECT BRIDGE FAST SGL I4-PAC-5 - FBE22-06N1 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RECT BRIDGE FAST SGL I4-PAC-5 - FBE22-06N1
Discrete Semiconductor Products

RECT BRIDGE FAST SGL I4-PAC-5 - FBE22-06N1 (FBE22-06N1-ND)

Related parts Discrete Semiconductor Products:
RECT BRIDGE FAST SGL I4-PAC-5 - FBE22-06N1
 Order RECT BRIDGE FAST SGL I4-PAC-5-FBE22-06N1 online from Digi-Key. Manufactured by IXYS. Digi-Key part number FBE22-06N1-ND.
RECT BRIDGE FAST 3PHASE I4-PAC-5 - FUE30-12N1
 Order RECT BRIDGE FAST 3PHASE I4-PAC-5-FUE30-12N1 online from Digi-Key. Manufactured by IXYS. Digi-Key part number FUE30-12N1-ND.
RECT BRIDGE FAST 3PHASE I4-PAC-5 - FUO22-12N
 Order RECT BRIDGE FAST 3PHASE I4-PAC-5-FUO22-12N online from Digi-Key. Manufactured by IXYS. Digi-Key part number FUO22-12N-ND.
RECT BRIDGE FAST 3PHASE I4-PAC-5 - FUO22-16N
 Order RECT BRIDGE FAST 3PHASE I4-PAC-5-FUO22-16N online from Digi-Key. Manufactured by IXYS. Digi-Key part number FUO22-16N-ND.
RECT BRIDGE FAST 3PHASE I4-PAC-5 - FUO50-16N
 Order RECT BRIDGE FAST 3PHASE I4-PAC-5-FUO50-16N online from Digi-Key. Manufactured by IXYS. Digi-Key part number FUO50-16N-ND.
RECT BRIDGE FAST 3PHASE I4-PAC-5 - FUS45-0045B
 Order RECT BRIDGE FAST 3PHASE I4-PAC-5-FUS45-0045B online from Digi-Key. Manufactured by IXYS. Digi-Key part number FUS45-0045B-ND.
DIODE BRIDGE 1PHASE I4-PAC-5 - FBO16-12N
 Order DIODE BRIDGE 1PHASE I4-PAC-5-FBO16-12N online from Digi-Key. Manufactured by IXYS. Digi-Key part number FBO16-12N-ND.
DIODE BRIDGE 1PHASE I4-PAC-5 - FBO40-12N
 Order DIODE BRIDGE 1PHASE I4-PAC-5-FBO40-12N online from Digi-Key. Manufactured by IXYS. Digi-Key part number FBO40-12N-ND.
IGBT CHOPPER ISOPLUS I4-PAC-5 - FID36-06D
 Order IGBT CHOPPER ISOPLUS I4-PAC-5-FID36-06D online from Digi-Key. Manufactured by IXYS. Digi-Key part number FID36-06D-ND.
IGBT PHASE LEG ISOPLUS I4-PAC-5 - FII30-06D
 Order IGBT PHASE LEG ISOPLUS I4-PAC-5-FII30-06D online from Digi-Key. Manufactured by IXYS. Digi-Key part number FII30-06D-ND.
IGBT PHASE TOP ISOPLUS I4-PAC-5 - FII30-12E
 Order IGBT PHASE TOP ISOPLUS I4-PAC-5-FII30-12E online from Digi-Key. Manufactured by IXYS. Digi-Key part number FII30-12E-ND.
IGBT PHASE NPT3 ISOPLUS I4-PAC-5 - FII50-12E
 Order IGBT PHASE NPT3 ISOPLUS I4-PAC-5-FII50-12E online from Digi-Key. Manufactured by IXYS. Digi-Key part number FII50-12E-ND.
IC SWITCH BIDIR IGBT I4-PAC-5 - FIO50-12BD
 Order IC SWITCH BIDIR IGBT I4-PAC-5-FIO50-12BD online from Digi-Key. Manufactured by IXYS. Digi-Key part number FIO50-12BD-ND.
MOSFET PWR Q-CLASS I4-PAC-5 - FMD21-05QC
 Order MOSFET PWR Q-CLASS I4-PAC-5-FMD21-05QC online from Digi-Key. Manufactured by IXYS. Digi-Key part number FMD21-05QC-ND.
MOSFET PWR Q-CLASS I4-PAC-5 - FMD40-06KC
 Order MOSFET PWR Q-CLASS I4-PAC-5-FMD40-06KC online from Digi-Key. Manufactured by IXYS. Digi-Key part number FMD40-06KC-ND.