DIODE SCHOTTKY 150V 6A TO-252AA - DSS6-015AS - Discrete Semiconductor Products

Digi-Key Part Number DSS6-015AS-ND
Price Break
2500
Unit Price
0.40128
Extended Price
1003.20
Manufacturer Part NumberDSS6-015AS
Product DescriptionDIODE SCHOTTKY 150V 6A TO-252AA
Quantity Available Non-Stock
All prices are in GBP

DIODE SCHOTTKY 150V 6A TO-252AA - DSS6-015AS - Discrete Semiconductor Products Details
Technical/Catalog InformationDSS6-015AS
VendorIXYS
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSchottky
Voltage - Rated150V
Current Rating6A
Package / CaseTO-252AA
PackagingTape & Reel (TR)
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DSS6 015AS
DSS6015AS

Purchase DIODE SCHOTTKY 150V 6A TO-252AA - DSS6-015AS - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE SCHOTTKY 150V 6A TO-252AA - DSS6-015AS
Discrete Semiconductor Products

DIODE SCHOTTKY 150V 6A TO-252AA - DSS6-015AS

Bestellen Sie DIODE SCHOTTKY 150V 6A TO-252AA - DSS6-015AS online bei Digi-Key DE
Bestellen Sie DIODE SCHOTTKY 150V 6A TO-252AA - DSS6-015AS online bei Digi-Key AT
Orden DIODE SCHOTTKY 150V 6A TO-252AA - DSS6-015AS en lĂ­nea desde Digi-Key ES
Order DIODE SCHOTTKY 150V 6A TO-252AA - DSS6-015AS online from Digi-Key IE

DIODE SCHOTTKY 150V 6A TO-252AA - DSS6-015AS (DSS6-015AS-ND)

Related parts Discrete Semiconductor Products:
DIODE SCHOTTKY 150V 6A TO-252AA - DSS6-015AS
 Order DIODE SCHOTTKY 150V 6A TO-252AA-DSS6-015AS online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSS6-015AS-ND.
DIODE SCHOTTKY 25V 6A TO-252AA - DSS6-0025BS
 Order DIODE SCHOTTKY 25V 6A TO-252AA-DSS6-0025BS online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSS6-0025BS-ND.
DIODE SCHOTTKY 45V 6A TO-252AA - DSS6-0045AS
 Order DIODE SCHOTTKY 45V 6A TO-252AA-DSS6-0045AS online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSS6-0045AS-ND.
DIODE SCHOTTKY 150V 20A TO-220AB - DSSK20-015A
 Order DIODE SCHOTTKY 150V 20A TO-220AB-DSSK20-015A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSSK20-015A-ND.
DIODE SCHOTTKY 150V 50A TO-247AD - DSSK50-015A
 Order DIODE SCHOTTKY 150V 50A TO-247AD-DSSK50-015A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSSK50-015A-ND.
DIODE FRED 600V 6A TO-252AA - DSEP6-06AS
 Order DIODE FRED 600V 6A TO-252AA-DSEP6-06AS online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEP6-06AS-ND.
DIODE SCHOTTKY 35V 6A D2PAK - 6TQ035STRL
 Order DIODE SCHOTTKY 35V 6A D2PAK-6TQ035STRL online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 6TQ035STRL-ND.
DIODE SCHOTTKY 35V 6A D2PAK - 6TQ035STRR
 Order DIODE SCHOTTKY 35V 6A D2PAK-6TQ035STRR online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 6TQ035STRR-ND.
DIODE SCHOTTKY 45V 6A D2PAK - 6TQ045STRR
 Order DIODE SCHOTTKY 45V 6A D2PAK-6TQ045STRR online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 6TQ045STRR-ND.
DIODE SCHOTTKY 150V 1A DO-41 - STPS1150
 Order DIODE SCHOTTKY 150V 1A DO-41-STPS1150 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2447-3-ND.