DIODE SGL 800V 25A DO-203AA - DSI17-08A - Discrete Semiconductor Products

Digi-Key Part Number DSI17-08A-ND
Price Break
100
Unit Price
2.3166
Extended Price
231.66
Manufacturer Part NumberDSI17-08A
Product DescriptionDIODE SGL 800V 25A DO-203AA
Quantity Available Non-Stock
All prices are in GBP

DIODE SGL 800V 25A DO-203AA - DSI17-08A - Discrete Semiconductor Products Details
Technical/Catalog InformationDSI17-08A
VendorIXYS
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeAvalanche
Voltage - Rated800V
Current Rating25A
Package / CaseDO-203AA
PackagingBulk
SpeedStandard Recovery >500ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DSI17 08A
DSI1708A

Purchase DIODE SGL 800V 25A DO-203AA - DSI17-08A - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE SGL 800V 25A DO-203AA - DSI17-08A
Discrete Semiconductor Products

DIODE SGL 800V 25A DO-203AA - DSI17-08A (DSI17-08A-ND)

Related parts Discrete Semiconductor Products:
DIODE SGL 800V 25A DO-203AA - DSI17-08A
 Order DIODE SGL 800V 25A DO-203AA-DSI17-08A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSI17-08A-ND.
DIODE STD 800V 25A DO-203AA - DS17-08A
 Order DIODE STD 800V 25A DO-203AA-DS17-08A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DS17-08A-ND.
DIODE SGL 1200V 25A DO-203AA - DSI17-12A
 Order DIODE SGL 1200V 25A DO-203AA-DSI17-12A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSI17-12A-ND.
DIODE SGL 800V 30A TO-220AB - DSI30-08A
 Order DIODE SGL 800V 30A TO-220AB-DSI30-08A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSI30-08A-ND.
DIODE SGL 800V 30A TO-263AB - DSI30-08AS
 Order DIODE SGL 800V 30A TO-263AB-DSI30-08AS online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSI30-08AS-ND.
DIODE SGL 800V 48A TO-247AD - DSI45-08A
 Order DIODE SGL 800V 48A TO-247AD-DSI45-08A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSI45-08A-ND.
DIODE STD 1200V 25A DO-203AA - DS17-12A
 Order DIODE STD 1200V 25A DO-203AA-DS17-12A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DS17-12A-ND.
DIODE ANODE 800V 49A DO-203AB - DS35-08A
 Order DIODE ANODE 800V 49A DO-203AB-DS35-08A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DS35-08A-ND.
DIODE STD 800V 11A DO-203AA - DS9-08F
 Order DIODE STD 800V 11A DO-203AA-DS9-08F online from Digi-Key. Manufactured by IXYS. Digi-Key part number DS9-08F-ND.
DIODE AVAL 1200V 25A DO-203AA - DSA17-12A
 Order DIODE AVAL 1200V 25A DO-203AA-DSA17-12A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSA17-12A-ND.
DIODE AVAL 1800V 25A DO-203AA - DSA17-18A
 Order DIODE AVAL 1800V 25A DO-203AA-DSA17-18A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSA17-18A-ND.
DIODE CATH 800V 49A DO-203AB - DSI35-08A
 Order DIODE CATH 800V 49A DO-203AB-DSI35-08A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSI35-08A-ND.
DIODE PHASE 800V 22A TO-220AC - DSP8-08A
 Order DIODE PHASE 800V 22A TO-220AC-DSP8-08A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSP8-08A-ND.
DIODE PHASE 800V 22A TO-263AB - DSP8-08AS
 Order DIODE PHASE 800V 22A TO-263AB-DSP8-08AS online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSP8-08AS-ND.
DIODE AVALANCHE 800V 25A DO-4 - A25FR80
 Order DIODE AVALANCHE 800V 25A DO-4-A25FR80 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number A25FR80-ND.