DIODE FRED 600V 30A ISOPLUS247 - DSEP30-06BR

Digi-Key Part Number DSEP30-06BR-ND
Price Break
120
Unit Price
2.81817
Extended Price
338.18
Manufacturer Part NumberDSEP30-06BR
Product DescriptionDIODE FRED 600V 30A ISOPLUS247
Quantity Available Non-Stock
All prices are in GBP

DIODE FRED 600V 30A ISOPLUS247 - DSEP30-06BR Details
Technical/Catalog InformationDSEP30-06BR
VendorIXYS
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated600V
Current Rating30A
Package / CaseISOPLUS247™
PackagingTube
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)30ns
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DSEP30 06BR
DSEP3006BR

Purchase DIODE FRED 600V 30A ISOPLUS247 - DSEP30-06BR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE FRED 600V 30A ISOPLUS247 - DSEP30-06BR
DIODE FRED 600V 30A ISOPLUS247 - DSEP30-06BR

DIODE FRED 600V 30A ISOPLUS247 - DSEP30-06BR (DSEP30-06BR-ND)

Related parts :
DIODE FRED 600V 30A ISOPLUS247 - DSEP30-06BR
 Order DIODE FRED 600V 30A ISOPLUS247-DSEP30-06BR online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEP30-06BR-ND.
DIODE FRED 600V 30A ISOPLUS247 - DSEP30-06CR
 Order DIODE FRED 600V 30A ISOPLUS247-DSEP30-06CR online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEP30-06CR-ND.
DIODE FRED 1200V 30A ISOPLUS247 - DSEP30-12AR
 Order DIODE FRED 1200V 30A ISOPLUS247-DSEP30-12AR online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEP30-12AR-ND.
DIODE FRED 1200V 30A ISOPLUS247 - DSEP30-12CR
 Order DIODE FRED 1200V 30A ISOPLUS247-DSEP30-12CR online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEP30-12CR-ND.
DIODE FRED 600V 30A TO-247AD - DSEP30-06A
 Order DIODE FRED 600V 30A TO-247AD-DSEP30-06A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEP30-06A-ND.
DIODE FRED 600V 30A TO-247AD - DSEP30-06B
 Order DIODE FRED 600V 30A TO-247AD-DSEP30-06B online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEP30-06B-ND.
DIODE FRED 1000V 30A ISOPLUS247 - DSEI30-10AR
 Order DIODE FRED 1000V 30A ISOPLUS247-DSEI30-10AR online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI30-10AR-ND.
DIODE FRED 600V 30A TO-220AC - DSEP29-06A
 Order DIODE FRED 600V 30A TO-220AC-DSEP29-06A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEP29-06A-ND.
DIODE FRED 600V 30A TO-263AB - DSEP29-06AS
 Order DIODE FRED 600V 30A TO-263AB-DSEP29-06AS online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEP29-06AS-ND.
DIODE FRED 600V 30A TO-220AC - DSEP29-06B
 Order DIODE FRED 600V 30A TO-220AC-DSEP29-06B online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEP29-06B-ND.
DIODE FRED 600V 75A ISOPLUS247 - DSEP75-06AR
 Order DIODE FRED 600V 75A ISOPLUS247-DSEP75-06AR online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEP75-06AR-ND.
DIODE FRED 1200V 30A TO-247AD - DSEP30-12A
 Order DIODE FRED 1200V 30A TO-247AD-DSEP30-12A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEP30-12A-ND.
DIODE FRED 300V 30A TO-247AD - DSEP30-03A
 Order DIODE FRED 300V 30A TO-247AD-DSEP30-03A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEP30-03A-ND.
DIODE FRED 400V 30A TO-247AD - DSEP30-04A
 Order DIODE FRED 400V 30A TO-247AD-DSEP30-04A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEP30-04A-ND.
DIODE FRED 600V 8A TO-220AC - DSEI8-06A
 Order DIODE FRED 600V 8A TO-220AC-DSEI8-06A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI8-06A-ND.