CONN HOUSING 2.5MM XH 10POS - XHP-10

Digi-Key Part Number 455-2210-ND
Price Break
10
100
500
1000
5000
10000
Unit Price
0.075
0.0622
0.04974
0.04128
0.0373
0.03307
Extended Price
0.75
6.22
24.87
41.28
186.50
330.70
Manufacturer Part NumberXHP-10
Product DescriptionCONN HOUSING 2.5MM XH 10POS
Quantity Available 3390
All prices are in GBP

CONN HOUSING 2.5MM XH 10POS - XHP-10 Details
Technical/Catalog InformationXHP-10
VendorJST Sales America Inc.
CategoryConnectors
ColorNatural
Contact TerminationCrimp
Contact TypeFemale Socket
Mounting TypeFree Hanging (In-Line)
Number of Contacts10
Number of Rows1
Pitch0.098" (2.50mm)
SeriesXH
PackagingBulk
Connector TypeReceptacle
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names XHP 10
XHP10
455 2210 ND
4552210ND
455-2210

Purchase CONN HOUSING 2.5MM XH 10POS - XHP-10
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HOUSING 2.5MM XH 10POS - XHP-10
CONN HOUSING 2.5MM XH 10POS - XHP-10

CONN HOUSING 2.5MM XH 10POS - XHP-10 (455-2210-ND)

Related parts :
CONN HOUSING 2.5MM XH 10POS - XHP-10
 Order CONN HOUSING 2.5MM XH 10POS-XHP-10 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-2210-ND.
CONN HOUSING ZH 10POS 1.5MM WHT - ZHR-10
 Order CONN HOUSING ZH 10POS 1.5MM WHT-ZHR-10 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1197-ND.
CONN HOUSING XH 8POS 2.5MM - XHP-8
 Order CONN HOUSING XH 8POS 2.5MM-XHP-8 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1902-ND.
CONN HOUSING 2.5MM XH 14POS - XHP-14
 Order CONN HOUSING 2.5MM XH 14POS-XHP-14 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-2213-ND.
CONN HOUSING 2.5MM XH 6POS - XHP-6
 Order CONN HOUSING 2.5MM XH 6POS-XHP-6 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-2218-ND.
CONN HOUSING 2.5MM XH 3POS - XHP-3
 Order CONN HOUSING 2.5MM XH 3POS-XHP-3 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-2219-ND.
CONN HOUSING EH 2POS 2.5MM CRIMP - EHR-2
 Order CONN HOUSING EH 2POS 2.5MM CRIMP-EHR-2 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1000-ND.
CONN HOUSING BH 2-3POS 4.0MM - BHR-03VS-1
 Order CONN HOUSING BH 2-3POS 4.0MM-BHR-03VS-1 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1123-ND.
CONN HOUSING PHD 10POS 2MM DUAL - PHDR-10VS
 Order CONN HOUSING PHD 10POS 2MM DUAL-PHDR-10VS online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1158-ND.
CONN HOUSING PH 2POS 2MM WHITE - PHR-2
 Order CONN HOUSING PH 2POS 2MM WHITE-PHR-2 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1165-ND.
CONN HOUSING 2.5MM 5POS - XHP-5
 Order CONN HOUSING 2.5MM 5POS-XHP-5 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-2268-ND.
CONN HOUSING EH 5POS 2.5MM CRIMP - EHR-5
 Order CONN HOUSING EH 5POS 2.5MM CRIMP-EHR-5 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1003-ND.
CONN HOUSING EH 6POS 2.5MM CRIMP - EHR-6
 Order CONN HOUSING EH 6POS 2.5MM CRIMP-EHR-6 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1004-ND.
CONN HOUSING ZH 6POS 1.5MM - ZHR-6
 Order CONN HOUSING ZH 6POS 1.5MM-ZHR-6 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1129-ND.
CONN HOUSING BH 4POS 4.0MM - BHR-04VS-1
 Order CONN HOUSING BH 4POS 4.0MM-BHR-04VS-1 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1369-ND.