CAP CER 3300PF 50V X7R 1206 FLEX - FS065C332KAZ2A - Capacitors

Digi-Key Part Number 478-4644-2-ND
Price Break
2000
10000
25000
Unit Price
0.0396
0.0308
0.02915
Extended Price
79.20
308.00
728.75
Manufacturer Part NumberFS065C332KAZ2A
Product DescriptionCAP CER 3300PF 50V X7R 1206 FLEX
Quantity Available 8000
All prices are in GBP

CAP CER 3300PF 50V X7R 1206 FLEX - FS065C332KAZ2A - Capacitors Details
Technical/Catalog InformationFS065C332KAZ2A
VendorAVX Corporation
CategoryCapacitors
Capacitance3300pF
Voltage - Rated50V
Tolerance±10%
Package / Case1206 (3216 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesBoardflex Sensitive Applications
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FS065C332KAZ2A
FS065C332KAZ2A
478 4644 2 ND
47846442ND
478-4644-2

Purchase CAP CER 3300PF 50V X7R 1206 FLEX - FS065C332KAZ2A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 3300PF 50V X7R 1206 FLEX - FS065C332KAZ2A
Capacitors

CAP CER 3300PF 50V X7R 1206 FLEX - FS065C332KAZ2A (478-4644-2-ND)

Related parts Capacitors :
CAP CER 3300PF 50V X7R 1206 FLEX - FS065C332KAZ2A
 Order CAP CER 3300PF 50V X7R 1206 FLEX-FS065C332KAZ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4644-2-ND.
CAP CER 3300PF 50V X7R 1206 FLEX - FS065C332KAZ2A
 Order CAP CER 3300PF 50V X7R 1206 FLEX-FS065C332KAZ2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4644-1-ND.
CAP CER 3300PF 50V X7R 1206 FLEX - FS065C332KAZ2A
 Order CAP CER 3300PF 50V X7R 1206 FLEX-FS065C332KAZ2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4644-6-ND.
CAP CER 3300PF 50V X7R 1206 - 12065C332JAT2A
 Order CAP CER 3300PF 50V X7R 1206-12065C332JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C332JAT2A-ND.
CAP CER 3300PF 50V X7R 1206 - 12065C332JAT4A
 Order CAP CER 3300PF 50V X7R 1206-12065C332JAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C332JAT4A-ND.
CAP CER 3300PF 50V X7R 1206 - 12065C332KA12A
 Order CAP CER 3300PF 50V X7R 1206-12065C332KA12A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C332KA12A-ND.
CAP CER 3300PF 50V X7R 1206 - 12065C332KAT4A
 Order CAP CER 3300PF 50V X7R 1206-12065C332KAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C332KAT4A-ND.
CAP CER 1000PF 50V X7R 1206 FLEX - FS065C102KAZ2A
 Order CAP CER 1000PF 50V X7R 1206 FLEX-FS065C102KAZ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4643-2-ND.
CAP CER 1000PF 50V X7R 1206 FLEX - FS065C102KAZ2A
 Order CAP CER 1000PF 50V X7R 1206 FLEX-FS065C102KAZ2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4643-1-ND.
CAP CER 1000PF 50V X7R 1206 FLEX - FS065C102KAZ2A
 Order CAP CER 1000PF 50V X7R 1206 FLEX-FS065C102KAZ2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4643-6-ND.
CAP CER 3300PF 50V X7R 5% 1206 - LD065C332JAB2A
 Order CAP CER 3300PF 50V X7R 5% 1206-LD065C332JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD065C332JAB2A-ND.
CAP CER 3300PF 50V X7R 10% 1206 - LD065C332KAB2A
 Order CAP CER 3300PF 50V X7R 10% 1206-LD065C332KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD065C332KAB2A-ND.
CAP CER .10UF 50V X7R 0805 FLEX - FS055C104KAZ2A
 Order CAP CER .10UF 50V X7R 0805 FLEX-FS055C104KAZ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4315-2-ND.
CAP CER 1000PF 50V X7R 0805 FLEX - FS055C102KAZ2A
 Order CAP CER 1000PF 50V X7R 0805 FLEX-FS055C102KAZ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4317-2-ND.
CAP CER .10UF 50V X7R 0805 FLEX - FS055C104KAZ2A
 Order CAP CER .10UF 50V X7R 0805 FLEX-FS055C104KAZ2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4315-1-ND.