CAP CER 1000PF 50V X7R 1206 FLEX - FS065C102KAZ2A - Capacitors

Digi-Key Part Number 478-4643-2-ND
Price Break
4000
12000
24000
Unit Price
0.04277
0.03326
0.03148
Extended Price
171.08
399.12
755.52
Manufacturer Part NumberFS065C102KAZ2A
Product DescriptionCAP CER 1000PF 50V X7R 1206 FLEX
Quantity Available 8000
All prices are in GBP

CAP CER 1000PF 50V X7R 1206 FLEX - FS065C102KAZ2A - Capacitors Details
Technical/Catalog InformationFS065C102KAZ2A
VendorAVX Corporation
CategoryCapacitors
Capacitance1000pF
Voltage - Rated50V
Tolerance±10%
Package / Case1206 (3216 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesBoardflex Sensitive Applications
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FS065C102KAZ2A
FS065C102KAZ2A
478 4643 2 ND
47846432ND
478-4643-2

Purchase CAP CER 1000PF 50V X7R 1206 FLEX - FS065C102KAZ2A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 1000PF 50V X7R 1206 FLEX - FS065C102KAZ2A
Capacitors

CAP CER 1000PF 50V X7R 1206 FLEX - FS065C102KAZ2A (478-4643-2-ND)

Related parts Capacitors :
CAP CER 1000PF 50V X7R 1206 FLEX - FS065C102KAZ2A
 Order CAP CER 1000PF 50V X7R 1206 FLEX-FS065C102KAZ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4643-2-ND.
CAP CER 1000PF 50V X7R 1206 FLEX - FS065C102KAZ2A
 Order CAP CER 1000PF 50V X7R 1206 FLEX-FS065C102KAZ2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4643-1-ND.
CAP CER 1000PF 50V X7R 1206 FLEX - FS065C102KAZ2A
 Order CAP CER 1000PF 50V X7R 1206 FLEX-FS065C102KAZ2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4643-6-ND.
CAP CER 1000PF 50V X7R 0805 FLEX - FS055C102KAZ2A
 Order CAP CER 1000PF 50V X7R 0805 FLEX-FS055C102KAZ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4317-2-ND.
CAP CER 1000PF 50V X7R 0805 FLEX - FS055C102KAZ2A
 Order CAP CER 1000PF 50V X7R 0805 FLEX-FS055C102KAZ2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4317-1-ND.
CAP CER 1000PF 50V X7R 0805 FLEX - FS055C102KAZ2A
 Order CAP CER 1000PF 50V X7R 0805 FLEX-FS055C102KAZ2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4317-6-ND.
CAP CER 1000PF 50V X7R 1206 - 12065C102JAT2A
 Order CAP CER 1000PF 50V X7R 1206-12065C102JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C102JAT2A-ND.
CAP CER 1000PF 50V X7R 1206 - 12065C102JAT4A
 Order CAP CER 1000PF 50V X7R 1206-12065C102JAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C102JAT4A-ND.
CAP CER 1000PF 50V X7R 1206 - 12065C102K4T2A
 Order CAP CER 1000PF 50V X7R 1206-12065C102K4T2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C102K4T2A-ND.
CAP CER 1000PF 50V X7R 1206 - 12065C102K4T4A
 Order CAP CER 1000PF 50V X7R 1206-12065C102K4T4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C102K4T4A-ND.
CAP CER 1000PF 50V X7R 1206 - 12065C102KAJ2A
 Order CAP CER 1000PF 50V X7R 1206-12065C102KAJ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C102KAJ2A-ND.
CAP CER 1000PF 50V X7R 1206 - 12065C102KAT2P
 Order CAP CER 1000PF 50V X7R 1206-12065C102KAT2P online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C102KAT2P-ND.
CAP CER 1000PF 50V X7R 1206 - 12065C102KAT4A
 Order CAP CER 1000PF 50V X7R 1206-12065C102KAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C102KAT4A-ND.
CAP CER 1000PF 50V X7R 1206 - 12065C102M4T2A
 Order CAP CER 1000PF 50V X7R 1206-12065C102M4T2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C102M4T2A-ND.
CAP CER 1000PF 50V X7R 1206 - 12065C102MAT2A
 Order CAP CER 1000PF 50V X7R 1206-12065C102MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C102MAT2A-ND.