IC V-AUX POWER DIST SW 8-SOIC - TPS2100D

Digi-Key Part Number 296-2583-5-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
1
0.8008
0.6006
0.56056
0.54054
0.52052
0.5005
Extended Price
1.00
20.02
60.06
140.14
270.27
520.52
2502.50
Manufacturer Part NumberTPS2100D
Product DescriptionIC V-AUX POWER DIST SW 8-SOIC
Quantity Available 498
All prices are in GBP

IC V-AUX POWER DIST SW 8-SOIC - TPS2100D Details
Technical/Catalog InformationTPS2100D
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
TypePower MUXes
Number of Outputs1
Voltage - Input2.7 ~ 4V
Package / CaseSO-8
PackagingTube
Current Limit-
Internal Switch(s)Yes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPS2100D
TPS2100D
296 2583 5 ND
29625835ND
296-2583-5

Purchase IC V-AUX POWER DIST SW 8-SOIC - TPS2100D
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC V-AUX POWER DIST SW 8-SOIC - TPS2100D
IC V-AUX POWER DIST SW 8-SOIC - TPS2100D

IC V-AUX POWER DIST SW 8-SOIC - TPS2100D (296-2583-5-ND)

Related parts :
IC V-AUX POWER DIST SW 8-SOIC - TPS2100D
 Order IC V-AUX POWER DIST SW 8-SOIC-TPS2100D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2583-5-ND.
IC DUAL RAIL-RAIL OP AMP 8-SOIC - TLC2272CD
 Order IC DUAL RAIL-RAIL OP AMP 8-SOIC-TLC2272CD online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1305-5-ND.
IC HS DIFF AMP G=10 8-SOIC - INA143UA/2K5
 Order IC HS DIFF AMP G=10 8-SOIC-INA143UA/2K5 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA143UA/2K5-ND.
IC LOW NOISE PREC OP AMP 8-SOIC - OPA227U/2K5
 Order IC LOW NOISE PREC OP AMP 8-SOIC-OPA227U/2K5 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA227U/2K5-ND.
IC PREC HIGH SPEED OP AMP 8-SOIC - OPA637AU
 Order IC PREC HIGH SPEED OP AMP 8-SOIC-OPA637AU online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA637AU-ND.
IC RAIL-TO-RAIL OP AMP 8-SOIC - TLV2771IDR
 Order IC RAIL-TO-RAIL OP AMP 8-SOIC-TLV2771IDR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10674-2-ND.
IC 12V DUAL RRIO OP AMP 8-SOIC - OPA2743UA
 Order IC 12V DUAL RRIO OP AMP 8-SOIC-OPA2743UA online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12727-5-ND.
IC OPAMP DUAL R-R LP 8-SOIC - TLV2252IDRG4
 Order IC OPAMP DUAL R-R LP 8-SOIC-TLV2252IDRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2252IDRG4-ND.
IC 3.3V CAN TXRX W/STNDBY 8-SOIC - SN65HVD230MDREP
 Order IC 3.3V CAN TXRX W/STNDBY 8-SOIC-SN65HVD230MDREP online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20723-6-ND.
IC 5/3.3V/ADJ TRPL MONIT 8-SOIC - TPS3307-33DG4
 Order IC 5/3.3V/ADJ TRPL MONIT 8-SOIC-TPS3307-33DG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS3307-33DG4-ND.
IC LV OCTAL FET BUS SW 20-SOIC - 74CBTLV3245ADWG4
 Order IC LV OCTAL FET BUS SW 20-SOIC-74CBTLV3245ADWG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CBTLV3245ADWG4-ND.
IC LOW POWER FET OP AMP 8-SOIC - OPA130UA/2K5
 Order IC LOW POWER FET OP AMP 8-SOIC-OPA130UA/2K5 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA130UA/2K5-ND.
IC UNITY GAIN DIFF AMP 8 SOIC - INA105KU
 Order IC UNITY GAIN DIFF AMP 8 SOIC-INA105KU online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA105KU-ND.
IC SINGLE-SUPPLY DIFF AMP 8-SOIC - INA132U
 Order IC SINGLE-SUPPLY DIFF AMP 8-SOIC-INA132U online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA132U-ND.
IC LN PRECISION OP AMP 8-SOIC - OPA227U
 Order IC LN PRECISION OP AMP 8-SOIC-OPA227U online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA227U-ND.