CAP 33000PF 2000V METAL POLYPRO - B32614A2333J008 - Capacitors

Digi-Key Part Number 495-3624-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
0.75
0.56
0.4203
0.29884
0.24842
0.23908
0.23347
Extended Price
0.75
5.60
42.03
149.42
248.42
1195.40
2334.70
Manufacturer Part NumberB32614A2333J008
Product DescriptionCAP 33000PF 2000V METAL POLYPRO
Quantity Available 745
All prices are in GBP

CAP 33000PF 2000V METAL POLYPRO - B32614A2333J008 - Capacitors Details
Technical/Catalog InformationB32614A2333J008
VendorEPCOS Inc
CategoryCapacitors
Capacitance0.033µF
Voltage - Rated2000V (2kV)
Tolerance±5%
SeriesMKP
Package / CaseRadial
PackagingBulk
FeaturesHigh Pulse Strength
Maximum Temperature-55°C ~ 100°C
Lead Spacing1.083" (27.50mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B32614A2333J008
B32614A2333J008
495 3624 ND
4953624ND
495-3624

Purchase CAP 33000PF 2000V METAL POLYPRO - B32614A2333J008 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 33000PF 2000V METAL POLYPRO - B32614A2333J008
Capacitors

CAP 33000PF 2000V METAL POLYPRO - B32614A2333J008 (495-3624-ND)

Related parts Capacitors :
CAP 33000PF 2000V METAL POLYPRO - B32614A2333J008
 Order CAP 33000PF 2000V METAL POLYPRO-B32614A2333J008 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3624-ND.
CAP .001UF 2000V METAL POLYPRO - B32652A2102J
 Order CAP .001UF 2000V METAL POLYPRO-B32652A2102J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1376-ND.
CAP .0015UF 2000V METAL POLYPRO - B32652A2152J
 Order CAP .0015UF 2000V METAL POLYPRO-B32652A2152J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1377-ND.
CAP .0022UF 2000V METAL POLYPRO - B32652A2222J
 Order CAP .0022UF 2000V METAL POLYPRO-B32652A2222J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1378-ND.
CAP .0033UF 2000V METAL POLYPRO - B32652A2332J
 Order CAP .0033UF 2000V METAL POLYPRO-B32652A2332J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1379-ND.
CAP 33000PF 1000V METAL POLYPRO - B32612A0333J008
 Order CAP 33000PF 1000V METAL POLYPRO-B32612A0333J008 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3553-ND.
CAP 1000PF 2000V METAL POLYPRO - B32612A2102J008
 Order CAP 1000PF 2000V METAL POLYPRO-B32612A2102J008 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3560-ND.
CAP 1500PF 2000V METAL POLYPRO - B32612A2152J008
 Order CAP 1500PF 2000V METAL POLYPRO-B32612A2152J008 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3561-ND.
CAP 2200PF 2000V METAL POLYPRO - B32612A2222J008
 Order CAP 2200PF 2000V METAL POLYPRO-B32612A2222J008 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3562-ND.
CAP 3300PF 2000V METAL POLYPRO - B32612A2332J008
 Order CAP 3300PF 2000V METAL POLYPRO-B32612A2332J008 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3563-ND.
CAP 4700PF 2000V METAL POLYPRO - B32612A2472J008
 Order CAP 4700PF 2000V METAL POLYPRO-B32612A2472J008 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3564-ND.
CAP 33000PF 1250V METAL POLYPRO - B32612A7333J008
 Order CAP 33000PF 1250V METAL POLYPRO-B32612A7333J008 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3579-ND.
CAP 33000PF 1000V METAL POLYPRO - B32613A0333J008
 Order CAP 33000PF 1000V METAL POLYPRO-B32613A0333J008 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3587-ND.
CAP 33000PF 1600V METAL POLYPRO - B32613A1333J008
 Order CAP 33000PF 1600V METAL POLYPRO-B32613A1333J008 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3593-ND.
CAP 10000PF 2000V METAL POLYPRO - B32613A2103J008
 Order CAP 10000PF 2000V METAL POLYPRO-B32613A2103J008 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3594-ND.