CONN FEMALE RCPT 7POS REAR MT - C091 31G007 100 2 - Connectors

Digi-Key Part Number 361-1309-ND
Price Break
1
10
50
100
1000
Unit Price
6.21
5.399
4.859
4.319
3.30677
Extended Price
6.21
53.99
242.95
431.90
3306.77
Manufacturer Part NumberC091 31G007 100 2
Product DescriptionCONN FEMALE RCPT 7POS REAR MT
Quantity Available 496
All prices are in GBP

CONN FEMALE RCPT 7POS REAR MT - C091 31G007 100 2 - Connectors Details
Technical/Catalog InformationC091 31G007 100 2
VendorAmphenol-Tuchel Electronics
CategoryConnectors
Connector TypeReceptacle with Female Sockets
Number of Contacts7
Shell Size - Insert-
SeriesC 091 G
Contact TypeSolder
Mounting TypePanel Mount
Fastening TypeThreaded
FeaturesDust Tight, Shielded, Waterproof
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C091 31G007 100 2
C091 31G007 100 2
361 1309 ND
3611309ND
361-1309

Purchase CONN FEMALE RCPT 7POS REAR MT - C091 31G007 100 2 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN FEMALE RCPT 7POS REAR MT - C091 31G007 100 2
Connectors

CONN FEMALE RCPT 7POS REAR MT - C091 31G007 100 2 (361-1309-ND)

Related parts Connectors:
CONN FEMALE RCPT 7POS REAR MT - C091 31G007 100 2
 Order CONN FEMALE RCPT 7POS REAR MT-C091 31G007 100 2 online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1309-ND.
CONN FEMALE RCPT 7POS REAR MT - C091 31G107 100 2
 Order CONN FEMALE RCPT 7POS REAR MT-C091 31G107 100 2 online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1310-ND.
CONN FEMALE RCPT 7POS FRONT MT - C091 31N007 100 2
 Order CONN FEMALE RCPT 7POS FRONT MT-C091 31N007 100 2 online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1300-ND.
CONN FEMALE RCPT 7POS FRONT MT - C091 31N107 100 2
 Order CONN FEMALE RCPT 7POS FRONT MT-C091 31N107 100 2 online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1301-ND.
CONN FEMALE RCPT 3POS REAR MT - C091 31G003 100 2
 Order CONN FEMALE RCPT 3POS REAR MT-C091 31G003 100 2 online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1304-ND.
CONN FEMALE RCPT 4POS REAR MT - C091 31G004 100 2
 Order CONN FEMALE RCPT 4POS REAR MT-C091 31G004 100 2 online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1305-ND.
CONN FEMALE RCPT 5POS REAR MT - C091 31G005 100 2
 Order CONN FEMALE RCPT 5POS REAR MT-C091 31G005 100 2 online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1306-ND.
CONN FEMALE RCPT 5POS REAR MT - C091 31G105 100 2
 Order CONN FEMALE RCPT 5POS REAR MT-C091 31G105 100 2 online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1307-ND.
CONN FEMALE RCPT 6POS REAR MT - C091 31G006 100 2
 Order CONN FEMALE RCPT 6POS REAR MT-C091 31G006 100 2 online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1308-ND.
CONN FEMALE RCPT 8POS REAR MT - C091 31G008 100 2
 Order CONN FEMALE RCPT 8POS REAR MT-C091 31G008 100 2 online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1311-ND.
CONN MALE RCPT 3POS REAR MT - C091 31C003 100 2
 Order CONN MALE RCPT 3POS REAR MT-C091 31C003 100 2 online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1140-ND.
CONN MALE RCPT 5POS REAR MT - C091 31C005 100 2
 Order CONN MALE RCPT 5POS REAR MT-C091 31C005 100 2 online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1141-ND.
CONN MALE RCPT 6POS REAR MT - C091 31C006 100 2
 Order CONN MALE RCPT 6POS REAR MT-C091 31C006 100 2 online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1142-ND.
CONN MALE RCPT 8POS REAR MT - C091 31C008 100 2
 Order CONN MALE RCPT 8POS REAR MT-C091 31C008 100 2 online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1143-ND.
CONN FEMALE RCPT 4POS FRONT MT - C091 31N004 100 2
 Order CONN FEMALE RCPT 4POS FRONT MT-C091 31N004 100 2 online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1298-ND.