CAP CER DISC 470PF 2KV E RAD - CK45-E3DD471ZYNN

Digi-Key Part Number CK45-E3DD471ZYNN-ND
Price Break
1000
Unit Price
0.03465
Extended Price
34.65
Manufacturer Part NumberCK45-E3DD471ZYNN
Product DescriptionCAP CER DISC 470PF 2KV E RAD
Quantity Available Non-Stock
All prices are in GBP

CAP CER DISC 470PF 2KV E RAD - CK45-E3DD471ZYNN Details
Technical/Catalog InformationCK45-E3DD471ZYNN
VendorTDK Corporation
CategoryCapacitors
Capacitance470pF
Voltage - Rated2000V (2kV)
Tolerance-20%, +80%
Package / CaseDisc - Radial
Temperature Coefficient-
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.197" (5.00mm)
Operating Temperature-25°C ~ 85°C
SeriesCK45
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CK45 E3DD471ZYNN
CK45E3DD471ZYNN

Purchase CAP CER DISC 470PF 2KV E RAD - CK45-E3DD471ZYNN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER DISC 470PF 2KV E RAD - CK45-E3DD471ZYNN
CAP CER DISC 470PF 2KV E RAD - CK45-E3DD471ZYNN

CAP CER DISC 470PF 2KV E RAD - CK45-E3DD471ZYNN (CK45-E3DD471ZYNN-ND)

Related parts :
CAP CER DISC 470PF 2KV E RAD - CK45-E3DD471ZYNN
 Order CAP CER DISC 470PF 2KV E RAD-CK45-E3DD471ZYNN online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number CK45-E3DD471ZYNN-ND.
CAP CER DISC 470PF 2KV 10% RAD - CK45-R3DD471K-NR
 Order CAP CER DISC 470PF 2KV 10% RAD-CK45-R3DD471K-NR online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2742-ND.
CAP CER DISC 470PF 2KV B RAD - CK45-B3DD471KYNN
 Order CAP CER DISC 470PF 2KV B RAD-CK45-B3DD471KYNN online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number CK45-B3DD471KYNN-ND.
CAP CER DISC 470PF 1KV 10% RAD - CK45-R3AD471K-NR
 Order CAP CER DISC 470PF 1KV 10% RAD-CK45-R3AD471K-NR online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2721-ND.
CAP CER DISC 100PF 2KV 10% RAD - CK45-R3DD101K-NR
 Order CAP CER DISC 100PF 2KV 10% RAD-CK45-R3DD101K-NR online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2734-ND.
CAP CER DISC 120PF 2KV 10% RAD - CK45-R3DD121K-NR
 Order CAP CER DISC 120PF 2KV 10% RAD-CK45-R3DD121K-NR online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2735-ND.
CAP CER DISC 150PF 2KV 10% RAD - CK45-R3DD151K-NR
 Order CAP CER DISC 150PF 2KV 10% RAD-CK45-R3DD151K-NR online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2736-ND.
CAP CER DISC 180PF 2KV 10% RAD - CK45-R3DD181K-NR
 Order CAP CER DISC 180PF 2KV 10% RAD-CK45-R3DD181K-NR online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2737-ND.
CAP CER DISC 220PF 2KV 10% RAD - CK45-R3DD221K-NR
 Order CAP CER DISC 220PF 2KV 10% RAD-CK45-R3DD221K-NR online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2738-ND.
CAP CER DISC 270PF 2KV 10% RAD - CK45-R3DD271K-NR
 Order CAP CER DISC 270PF 2KV 10% RAD-CK45-R3DD271K-NR online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2739-ND.
CAP CER DISC 330PF 2KV 10% RAD - CK45-R3DD331K-NR
 Order CAP CER DISC 330PF 2KV 10% RAD-CK45-R3DD331K-NR online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2740-ND.
CAP CER DISC 390PF 2KV 10% RAD - CK45-R3DD391K-NR
 Order CAP CER DISC 390PF 2KV 10% RAD-CK45-R3DD391K-NR online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2741-ND.
CAP CER DISC 560PF 2KV 10% RAD - CK45-R3DD561K-NR
 Order CAP CER DISC 560PF 2KV 10% RAD-CK45-R3DD561K-NR online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2743-ND.
CAP CER DISC 680PF 2KV 10% RAD - CK45-R3DD681K-NR
 Order CAP CER DISC 680PF 2KV 10% RAD-CK45-R3DD681K-NR online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2744-ND.
CAP CER DISC 820PF 2KV 10% RAD - CK45-R3DD821K-NR
 Order CAP CER DISC 820PF 2KV 10% RAD-CK45-R3DD821K-NR online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2745-ND.