CAP CER DISC 3900PF 1KV B RAD - CK45-B3AD392KYNN - Capacitors

Digi-Key Part Number CK45-B3AD392KYNN-ND
Price Break
1000
Unit Price
0.03465
Extended Price
34.65
Manufacturer Part NumberCK45-B3AD392KYNN
Product DescriptionCAP CER DISC 3900PF 1KV B RAD
Quantity Available Non-Stock
All prices are in GBP

CAP CER DISC 3900PF 1KV B RAD - CK45-B3AD392KYNN - Capacitors Details
Technical/Catalog InformationCK45-B3AD392KYNN
VendorTDK Corporation
CategoryCapacitors
Capacitance3900pF
Voltage - Rated1000V (1kV)
Tolerance±10%
Package / CaseDisc - Radial
Temperature Coefficient-
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.197" (5.00mm)
Operating Temperature-25°C ~ 85°C
SeriesCK45
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CK45 B3AD392KYNN
CK45B3AD392KYNN

Purchase CAP CER DISC 3900PF 1KV B RAD - CK45-B3AD392KYNN - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER DISC 3900PF 1KV B RAD - CK45-B3AD392KYNN
Capacitors

CAP CER DISC 3900PF 1KV B RAD - CK45-B3AD392KYNN (CK45-B3AD392KYNN-ND)

Related parts Capacitors :
CAP CER DISC 3900PF 1KV B RAD - CK45-B3AD392KYNN
 Order CAP CER DISC 3900PF 1KV B RAD-CK45-B3AD392KYNN online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number CK45-B3AD392KYNN-ND.
CAP CER DISC 3900PF 1KV 10% RAD - CK45-R3AD392K-NR
 Order CAP CER DISC 3900PF 1KV 10% RAD-CK45-R3AD392K-NR online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2732-ND.
CAP CER DISC 100PF 1KV 10% RAD - CK45-R3AD101K-NR
 Order CAP CER DISC 100PF 1KV 10% RAD-CK45-R3AD101K-NR online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2713-ND.
CAP CER DISC 120PF 1KV 10% RAD - CK45-R3AD121K-NR
 Order CAP CER DISC 120PF 1KV 10% RAD-CK45-R3AD121K-NR online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2714-ND.
CAP CER DISC 150PF 1KV 10% RAD - CK45-R3AD151K-NR
 Order CAP CER DISC 150PF 1KV 10% RAD-CK45-R3AD151K-NR online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2715-ND.
CAP CER DISC 180PF 1KV 10% RAD - CK45-R3AD181K-NR
 Order CAP CER DISC 180PF 1KV 10% RAD-CK45-R3AD181K-NR online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2716-ND.
CAP CER DISC 220PF 1KV 10% RAD - CK45-R3AD221K-NR
 Order CAP CER DISC 220PF 1KV 10% RAD-CK45-R3AD221K-NR online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2717-ND.
CAP CER DISC 270PF 1KV 10% RAD - CK45-R3AD271K-NR
 Order CAP CER DISC 270PF 1KV 10% RAD-CK45-R3AD271K-NR online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2718-ND.
CAP CER DISC 330PF 1KV 10% RAD - CK45-R3AD331K-NR
 Order CAP CER DISC 330PF 1KV 10% RAD-CK45-R3AD331K-NR online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2719-ND.
CAP CER DISC 390PF 1KV 10% RAD - CK45-R3AD391K-NR
 Order CAP CER DISC 390PF 1KV 10% RAD-CK45-R3AD391K-NR online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2720-ND.
CAP CER DISC 470PF 1KV 10% RAD - CK45-R3AD471K-NR
 Order CAP CER DISC 470PF 1KV 10% RAD-CK45-R3AD471K-NR online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2721-ND.
CAP CER DISC 560PF 1KV 10% RAD - CK45-R3AD561K-NR
 Order CAP CER DISC 560PF 1KV 10% RAD-CK45-R3AD561K-NR online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2722-ND.
CAP CER DISC 680PF 1KV 10% RAD - CK45-R3AD681K-NR
 Order CAP CER DISC 680PF 1KV 10% RAD-CK45-R3AD681K-NR online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2723-ND.
CAP CER DISC 820PF 1KV 10% RAD - CK45-R3AD821K-NR
 Order CAP CER DISC 820PF 1KV 10% RAD-CK45-R3AD821K-NR online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2724-ND.
CAP CER DISC 1000PF 1KV 10% RAD - CK45-R3AD102K-NR
 Order CAP CER DISC 1000PF 1KV 10% RAD-CK45-R3AD102K-NR online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2725-ND.