CAP CER DISC 820PF 2KV B - CK45-B3DD821KYNR

Digi-Key Part Number CK45-B3DD821KYNR-ND
Price Break
1000
Unit Price
0.05198
Extended Price
51.98
Manufacturer Part NumberCK45-B3DD821KYNR
Product DescriptionCAP CER DISC 820PF 2KV B
Quantity Available Non-Stock
All prices are in GBP

CAP CER DISC 820PF 2KV B - CK45-B3DD821KYNR Details
Technical/Catalog InformationCK45-B3DD821KYNR
VendorTDK Corporation
CategoryCapacitors
Capacitance820pF
Voltage - Rated2000V (2kV)
Tolerance±10%
Package / CaseDisc - Radial
Temperature Coefficient-
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.197" (5.00mm)
Operating Temperature-25°C ~ 85°C
SeriesCK45
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CK45 B3DD821KYNR
CK45B3DD821KYNR

Purchase CAP CER DISC 820PF 2KV B - CK45-B3DD821KYNR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER DISC 820PF 2KV B - CK45-B3DD821KYNR
CAP CER DISC 820PF 2KV B - CK45-B3DD821KYNR

CAP CER DISC 820PF 2KV B - CK45-B3DD821KYNR (CK45-B3DD821KYNR-ND)

Related parts :
CAP CER DISC 820PF 2KV B - CK45-B3DD821KYNR
 Order CAP CER DISC 820PF 2KV B-CK45-B3DD821KYNR online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number CK45-B3DD821KYNR-ND.
CAP CER DISC 820PF 2KV 10% RAD - CK45-R3DD821K-NR
 Order CAP CER DISC 820PF 2KV 10% RAD-CK45-R3DD821K-NR online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2745-ND.
CAP CER DISC 820PF 2KV B RAD - CK45-B3DD821KYNN
 Order CAP CER DISC 820PF 2KV B RAD-CK45-B3DD821KYNN online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number CK45-B3DD821KYNN-ND.
CAP CER DISC 820PF 1KV B - CK45-B3AD821KYNR
 Order CAP CER DISC 820PF 1KV B-CK45-B3AD821KYNR online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number CK45-B3AD821KYNR-ND.
CAP CER DISC 100PF 2KV B - CK45-B3DD101KYNR
 Order CAP CER DISC 100PF 2KV B-CK45-B3DD101KYNR online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number CK45-B3DD101KYNR-ND.
CAP CER DISC 120PF 2KV B - CK45-B3DD121KYNR
 Order CAP CER DISC 120PF 2KV B-CK45-B3DD121KYNR online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number CK45-B3DD121KYNR-ND.
CAP CER DISC 150PF 2KV B - CK45-B3DD151KYNR
 Order CAP CER DISC 150PF 2KV B-CK45-B3DD151KYNR online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number CK45-B3DD151KYNR-ND.
CAP CER DISC 180PF 2KV B - CK45-B3DD181KYNR
 Order CAP CER DISC 180PF 2KV B-CK45-B3DD181KYNR online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number CK45-B3DD181KYNR-ND.
CAP CER DISC 220PF 2KV B - CK45-B3DD221KYNR
 Order CAP CER DISC 220PF 2KV B-CK45-B3DD221KYNR online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number CK45-B3DD221KYNR-ND.
CAP CER DISC 270PF 2KV B - CK45-B3DD271KYNR
 Order CAP CER DISC 270PF 2KV B-CK45-B3DD271KYNR online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number CK45-B3DD271KYNR-ND.
CAP CER DISC 330PF 2KV B - CK45-B3DD331KYNR
 Order CAP CER DISC 330PF 2KV B-CK45-B3DD331KYNR online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number CK45-B3DD331KYNR-ND.
CAP CER DISC 390PF 2KV B - CK45-B3DD391KYNR
 Order CAP CER DISC 390PF 2KV B-CK45-B3DD391KYNR online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number CK45-B3DD391KYNR-ND.
CAP CER DISC 470PF 2KV B - CK45-B3DD471KYNR
 Order CAP CER DISC 470PF 2KV B-CK45-B3DD471KYNR online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number CK45-B3DD471KYNR-ND.
CAP CER DISC 560PF 2KV B - CK45-B3DD561KYNR
 Order CAP CER DISC 560PF 2KV B-CK45-B3DD561KYNR online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number CK45-B3DD561KYNR-ND.
CAP CER DISC 680PF 2KV B - CK45-B3DD681KYNR
 Order CAP CER DISC 680PF 2KV B-CK45-B3DD681KYNR online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number CK45-B3DD681KYNR-ND.