CAP CER DISC 2700PF 1KV B - CK45-B3AD272KYNR - Capacitors

Digi-Key Part Number CK45-B3AD272KYNR-ND
Price Break
1000
Unit Price
0.04967
Extended Price
49.67
Manufacturer Part NumberCK45-B3AD272KYNR
Product DescriptionCAP CER DISC 2700PF 1KV B
Quantity Available Non-Stock
All prices are in GBP

CAP CER DISC 2700PF 1KV B - CK45-B3AD272KYNR - Capacitors Details
Technical/Catalog InformationCK45-B3AD272KYNR
VendorTDK Corporation
CategoryCapacitors
Capacitance2700pF
Voltage - Rated1000V (1kV)
Tolerance±10%
Package / CaseDisc - Radial
Temperature Coefficient-
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.197" (5.00mm)
Operating Temperature-25°C ~ 85°C
SeriesCK45
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CK45 B3AD272KYNR
CK45B3AD272KYNR

Purchase CAP CER DISC 2700PF 1KV B - CK45-B3AD272KYNR - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER DISC 2700PF 1KV B - CK45-B3AD272KYNR
Capacitors

CAP CER DISC 2700PF 1KV B - CK45-B3AD272KYNR (CK45-B3AD272KYNR-ND)

Related parts Capacitors :
CAP CER DISC 2700PF 1KV B - CK45-B3AD272KYNR
 Order CAP CER DISC 2700PF 1KV B-CK45-B3AD272KYNR online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number CK45-B3AD272KYNR-ND.
CAP CER DISC 2700PF 1KV 10% RAD - CK45-R3AD272K-NR
 Order CAP CER DISC 2700PF 1KV 10% RAD-CK45-R3AD272K-NR online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2730-ND.
CAP CER DISC 2700PF 1KV B RAD - CK45-B3AD272KYNN
 Order CAP CER DISC 2700PF 1KV B RAD-CK45-B3AD272KYNN online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number CK45-B3AD272KYNN-ND.
CAP CER DISC 100PF 1KV B - CK45-B3AD101KYNR
 Order CAP CER DISC 100PF 1KV B-CK45-B3AD101KYNR online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number CK45-B3AD101KYNR-ND.
CAP CER DISC 120PF 1KV B - CK45-B3AD121KYNR
 Order CAP CER DISC 120PF 1KV B-CK45-B3AD121KYNR online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number CK45-B3AD121KYNR-ND.
CAP CER DISC 150PF 1KV B - CK45-B3AD151KYNR
 Order CAP CER DISC 150PF 1KV B-CK45-B3AD151KYNR online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number CK45-B3AD151KYNR-ND.
CAP CER DISC 180PF 1KV B - CK45-B3AD181KYNR
 Order CAP CER DISC 180PF 1KV B-CK45-B3AD181KYNR online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number CK45-B3AD181KYNR-ND.
CAP CER DISC 220PF 1KV B - CK45-B3AD221KYNR
 Order CAP CER DISC 220PF 1KV B-CK45-B3AD221KYNR online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number CK45-B3AD221KYNR-ND.
CAP CER DISC 270PF 1KV B - CK45-B3AD271KYNR
 Order CAP CER DISC 270PF 1KV B-CK45-B3AD271KYNR online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number CK45-B3AD271KYNR-ND.
CAP CER DISC 330PF 1KV B - CK45-B3AD331KYNR
 Order CAP CER DISC 330PF 1KV B-CK45-B3AD331KYNR online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number CK45-B3AD331KYNR-ND.
CAP CER DISC 390PF 1KV B - CK45-B3AD391KYNR
 Order CAP CER DISC 390PF 1KV B-CK45-B3AD391KYNR online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number CK45-B3AD391KYNR-ND.
CAP CER DISC 470PF 1KV B - CK45-B3AD471KYNR
 Order CAP CER DISC 470PF 1KV B-CK45-B3AD471KYNR online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number CK45-B3AD471KYNR-ND.
CAP CER DISC 560PF 1KV B - CK45-B3AD561KYNR
 Order CAP CER DISC 560PF 1KV B-CK45-B3AD561KYNR online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number CK45-B3AD561KYNR-ND.
CAP CER DISC 680PF 1KV B - CK45-B3AD681KYNR
 Order CAP CER DISC 680PF 1KV B-CK45-B3AD681KYNR online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number CK45-B3AD681KYNR-ND.
CAP CER DISC 820PF 1KV B - CK45-B3AD821KYNR
 Order CAP CER DISC 820PF 1KV B-CK45-B3AD821KYNR online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number CK45-B3AD821KYNR-ND.