POWER ENTRY MOD W/FILTER 6A 2PL - DD12.6121.111 - Connectors

Digi-Key Part Number 486-1297-ND
Price Break
1
25
50
100
250
500
1000
Unit Price
17.82
14.256
12.8304
12.1176
11.4048
10.692
9.9792
Extended Price
17.82
356.40
641.52
1211.76
2851.20
5346.00
9979.20
Manufacturer Part NumberDD12.6121.111
Product DescriptionPOWER ENTRY MOD W/FILTER 6A 2PL
Quantity Available 55
All prices are in GBP

POWER ENTRY MOD W/FILTER 6A 2PL - DD12.6121.111 - Connectors Details
Technical/Catalog InformationDD12.6121.111
VendorSchurter Inc
CategoryConnectors
TypeIEC 320-C14 (Male Pins)
Mounting TypePanel Mount, Screw Hole
Termination StyleQuick Connect - .250" (6.3mm)
Current6A
Voltage250V
SeriesDD12
FeaturesFuse Holder, Switch On/Off Non-Illuminated
Filter TypeGeneral Purpose
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DD12 6121 111
DD126121111
486 1297 ND
4861297ND
486-1297

Purchase POWER ENTRY MOD W/FILTER 6A 2PL - DD12.6121.111 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of POWER ENTRY MOD W/FILTER 6A 2PL - DD12.6121.111
Connectors

POWER ENTRY MOD W/FILTER 6A 2PL - DD12.6121.111 (486-1297-ND)

Related parts Connectors:
POWER ENTRY MOD W/FILTER 6A 2PL - DD12.6121.111
 Order POWER ENTRY MOD W/FILTER 6A 2PL-DD12.6121.111 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1297-ND.
POWER ENTRY MOD W/FILTER 1A 2PL - DD12.1121.111
 Order POWER ENTRY MOD W/FILTER 1A 2PL-DD12.1121.111 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1288-ND.
POWER ENTRY MOD W/FILTER 2A 2PL - DD12.2121.111
 Order POWER ENTRY MOD W/FILTER 2A 2PL-DD12.2121.111 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1291-ND.
POWER ENTRY MOD W/FILTER 4A 2PL - DD12.4121.111
 Order POWER ENTRY MOD W/FILTER 4A 2PL-DD12.4121.111 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1294-ND.
POWER ENTRY MOD W/FILTER 6A 1PL - DD12.6111.111
 Order POWER ENTRY MOD W/FILTER 6A 1PL-DD12.6111.111 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1296-ND.
POWER ENTRY MOD W/FILTER 8A 2PL - DD12.8121.111
 Order POWER ENTRY MOD W/FILTER 8A 2PL-DD12.8121.111 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1300-ND.
POWER ENTRY MOD W/FILTER 10A 2PL - DD12.9121.111
 Order POWER ENTRY MOD W/FILTER 10A 2PL-DD12.9121.111 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1303-ND.
POWER ENT MOD W/FILTER 6A 2PL - DD22.6121.1111
 Order POWER ENT MOD W/FILTER 6A 2PL-DD22.6121.1111 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1321-ND.
POWER ENTRY MOD W FILTER 6A - DC22.6111.111
 Order POWER ENTRY MOD W FILTER 6A-DC22.6111.111 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DC22.6111.111-ND.
POWER ENTRY MOD W FILTER 6A M5 - DC22.6223.111
 Order POWER ENTRY MOD W FILTER 6A M5-DC22.6223.111 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DC22.6223.111-ND.
POWER ENT MOD W/FILTER 6A M5 2PL - DD12.6321.111
 Order POWER ENT MOD W/FILTER 6A M5 2PL-DD12.6321.111 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1298-ND.
POWER ENT MOD W/FILTER 6A M5 2PL - DD22.6321.1111
 Order POWER ENT MOD W/FILTER 6A M5 2PL-DD22.6321.1111 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1322-ND.
POWER ENTRY MOD W/FILTER 1A 1PL - DD12.1111.111
 Order POWER ENTRY MOD W/FILTER 1A 1PL-DD12.1111.111 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1287-ND.
POWER ENTRY MOD W/FILTER 2A 1PL - DD12.2111.111
 Order POWER ENTRY MOD W/FILTER 2A 1PL-DD12.2111.111 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1290-ND.
POWER ENTRY MOD W/FILTER 4A 1PL - DD12.4111.111
 Order POWER ENTRY MOD W/FILTER 4A 1PL-DD12.4111.111 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1293-ND.