POWER ENT MOD W/O FILTER 2PL GRN - DD11.0124.1110

Digi-Key Part Number 486-1285-ND
Price Break
1
25
50
100
250
500
1000
Unit Price
12.77
10.2156
9.194
8.6832
8.1724
7.66162
7.15084
Extended Price
12.77
255.39
459.70
868.32
2043.10
3830.81
7150.84
Manufacturer Part NumberDD11.0124.1110
Product DescriptionPOWER ENT MOD W/O FILTER 2PL GRN
Quantity Available 25
All prices are in GBP

POWER ENT MOD W/O FILTER 2PL GRN - DD11.0124.1110 Details
Technical/Catalog InformationDD11.0124.1110
VendorSchurter Inc
CategoryConnectors
TypeIEC 320-C14 (Male Pins)
Mounting TypePanel Mount, Screw Hole
Termination StyleQuick Connect - .187" (4.7mm)
Current8A
Voltage250V
SeriesDD11
FeaturesFuse Holder, Switch On/Off Illuminated
Filter TypeUnfiltered
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DD11 0124 1110
DD1101241110
486 1285 ND
4861285ND
486-1285

Purchase POWER ENT MOD W/O FILTER 2PL GRN - DD11.0124.1110
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of POWER ENT MOD W/O FILTER 2PL GRN - DD11.0124.1110
POWER ENT MOD W/O FILTER 2PL GRN - DD11.0124.1110

POWER ENT MOD W/O FILTER 2PL GRN - DD11.0124.1110 (486-1285-ND)

Related parts :
POWER ENT MOD W/O FILTER 2PL GRN - DD11.0124.1110
 Order POWER ENT MOD W/O FILTER 2PL GRN-DD11.0124.1110 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1285-ND.
POWER ENT MOD W/O FILTER 2PL GRN - DD11.0124.1111
 Order POWER ENT MOD W/O FILTER 2PL GRN-DD11.0124.1111 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1286-ND.
POWER ENT MOD W/O FILTER 1PL GRN - DD11.0114.1110
 Order POWER ENT MOD W/O FILTER 1PL GRN-DD11.0114.1110 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1279-ND.
POWER ENT MOD W/O FILTER 1PL GRN - DD11.0114.1111
 Order POWER ENT MOD W/O FILTER 1PL GRN-DD11.0114.1111 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1280-ND.
POWER ENT MOD W/O FILTER 2PL - DD11.0121.1110
 Order POWER ENT MOD W/O FILTER 2PL-DD11.0121.1110 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1281-ND.
POWER ENT MOD W/O FILTER 2PL - DD11.0121.1111
 Order POWER ENT MOD W/O FILTER 2PL-DD11.0121.1111 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1282-ND.
POWER ENT MOD W/O FILTER 2PL RED - DD11.0123.1110
 Order POWER ENT MOD W/O FILTER 2PL RED-DD11.0123.1110 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1283-ND.
POWER ENT MOD W/O FILTER 2PL RED - DD11.0123.1111
 Order POWER ENT MOD W/O FILTER 2PL RED-DD11.0123.1111 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1284-ND.
POWER ENT MOD W/O FILTER 1PL - DD11.0111.1110
 Order POWER ENT MOD W/O FILTER 1PL-DD11.0111.1110 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1275-ND.
POWER ENT MOD W/O FILTER 1PL - DD11.0111.1111
 Order POWER ENT MOD W/O FILTER 1PL-DD11.0111.1111 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1276-ND.
POWER ENT MOD W/O FILTER 1PL RED - DD11.0113.1110
 Order POWER ENT MOD W/O FILTER 1PL RED-DD11.0113.1110 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1277-ND.
POWER ENT MOD W/O FILTER 1PL RED - DD11.0113.1111
 Order POWER ENT MOD W/O FILTER 1PL RED-DD11.0113.1111 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1278-ND.
POWER ENT MOD W/FILTER 1A M5 2PL - DD12.1321.111
 Order POWER ENT MOD W/FILTER 1A M5 2PL-DD12.1321.111 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1289-ND.
POWER ENT MOD W/FILTER 2A M5 2PL - DD12.2321.111
 Order POWER ENT MOD W/FILTER 2A M5 2PL-DD12.2321.111 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1292-ND.
POWER ENT MOD W/FILTER 4A M5 2PL - DD12.4321.111
 Order POWER ENT MOD W/FILTER 4A M5 2PL-DD12.4321.111 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1295-ND.