IC ARM CORTEX MCU 96K 100-LQFP - LM3S6422-IQC25 - Integrated Circuits (ICs)

Digi-Key Part Number 726-1073-ND
Price Break
1
25
100
500
Unit Price
7.06
5.8952
5.4377
5.05296
Extended Price
7.06
147.38
543.77
2526.48
Manufacturer Part NumberLM3S6422-IQC25
Product DescriptionIC ARM CORTEX MCU 96K 100-LQFP
Quantity Available 90
All prices are in GBP

IC ARM CORTEX MCU 96K 100-LQFP - LM3S6422-IQC25 - Integrated Circuits (ICs) Details
Technical/Catalog InformationLM3S6422-IQC25
VendorLuminary Micro
CategoryIntegrated Circuits (ICs)
Program Memory Size96K x 8
RAM Size32K x 8
Number of I /O34
Package / Case100-LQFP
Speed25MHz
Controller SeriesStellaris®
Oscillator TypeInternal
PackagingTray
Program Memory TypeFLASH
EEPROM Size-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LM3S6422 IQC25
LM3S6422IQC25
726 1073 ND
7261073ND
726-1073

Purchase IC ARM CORTEX MCU 96K 100-LQFP - LM3S6422-IQC25 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC ARM CORTEX MCU 96K 100-LQFP - LM3S6422-IQC25
Integrated Circuits (ICs)

IC ARM CORTEX MCU 96K 100-LQFP - LM3S6422-IQC25 (726-1073-ND)

Related parts Integrated Circuits (ICs):
IC ARM CORTEX MCU 96K 100-LQFP - LM3S6422-IQC25
 Order IC ARM CORTEX MCU 96K 100-LQFP-LM3S6422-IQC25 online from Digi-Key. Manufactured by Luminary Micro. Digi-Key part number 726-1073-ND.
IC ARM CORTEX MCU 96K 100-LQFP - LM3S2410-IQC25
 Order IC ARM CORTEX MCU 96K 100-LQFP-LM3S2410-IQC25 online from Digi-Key. Manufactured by Luminary Micro. Digi-Key part number 726-1057-ND.
IC ARM CORTEX MCU 96K 100-LQFP - LM3S2412-IQC25
 Order IC ARM CORTEX MCU 96K 100-LQFP-LM3S2412-IQC25 online from Digi-Key. Manufactured by Luminary Micro. Digi-Key part number 726-1058-ND.
IC ARM CORTEX MCU 96K 100-LQFP - LM3S6420-IQC25
 Order IC ARM CORTEX MCU 96K 100-LQFP-LM3S6420-IQC25 online from Digi-Key. Manufactured by Luminary Micro. Digi-Key part number 726-1072-ND.
IC ARM CORTEX MCU 96K 100-LQFP - LM3S1512-IQC25
 Order IC ARM CORTEX MCU 96K 100-LQFP-LM3S1512-IQC25 online from Digi-Key. Manufactured by Luminary Micro. Digi-Key part number 726-1103-ND.
IC ARM CORTEX MCU 64K 100-LQFP - LM3S2110-IQC25
 Order IC ARM CORTEX MCU 64K 100-LQFP-LM3S2110-IQC25 online from Digi-Key. Manufactured by Luminary Micro. Digi-Key part number 726-1055-ND.
IC ARM CORTEX MCU 64K 100-LQFP - LM3S2139-IQC25
 Order IC ARM CORTEX MCU 64K 100-LQFP-LM3S2139-IQC25 online from Digi-Key. Manufactured by Luminary Micro. Digi-Key part number 726-1056-ND.
IC ARM CORTEX MCU 96K 100-LQFP - LM3S2432-IQC50
 Order IC ARM CORTEX MCU 96K 100-LQFP-LM3S2432-IQC50 online from Digi-Key. Manufactured by Luminary Micro. Digi-Key part number 726-1059-ND.
IC ARM CORTEX MCU 96K 100-LQFP - LM3S2533-IQC50
 Order IC ARM CORTEX MCU 96K 100-LQFP-LM3S2533-IQC50 online from Digi-Key. Manufactured by Luminary Micro. Digi-Key part number 726-1060-ND.
IC ARM CORTEX MCU 128K 100-LQFP - LM3S2620-IQC25
 Order IC ARM CORTEX MCU 128K 100-LQFP-LM3S2620-IQC25 online from Digi-Key. Manufactured by Luminary Micro. Digi-Key part number 726-1061-ND.
IC ARM CORTEX MCU 64K 100-LQFP - LM3S6100-IQC25
 Order IC ARM CORTEX MCU 64K 100-LQFP-LM3S6100-IQC25 online from Digi-Key. Manufactured by Luminary Micro. Digi-Key part number 726-1070-ND.
IC ARM CORTEX MCU 64K 100-LQFP - LM3S6110-IQC25
 Order IC ARM CORTEX MCU 64K 100-LQFP-LM3S6110-IQC25 online from Digi-Key. Manufactured by Luminary Micro. Digi-Key part number 726-1071-ND.
IC ARM CORTEX MCU 96K 100-LQFP - LM3S6432-IQC50
 Order IC ARM CORTEX MCU 96K 100-LQFP-LM3S6432-IQC50 online from Digi-Key. Manufactured by Luminary Micro. Digi-Key part number 726-1074-ND.
IC ARM CORTEX MCU 128K 100-LQFP - LM3S6610-IQC25
 Order IC ARM CORTEX MCU 128K 100-LQFP-LM3S6610-IQC25 online from Digi-Key. Manufactured by Luminary Micro. Digi-Key part number 726-1075-ND.
IC ARM CORTEX MCU 64K 100-LQFP - LM3S1110-IQC25
 Order IC ARM CORTEX MCU 64K 100-LQFP-LM3S1110-IQC25 online from Digi-Key. Manufactured by Luminary Micro. Digi-Key part number 726-1094-ND.