INDUCTOR TORROID 1.5UH - PL8700 - Inductors, Coils, Chokes

Digi-Key Part Number PL8700-ND
Price Break
90
Unit Price
4.54744
Extended Price
409.27
Manufacturer Part NumberPL8700
Product DescriptionINDUCTOR TORROID 1.5UH
Quantity Available Non-Stock
All prices are in GBP

INDUCTOR TORROID 1.5UH - PL8700 - Inductors, Coils, Chokes Details
Technical/Catalog InformationPL8700
VendorPulse
CategoryInductors, Coils, Chokes
Inductance1.5µH
Tolerance±20%
SeriesPOGO
Package / Case0.600" L x 0.575" W x 0.380" H (15.24mm x 14.61mm x 9.65mm)
PackagingBulk
TypeToroidal
Current14.4A
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq-
Other Names PL8700
PL8700

Purchase INDUCTOR TORROID 1.5UH - PL8700 - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR TORROID 1.5UH - PL8700
Inductors, Coils, Chokes

INDUCTOR TORROID 1.5UH - PL8700 (PL8700-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR TORROID 1.5UH - PL8700
 Order INDUCTOR TORROID 1.5UH-PL8700 online from Digi-Key. Manufactured by Pulse. Digi-Key part number PL8700-ND.
INDUCTOR PWR 15UH 5A 260KHZ SMD - P0846SNL
 Order INDUCTOR PWR 15UH 5A 260KHZ SMD-P0846SNL online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1126-5-ND.
INDUCTOR PWR 15UH 5A 260KHZ SMD - P0846S
 Order INDUCTOR PWR 15UH 5A 260KHZ SMD-P0846S online from Digi-Key. Manufactured by Pulse. Digi-Key part number P0846S-ND.
INDUCTOR POWER 15UH 20% SMT - PM43-150M
 Order INDUCTOR POWER 15UH 20% SMT-PM43-150M online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M3150TR-ND.
INDUCTOR UNSHIELD 15UH 1.30A SMT - PM54-150M
 Order INDUCTOR UNSHIELD 15UH 1.30A SMT-PM54-150M online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M4150TR-ND.
INDUCTOR POWER 15UH 20% SMT - PM43-150M
 Order INDUCTOR POWER 15UH 20% SMT-PM43-150M online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M3150CT-ND.
INDUCTOR UNSHIELD 15UH 1.30A SMT - PM54-150M
 Order INDUCTOR UNSHIELD 15UH 1.30A SMT-PM54-150M online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M4150CT-ND.
INDUCTOR POWER 15UH 20% SMD - PM105-150M
 Order INDUCTOR POWER 15UH 20% SMD-PM105-150M online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1003TR-ND.
INDUCTOR POWER 15UH SHIELD SMT - PM105S-150M
 Order INDUCTOR POWER 15UH SHIELD SMT-PM105S-150M online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1027TR-ND.
INDUCTOR POWER 15UH 20% SMD - PM105-150M
 Order INDUCTOR POWER 15UH 20% SMD-PM105-150M online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1003CT-ND.
INDUCTOR POWER 15UH SHIELD SMT - PM105S-150M
 Order INDUCTOR POWER 15UH SHIELD SMT-PM105S-150M online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1027CT-ND.
INDUCTOR CHIP 1.5UH 10% SMT - PM40-1R5K
 Order INDUCTOR CHIP 1.5UH 10% SMT-PM40-1R5K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1115TR-ND.
INDUCTOR CHIP 1.5UH 10% SMT - PM40-1R5K
 Order INDUCTOR CHIP 1.5UH 10% SMT-PM40-1R5K online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1115CT-ND.
INDUCTOR CHIP .15UH 10% SMT - PM0805-R15K
 Order INDUCTOR CHIP .15UH 10% SMT-PM0805-R15K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1167TR-ND.
INDUCTOR CHIP .15UH 10% SMT - PM0805-R15K
 Order INDUCTOR CHIP .15UH 10% SMT-PM0805-R15K online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1167CT-ND.