RES .075 OHM 1W 1% 2010 SMD - CSRN 1 0.075 1% I - Resistors

Digi-Key Part Number CSRN10.0751%ITR-ND
Price Break
1000
5000
10000
Unit Price
0.11088
0.1056
0.10098
Extended Price
110.88
528.00
1009.80
Manufacturer Part NumberCSRN 1 0.075 1% I
Product DescriptionRES .075 OHM 1W 1% 2010 SMD
Quantity Available 3000
All prices are in GBP

RES .075 OHM 1W 1% 2010 SMD - CSRN 1 0.075 1% I - Resistors Details
Technical/Catalog InformationCSRN 1 0.075 1% I
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms0.075
Power (Watts)1W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case2010 (5025 metric)
PackagingTape & Reel (TR)
CompositionCurrent Sense, Thick Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CSRN 1 0 075 1% I
CSRN 1 0075 1% I
CSRN10 0751%ITR ND
CSRN100751%ITRND
CSRN10.0751%ITR

Purchase RES .075 OHM 1W 1% 2010 SMD - CSRN 1 0.075 1% I - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES .075 OHM 1W 1% 2010 SMD - CSRN 1 0.075 1% I
Resistors

RES .075 OHM 1W 1% 2010 SMD - CSRN 1 0.075 1% I (CSRN10.0751%ITR-ND)

Related parts Resistors:
RESISTOR .01 OHM 1W 5% 2010 SMD - CSRN 1 0.01 5% I
 Order RESISTOR .01 OHM 1W 5% 2010 SMD-CSRN 1 0.01 5% I online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRN10.015%I-ND.
RESISTOR .025 OHM 1W 5% 2010 SMD - CSRN 1 0.025 5% I
 Order RESISTOR .025 OHM 1W 5% 2010 SMD-CSRN 1 0.025 5% I online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRN10.0255%I-ND.
RESISTOR .035 OHM 1W 5% 2010 SMD - CSRN 1 0.035 5% I
 Order RESISTOR .035 OHM 1W 5% 2010 SMD-CSRN 1 0.035 5% I online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRN10.0355%I-ND.
RESISTOR .05 OHM 1W 5% 2010 SMD - CSRN 1 0.05 5% I
 Order RESISTOR .05 OHM 1W 5% 2010 SMD-CSRN 1 0.05 5% I online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRN10.055%I-ND.
RESISTOR .1 OHM 1W 5% 2010 SMD - CSRN 1 0.1 5% I
 Order RESISTOR .1 OHM 1W 5% 2010 SMD-CSRN 1 0.1 5% I online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRN10.15%I-ND.
RESISTOR .15 OHM 1W 5% 2010 SMD - CSRN 1 0.15 5% I
 Order RESISTOR .15 OHM 1W 5% 2010 SMD-CSRN 1 0.15 5% I online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRN10.155%I-ND.
RESISTOR .15 OHM 1W 5% 2010 SMD - CSRN 1 0.15 5% R
 Order RESISTOR .15 OHM 1W 5% 2010 SMD-CSRN 1 0.15 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRN10.155%R-ND.
RESISTOR .2 OHM 1W 5% 2010 SMD - CSRN 1 0.2 5% I
 Order RESISTOR .2 OHM 1W 5% 2010 SMD-CSRN 1 0.2 5% I online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRN10.25%I-ND.
RESISTOR .3 OHM 1W 5% 2010 SMD - CSRN 1 0.3 5% I
 Order RESISTOR .3 OHM 1W 5% 2010 SMD-CSRN 1 0.3 5% I online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRN10.35%I-ND.
RESISTOR .3 OHM 1W 5% 2010 SMD - CSRN 1 0.3 5% R
 Order RESISTOR .3 OHM 1W 5% 2010 SMD-CSRN 1 0.3 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRN10.35%R-ND.
RESISTOR .43 OHM 1W 5% 2010 SMD - CSRN 1 0.43 5% I
 Order RESISTOR .43 OHM 1W 5% 2010 SMD-CSRN 1 0.43 5% I online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRN10.435%I-ND.
RESISTOR .47 OHM 1W 5% 2010 SMD - CSRN 1 0.47 5% R
 Order RESISTOR .47 OHM 1W 5% 2010 SMD-CSRN 1 0.47 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRN10.475%R-ND.
RESISTOR .82 OHM 1W 5% 2010 SMD - CSRN 1 0.82 5% R
 Order RESISTOR .82 OHM 1W 5% 2010 SMD-CSRN 1 0.82 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRN10.825%R-ND.
RES .075 OHM 1W 5% WW SMD - S-2 0.075 OHM 5%
 Order RES .075 OHM 1W 5% WW SMD-S-2 0.075 OHM 5% online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-2-0.075JTR-ND.
RES .01 OHM 1W 1% 2010 SMD - CSRN 1 0.01 1% I
 Order RES .01 OHM 1W 1% 2010 SMD-CSRN 1 0.01 1% I online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRN10.011%ITR-ND.