CAP RF 68PF 7200V 1% SMD - HQCEMA680FAT9A - Capacitors

Digi-Key Part Number 478-4577-ND
Price Break
1
10
100
500
1000
5000
Unit Price
11.97
8.374
7.1775
6.93826
6.36405
5.98125
Extended Price
11.97
83.74
717.75
3469.13
6364.05
29906.25
Manufacturer Part NumberHQCEMA680FAT9A
Product DescriptionCAP RF 68PF 7200V 1% SMD
Quantity Available 25
All prices are in GBP

CAP RF 68PF 7200V 1% SMD - HQCEMA680FAT9A - Capacitors Details
Technical/Catalog InformationHQCEMA680FAT9A
VendorAVX Corporation
CategoryCapacitors
Capacitance68pF
Voltage - Rated7200V (7.2kV)
Tolerance±1%
SeriesHi-Q®
Package / Case0.370" L x 0.390" W x 0.130" H (9.40mm x 9.90mm x 3.30mm)
PackagingBulk
FeaturesCeramic
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HQCEMA680FAT9A
HQCEMA680FAT9A
478 4577 ND
4784577ND
478-4577

Purchase CAP RF 68PF 7200V 1% SMD - HQCEMA680FAT9A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP RF 68PF 7200V 1% SMD - HQCEMA680FAT9A
Capacitors

CAP RF 68PF 7200V 1% SMD - HQCEMA680FAT9A (478-4577-ND)

Related parts Capacitors :
CAP RF 68PF 7200V 1% SMD - HQCEMA680FAT9A
 Order CAP RF 68PF 7200V 1% SMD-HQCEMA680FAT9A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4577-ND.
CAP RF 43PF 7200V 1% SMD - HQCEMA430FAT9A
 Order CAP RF 43PF 7200V 1% SMD-HQCEMA430FAT9A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4576-ND.
CAP RF 75PF 7200V 1% SMD - HQCEMA750FAT9A
 Order CAP RF 75PF 7200V 1% SMD-HQCEMA750FAT9A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4578-ND.
CAP RF 6.8PF 500V 1210 SMD - SQCB7M6R8CAJME
 Order CAP RF 6.8PF 500V 1210 SMD-SQCB7M6R8CAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2634-2-ND.
CAP RF 68PF 500V 1210 SMD - SQCB7M680JAJME
 Order CAP RF 68PF 500V 1210 SMD-SQCB7M680JAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2649-2-ND.
CAP RF 6.8PF 150V 0605 SMD - SQCAEM6R8CAJME
 Order CAP RF 6.8PF 150V 0605 SMD-SQCAEM6R8CAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2691-2-ND.
CAP RF 68PF 150V 0605 SMD - SQCAEM680JAJME
 Order CAP RF 68PF 150V 0605 SMD-SQCAEM680JAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2706-2-ND.
CAP RF 6.8PF 500V 1210 SMD - SQCB7M6R8CAJME
 Order CAP RF 6.8PF 500V 1210 SMD-SQCB7M6R8CAJME online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2634-1-ND.
CAP RF 68PF 500V 1210 SMD - SQCB7M680JAJME
 Order CAP RF 68PF 500V 1210 SMD-SQCB7M680JAJME online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2649-1-ND.
CAP RF 6.8PF 150V 0605 SMD - SQCAEM6R8CAJME
 Order CAP RF 6.8PF 150V 0605 SMD-SQCAEM6R8CAJME online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2691-1-ND.
CAP RF 68PF 150V 0605 SMD - SQCAEM680JAJME
 Order CAP RF 68PF 150V 0605 SMD-SQCAEM680JAJME online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2706-1-ND.
CAP RF 15PF 150V 1% SMD - AQ11EA150FA1ME
 Order CAP RF 15PF 150V 1% SMD-AQ11EA150FA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA150FA1ME-ND.
CAP RF 6.8PF 250V 0603 SMD - SQCSVA6R8CAT1A
 Order CAP RF 6.8PF 250V 0603 SMD-SQCSVA6R8CAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3500-2-ND.
CAP RF 68PF 250V 0603 SMD - SQCSVA680JAT1A
 Order CAP RF 68PF 250V 0603 SMD-SQCSVA680JAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3515-2-ND.
CAP RF 6.8PF 250V 0603 SMD - SQCSVA6R8CAT1A
 Order CAP RF 6.8PF 250V 0603 SMD-SQCSVA6R8CAT1A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3500-1-ND.