TERM BLOCK 70A 600V RAIL MOUNT - PLU3-WH - Connectors

Digi-Key Part Number PLU3-WH-ND
Price Break
20
Unit Price
12.52
Extended Price
250.40
Manufacturer Part NumberPLU3-WH
Product DescriptionTERM BLOCK 70A 600V RAIL MOUNT
Quantity Available Non-Stock
All prices are in GBP

TERM BLOCK 70A 600V RAIL MOUNT - PLU3-WH - Connectors Details
Technical/Catalog InformationPLU3-WH
VendorCooper/Bussmann
CategoryConnectors
Color-
Mounting TypeBoard/Panel Mount
Number of Positions6
Number of Rows2
Pitch0.625" (15.88mm)
SeriesPLU1
Terminal Block TypeBarrier Block
Wire Size4-18 AWG
Number of Circuits3
FeaturesBarrier Between Circuits
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PLU3 WH
PLU3WH

Purchase TERM BLOCK 70A 600V RAIL MOUNT - PLU3-WH - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TERM BLOCK 70A 600V RAIL MOUNT - PLU3-WH
Connectors

TERM BLOCK 70A 600V RAIL MOUNT - PLU3-WH (PLU3-WH-ND)

Related parts Connectors:
TERM BLOCK 70A 600V RAIL MOUNT - PLU3-WH
 Order TERM BLOCK 70A 600V RAIL MOUNT-PLU3-WH online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number PLU3-WH-ND.
TERM BLOCK 40A 600V BASE MOUNT - KT3-WH
 Order TERM BLOCK 40A 600V BASE MOUNT-KT3-WH online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KT3-WH-ND.
TERM BLOCK 175A 600V C-RAIL/BASE - NC3-WH
 Order TERM BLOCK 175A 600V C-RAIL/BASE-NC3-WH online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number NC3-WH-ND.
CONN BLOCK TERM 600V RAIL MOUNT - 1020040000
 Order CONN BLOCK TERM 600V RAIL MOUNT-1020040000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1020040000-ND.
TERM BLOCK SPLICER 3POS 600V PDB - 16000-3
 Order TERM BLOCK SPLICER 3POS 600V PDB-16000-3 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 16000-3-ND.
TERM BLOCK SPLICER 3POS 600V PDB - 16003-3
 Order TERM BLOCK SPLICER 3POS 600V PDB-16003-3 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 16003-3-ND.
TERM BLOCK SPLICER 4POS 600V PDB - 16003-4
 Order TERM BLOCK SPLICER 4POS 600V PDB-16003-4 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 16003-4-ND.
TERM BLOCK SPLICER 3POS 600V PDB - 16005-3
 Order TERM BLOCK SPLICER 3POS 600V PDB-16005-3 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 16005-3-ND.
TERM BLOCK PWR 2POS 600V PDB - 16021-2
 Order TERM BLOCK PWR 2POS 600V PDB-16021-2 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 16021-2-ND.
TERM BLOCK PWR 3POS 600V PDB - 16021-3
 Order TERM BLOCK PWR 3POS 600V PDB-16021-3 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 16021-3-ND.
TERM BLOCK PWR 4POS 600V PDB - 16021-4
 Order TERM BLOCK PWR 4POS 600V PDB-16021-4 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 16021-4-ND.
TERM BLOCK PWR 2POS 600V PDB - 16023-2
 Order TERM BLOCK PWR 2POS 600V PDB-16023-2 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 16023-2-ND.
TERM BLOCK PWR 3POS 600V PDB - 16023-3
 Order TERM BLOCK PWR 3POS 600V PDB-16023-3 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 16023-3-ND.
TERM BLOCK PWR 1POS 600V PDB - 16325-1
 Order TERM BLOCK PWR 1POS 600V PDB-16325-1 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 16325-1-ND.
TERM BLOCK PWR 2POS 600V PDB - 16325-2
 Order TERM BLOCK PWR 2POS 600V PDB-16325-2 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 16325-2-ND.