IC 5V 0.15A DC/DC CONV 20-HTSSOP - TPS60132PWP - Integrated Circuits (ICs)

Digi-Key Part Number 296-2273-5-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
1.71
1.3664
1.0626
1.00948
0.9867
0.96773
0.94875
Extended Price
1.71
34.16
106.26
252.37
493.35
967.73
4743.75
Manufacturer Part NumberTPS60132PWP
Product DescriptionIC 5V 0.15A DC/DC CONV 20-HTSSOP
Quantity Available 143
All prices are in GBP

IC 5V 0.15A DC/DC CONV 20-HTSSOP - TPS60132PWP - Integrated Circuits (ICs) Details
Technical/Catalog InformationTPS60132PWP
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
TypeBoost
Number of Outputs1 - Single
Voltage - Input2.7 ~ 5.4V
Voltage - Output5V
Current - Output150mA
Output Power-
Package / Case20-HTSSOP
PackagingTube
Internal Switch(s)Yes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPS60132PWP
TPS60132PWP
296 2273 5 ND
29622735ND
296-2273-5

Purchase IC 5V 0.15A DC/DC CONV 20-HTSSOP - TPS60132PWP - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC 5V 0.15A DC/DC CONV 20-HTSSOP - TPS60132PWP
Integrated Circuits (ICs)

IC 5V 0.15A DC/DC CONV 20-HTSSOP - TPS60132PWP (296-2273-5-ND)

Related parts Integrated Circuits (ICs):
IC 5V 0.15A DC/DC CONV 20-HTSSOP - TPS60132PWP
 Order IC 5V 0.15A DC/DC CONV 20-HTSSOP-TPS60132PWP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2273-5-ND.
IC 5V 0.15A DC/DC CONV 20-HTSSOP - TPS60111PWP
 Order IC 5V 0.15A DC/DC CONV 20-HTSSOP-TPS60111PWP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2266-5-ND.
IC 5V 0.3A DC/DC CONV 20-HTSSOP - TPS60110PWP
 Order IC 5V 0.3A DC/DC CONV 20-HTSSOP-TPS60110PWP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2265-5-ND.
IC 5V 0.3A DC/DC CONV 20-HTSSOP - TPS60130PWP
 Order IC 5V 0.3A DC/DC CONV 20-HTSSOP-TPS60130PWP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2271-5-ND.
IC 5V 0.3A DC/DC CONV 20-HTSSOP - TPS60131PWP
 Order IC 5V 0.3A DC/DC CONV 20-HTSSOP-TPS60131PWP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2272-5-ND.
IC 5V 0.1A DC/DC CONV 20-HTSSOP - TPS60140PWP
 Order IC 5V 0.1A DC/DC CONV 20-HTSSOP-TPS60140PWP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2275-5-ND.
IC 5V 0.1A DC/DC CONV 20-HTSSOP - TPS60141PWP
 Order IC 5V 0.1A DC/DC CONV 20-HTSSOP-TPS60141PWP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2276-5-ND.
IC 5V 0.3A DC/DC CONV 20-HTSSOP - TPS60110PWPG4
 Order IC 5V 0.3A DC/DC CONV 20-HTSSOP-TPS60110PWPG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS60110PWPG4-ND.
IC 5V 0.3A DC/DC CONV 20-HTSSOP - TPS60110PWPR
 Order IC 5V 0.3A DC/DC CONV 20-HTSSOP-TPS60110PWPR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS60110PWPR-ND.
IC 5V 0.3A DC/DC CONV 20-HTSSOP - TPS60110PWPRG4
 Order IC 5V 0.3A DC/DC CONV 20-HTSSOP-TPS60110PWPRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS60110PWPRG4-ND.
IC 5V 0.3A DC/DC CONV 20-HTSSOP - TPS60130PWPG4
 Order IC 5V 0.3A DC/DC CONV 20-HTSSOP-TPS60130PWPG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS60130PWPG4-ND.
IC 5V 0.3A DC/DC CONV 20-HTSSOP - TPS60130PWPR
 Order IC 5V 0.3A DC/DC CONV 20-HTSSOP-TPS60130PWPR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS60130PWPR-ND.
IC 5V 0.3A DC/DC CONV 20-HTSSOP - TPS60130PWPRG4
 Order IC 5V 0.3A DC/DC CONV 20-HTSSOP-TPS60130PWPRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS60130PWPRG4-ND.
IC 5V 0.3A DC/DC CONV 20-HTSSOP - TPS60131PWPG4
 Order IC 5V 0.3A DC/DC CONV 20-HTSSOP-TPS60131PWPG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS60131PWPG4-ND.
IC 5V 0.3A DC/DC CONV 20-HTSSOP - TPS60131PWPR
 Order IC 5V 0.3A DC/DC CONV 20-HTSSOP-TPS60131PWPR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS60131PWPR-ND.