CON PWR JCK 1.0 X 3.9MM HIGH CUR - PJ-053CH

Digi-Key Part Number CP-053CH-ND
Price Break
1
10
100
500
1000
2500
Unit Price
0.39
0.336
0.2585
0.21456
0.19388
0.1719
Extended Price
0.39
3.36
25.85
107.28
193.88
429.75
Manufacturer Part NumberPJ-053CH
Product DescriptionCON PWR JCK 1.0 X 3.9MM HIGH CUR
Quantity Available 2825
All prices are in GBP

CON PWR JCK 1.0 X 3.9MM HIGH CUR - PJ-053CH Details
Technical/Catalog InformationPJ-053CH
VendorCUI Inc
CategoryConnectors
Connector TypeJack
GenderMale
Plug/Mating Plug Diameter1.1mm ID, 3.5mm OD
Signal Lines-
Number of Positions/Contacts2 Conductors, 3 Contacts
Mounting TypeThrough Hole, Right Angle
FeaturesInternal Switch
ColorBlack
Series-
TerminationSolder
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PJ 053CH
PJ053CH
CP 053CH ND
CP053CHND
CP-053CH

Purchase CON PWR JCK 1.0 X 3.9MM HIGH CUR - PJ-053CH
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CON PWR JCK 1.0 X 3.9MM HIGH CUR - PJ-053CH
CON PWR JCK 1.0 X 3.9MM HIGH CUR - PJ-053CH

CON PWR JCK 1.0 X 3.9MM HIGH CUR - PJ-053CH (CP-053CH-ND)

Related parts:
CON PWR JCK 1.0 X 3.8MM 3 COND - PJ-056
 Order CON PWR JCK 1.0 X 3.8MM 3 COND-PJ-056 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-056-ND.
CON PWR JCK 1.65X4.2MM HIGH CUR - PJ-018H
 Order CON PWR JCK 1.65X4.2MM HIGH CUR-PJ-018H online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-018H-ND.
CON PWR JCK 1.0MM HIGH CUR - PJ-029CH
 Order CON PWR JCK 1.0MM HIGH CUR-PJ-029CH online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-029CH-ND.
CON PWR JCK 1.3MM HIGH CUR - PJ-029DH
 Order CON PWR JCK 1.3MM HIGH CUR-PJ-029DH online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-029DH-ND.
CON PWR JCK 1.0MM HIGH CUR - PJ-030CH
 Order CON PWR JCK 1.0MM HIGH CUR-PJ-030CH online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-030CH-ND.
CON PWR JCK 1.3MM HIGH CUR - PJ-030DH
 Order CON PWR JCK 1.3MM HIGH CUR-PJ-030DH online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-030DH-ND.
CON PWR JCK 1.0 X 4.2MM HIGH CUR - PJ-031CH
 Order CON PWR JCK 1.0 X 4.2MM HIGH CUR-PJ-031CH online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-031CH-ND.
CON PWR JCK 1.3 X 4.2MM HIGH CUR - PJ-031DH
 Order CON PWR JCK 1.3 X 4.2MM HIGH CUR-PJ-031DH online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-031DH-ND.
CON PWR JCK 1.0 X 3.8MM HIGH CUR - PJ-035CH
 Order CON PWR JCK 1.0 X 3.8MM HIGH CUR-PJ-035CH online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-035CH-ND.
CON PWR JCK 1.3 X 3.8MM HIGH CUR - PJ-035DH
 Order CON PWR JCK 1.3 X 3.8MM HIGH CUR-PJ-035DH online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-035DH-ND.
CON PWR JCK 1.0 X 3.8MM HIGH CUR - PJ-017CH
 Order CON PWR JCK 1.0 X 3.8MM HIGH CUR-PJ-017CH online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-017CH-ND.
CON PWR JCK 1.3 X 3.8MM HIGH CUR - PJ-017DH
 Order CON PWR JCK 1.3 X 3.8MM HIGH CUR-PJ-017DH online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-017DH-ND.
CON PWR JCK 1.0 X 3.8MM HIGH CUR - PJ-036CH
 Order CON PWR JCK 1.0 X 3.8MM HIGH CUR-PJ-036CH online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-036CH-ND.
CON PWR JCK 1.3 X 3.8MM HIGH CUR - PJ-036DH
 Order CON PWR JCK 1.3 X 3.8MM HIGH CUR-PJ-036DH online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-036DH-ND.
CON PWR JCK 2.0 X 6.5MM HIGH CUR - PJ-037AH
 Order CON PWR JCK 2.0 X 6.5MM HIGH CUR-PJ-037AH online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-037AH-ND.