CON PWR JCK 1.0 X 3.9MM - PJ-053C - Connectors

Digi-Key Part Number CP-053C-ND
Price Break
1
10
100
500
1000
2500
Unit Price
0.39
0.34
0.2614
0.21692
0.19602
0.1738
Extended Price
0.39
3.40
26.14
108.46
196.02
434.50
Manufacturer Part NumberPJ-053C
Product DescriptionCON PWR JCK 1.0 X 3.9MM
Quantity Available 2971
All prices are in GBP

CON PWR JCK 1.0 X 3.9MM - PJ-053C - Connectors Details
Technical/Catalog InformationPJ-053C
VendorCUI Inc
CategoryConnectors
Connector TypeJack
GenderMale
Plug/Mating Plug Diameter1.1mm ID, 3.5mm OD
Signal Lines-
Number of Positions/Contacts2 Conductors, 3 Contacts
Mounting TypeThrough Hole, Right Angle
FeaturesInternal Switch
ColorBlack
Series-
TerminationSolder
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PJ 053C
PJ053C
CP 053C ND
CP053CND
CP-053C

Purchase CON PWR JCK 1.0 X 3.9MM - PJ-053C - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CON PWR JCK 1.0 X 3.9MM - PJ-053C
Connectors

CON PWR JCK 1.0 X 3.9MM - PJ-053C (CP-053C-ND)

Related parts Connectors:
CON PWR JCK 1.0 X 3.8MM 3 COND - PJ-056
 Order CON PWR JCK 1.0 X 3.8MM 3 COND-PJ-056 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-056-ND.
CON PWR JCK 2.0 X 5.7MM PNL MNT - PJ-008A
 Order CON PWR JCK 2.0 X 5.7MM PNL MNT-PJ-008A online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-008A-ND.
CON PWR JCK 2.5 X 5.7MM PNL MNT - PJ-008B
 Order CON PWR JCK 2.5 X 5.7MM PNL MNT-PJ-008B online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-008B-ND.
CON PWR JCK 2.5 X 6.6MM PNL MNT - PJ-009B
 Order CON PWR JCK 2.5 X 6.6MM PNL MNT-PJ-009B online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-009B-ND.
CON PWR JCK 2.0 X 6.6MM PNL MNT - PJ-009AH
 Order CON PWR JCK 2.0 X 6.6MM PNL MNT-PJ-009AH online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-009AH-ND.
CON PWR JCK 2.5 X 6.6MM PNL MNT - PJ-009BH
 Order CON PWR JCK 2.5 X 6.6MM PNL MNT-PJ-009BH online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-009BH-ND.
CON PWR JCK 2.0 X 6.0MM PNL MNT - PJ-026A
 Order CON PWR JCK 2.0 X 6.0MM PNL MNT-PJ-026A online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-026A-ND.
CON PWR JCK 2.5 X 6.0MM PNL MNT - PJ-026B
 Order CON PWR JCK 2.5 X 6.0MM PNL MNT-PJ-026B online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-026B-ND.
CON PWR JCK 1.0 X 4.2MM HIGH CUR - PJ-031CH
 Order CON PWR JCK 1.0 X 4.2MM HIGH CUR-PJ-031CH online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-031CH-ND.
CON PWR JCK 1.3 X 4.2MM HIGH CUR - PJ-031DH
 Order CON PWR JCK 1.3 X 4.2MM HIGH CUR-PJ-031DH online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-031DH-ND.
CON PWR JCK 1.0 X 3.8MM HIGH CUR - PJ-035CH
 Order CON PWR JCK 1.0 X 3.8MM HIGH CUR-PJ-035CH online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-035CH-ND.
CON PWR JCK 1.3 X 3.8MM HIGH CUR - PJ-035DH
 Order CON PWR JCK 1.3 X 3.8MM HIGH CUR-PJ-035DH online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-035DH-ND.
CON PWR JCK 1.0 X 3.8MM KNKD PIN - PJ-017C
 Order CON PWR JCK 1.0 X 3.8MM KNKD PIN-PJ-017C online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-017C-ND.
CON PWR JCK 1.3 X 3.8MM KNKD PIN - PJ-017D
 Order CON PWR JCK 1.3 X 3.8MM KNKD PIN-PJ-017D online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-017D-ND.
CON PWR JCK 1.0 X 3.8MM HIGH CUR - PJ-017CH
 Order CON PWR JCK 1.0 X 3.8MM HIGH CUR-PJ-017CH online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-017CH-ND.