CON PWR JCK 1.3 X 3.8MM HIGH CUR - PJ-040DH

Digi-Key Part Number CP-040DH-ND
Price Break
1
10
100
500
1000
2500
Unit Price
0.35
0.306
0.235
0.19502
0.17622
0.15625
Extended Price
0.35
3.06
23.50
97.51
176.22
390.62
Manufacturer Part NumberPJ-040DH
Product DescriptionCON PWR JCK 1.3 X 3.8MM HIGH CUR
Quantity Available 1493
All prices are in GBP

CON PWR JCK 1.3 X 3.8MM HIGH CUR - PJ-040DH Details
Technical/Catalog InformationPJ-040DH
VendorCUI Inc
CategoryConnectors
Connector TypeJack
GenderMale
Plug/Mating Plug Diameter1.35mm ID, 3.5mm OD
Signal Lines-
Number of Positions/Contacts2 Conductors, 3 Contacts
Mounting TypeThrough Hole, Right Angle
FeaturesInternal Switch
ColorBlack
Series-
TerminationSolder
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PJ 040DH
PJ040DH
CP 040DH ND
CP040DHND
CP-040DH

Purchase CON PWR JCK 1.3 X 3.8MM HIGH CUR - PJ-040DH
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CON PWR JCK 1.3 X 3.8MM HIGH CUR - PJ-040DH
CON PWR JCK 1.3 X 3.8MM HIGH CUR - PJ-040DH

CON PWR JCK 1.3 X 3.8MM HIGH CUR - PJ-040DH (CP-040DH-ND)

Related parts :
CON PWR JCK 1.3 X 3.8MM HIGH CUR - PJ-040DH
 Order CON PWR JCK 1.3 X 3.8MM HIGH CUR-PJ-040DH online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-040DH-ND.
CON PWR JCK 1.3 X 3.8MM HIGH CUR - PJ-035DH
 Order CON PWR JCK 1.3 X 3.8MM HIGH CUR-PJ-035DH online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-035DH-ND.
CON PWR JCK 1.3 X 3.8MM HIGH CUR - PJ-017DH
 Order CON PWR JCK 1.3 X 3.8MM HIGH CUR-PJ-017DH online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-017DH-ND.
CON PWR JCK 1.3 X 3.8MM HIGH CUR - PJ-036DH
 Order CON PWR JCK 1.3 X 3.8MM HIGH CUR-PJ-036DH online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-036DH-ND.
CON PWR JCK 1.3 X 4.2MM HIGH CUR - PJ-031DH
 Order CON PWR JCK 1.3 X 4.2MM HIGH CUR-PJ-031DH online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-031DH-ND.
CON PWR JCK 1.0 X 3.8MM HIGH CUR - PJ-035CH
 Order CON PWR JCK 1.0 X 3.8MM HIGH CUR-PJ-035CH online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-035CH-ND.
CON PWR JCK 1.0 X 3.8MM HIGH CUR - PJ-017CH
 Order CON PWR JCK 1.0 X 3.8MM HIGH CUR-PJ-017CH online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-017CH-ND.
CON PWR JCK 1.0 X 3.8MM HIGH CUR - PJ-036CH
 Order CON PWR JCK 1.0 X 3.8MM HIGH CUR-PJ-036CH online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-036CH-ND.
CON PWR JCK 1.0 X 3.8MM HIGH CUR - PJ-040CH
 Order CON PWR JCK 1.0 X 3.8MM HIGH CUR-PJ-040CH online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-040CH-ND.
CON PWR JCK 1.3 X 3.9MM HIGH CUR - PJ-053DH
 Order CON PWR JCK 1.3 X 3.9MM HIGH CUR-PJ-053DH online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-053DH-ND.
CON PWR JCK 1.0 X 4.2MM HIGH CUR - PJ-031CH
 Order CON PWR JCK 1.0 X 4.2MM HIGH CUR-PJ-031CH online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-031CH-ND.
CON PWR JCK 1.3 X 3.8MM KNKD PIN - PJ-017D
 Order CON PWR JCK 1.3 X 3.8MM KNKD PIN-PJ-017D online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-017D-ND.
CON PWR JCK 2.0 X 6.5MM HIGH CUR - PJ-037AH
 Order CON PWR JCK 2.0 X 6.5MM HIGH CUR-PJ-037AH online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-037AH-ND.
CON PWR JCK 2.5 X 6.5MM HIGH CUR - PJ-037BH
 Order CON PWR JCK 2.5 X 6.5MM HIGH CUR-PJ-037BH online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-037BH-ND.
CON PWR JCK 2.5 X 6.4MM HIGH CUR - PJ-038BH
 Order CON PWR JCK 2.5 X 6.4MM HIGH CUR-PJ-038BH online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-038BH-ND.