CONN RECEPT MOD 6-4POS PWR JACK - TM5RT-1208PWJ - Connectors

Digi-Key Part Number TM5RT-1208PWJ-ND
Price Break
200
Unit Price
1.2862
Extended Price
257.24
Manufacturer Part NumberTM5RT-1208PWJ
Product DescriptionCONN RECEPT MOD 6-4POS PWR JACK
Quantity Available 0
All prices are in GBP

CONN RECEPT MOD 6-4POS PWR JACK - TM5RT-1208PWJ - Connectors Details
Technical/Catalog InformationTM5RT-1208PWJ
VendorHirose Electric Co Ltd
CategoryConnectors
Connector Type-
Features-
LED Color-
Mounting Type-
Number of Ports-
Number of Positions/Contacts-
Number of Rows-
Ratings-
Series-
Shielding-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TM5RT 1208PWJ
TM5RT1208PWJ

Purchase CONN RECEPT MOD 6-4POS PWR JACK - TM5RT-1208PWJ - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RECEPT MOD 6-4POS PWR JACK - TM5RT-1208PWJ
Connectors

CONN RECEPT MOD 6-4POS PWR JACK - TM5RT-1208PWJ (TM5RT-1208PWJ-ND)

Related parts Connectors:
CONN RECEPT MOD 6-4POS PWR JACK - TM5RT-1208PWJ
 Order CONN RECEPT MOD 6-4POS PWR JACK-TM5RT-1208PWJ online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number TM5RT-1208PWJ-ND.
CONN RJ45 MOD JACK 1X4 LED R/A - A20-432-663-310
 Order CONN RJ45 MOD JACK 1X4 LED R/A-A20-432-663-310 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 151-1068-ND.
CONN RJ45 MOD JACK VERT UNSHIELD - A00-108-620-450
 Order CONN RJ45 MOD JACK VERT UNSHIELD-A00-108-620-450 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 151-1070-ND.
CONN RJ45 MOD JACK R/A UNSHIELD - A00-108-660-450
 Order CONN RJ45 MOD JACK R/A UNSHIELD-A00-108-660-450 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 151-1072-ND.
CONN RJ45 MOD JACK R/A SHIELDED - A00-108-662-450
 Order CONN RJ45 MOD JACK R/A SHIELDED-A00-108-662-450 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 151-1073-ND.
CONN RECEPT 4POS SMT LOW PROFILE - MQ172X-4PA(55)
 Order CONN RECEPT 4POS SMT LOW PROFILE-MQ172X-4PA(55) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10488-ND.
CONN RJ45 MOD JACK R/A EMI LED - RJHSE-5385
 Order CONN RJ45 MOD JACK R/A EMI LED-RJHSE-5385 online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5385-ND.
CONN RJ45 MOD JACK R/A EMI - RJHSE-5480
 Order CONN RJ45 MOD JACK R/A EMI-RJHSE-5480 online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5480-ND.
CONN RJ45 MOD JACK R/A EMI LED - RJHSE-5481
 Order CONN RJ45 MOD JACK R/A EMI LED-RJHSE-5481 online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-5481-ND.
CONN RJ45 MOD JACK R/A EMI SMD - RJSSE-5380
 Order CONN RJ45 MOD JACK R/A EMI SMD-RJSSE-5380 online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJSSE-5380-ND.
CONN RJ45 MOD JACK W/LED R/A - 48146-0011
 Order CONN RJ45 MOD JACK W/LED R/A-48146-0011 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5448-ND.
CONN RJ45 MOD JACK SMD SHIELD - A00-108-293-450
 Order CONN RJ45 MOD JACK SMD SHIELD-A00-108-293-450 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number A00-108-293-450-ND.
CONN RECEPT 4POS DUAL - 39-01-2040
 Order CONN RECEPT 4POS DUAL-39-01-2040 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3701-ND.
CONN RECEPT 26 POS PIN SILVER - JRC21BR-26P
 Order CONN RECEPT 26 POS PIN SILVER-JRC21BR-26P online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR152-ND.
CONN RECEPT COAX H.FL SERIES SMD - H.FL-R-SMT(01)
 Order CONN RECEPT COAX H.FL SERIES SMD-H.FL-R-SMT(01) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9147-ND.