OSC VCO 400-800MHZ SMD .5X.5" - CVCO55CW-0400-0800 - Crystals and Oscillators

Digi-Key Part Number 744-1207-ND
Price Break
1
5
10
25
50
100
Unit Price
20.05
17.642
16.038
14.4344
13.6356
11.6293
Extended Price
20.05
88.21
160.38
360.86
681.78
1162.93
Manufacturer Part NumberCVCO55CW-0400-0800
Product DescriptionOSC VCO 400-800MHZ SMD .5X.5"
Quantity Available 0
All prices are in GBP

OSC VCO 400-800MHZ SMD .5X.5" - CVCO55CW-0400-0800 - Crystals and Oscillators Details
Technical/Catalog InformationCVCO55CW-0400-0800
VendorCrystek Corporation
CategoryCrystals and Oscillators
2nd Harmonic, Typ (dBc)-5
Center Frequency600MHz
Frequency Range400 ~ 800MHz
Icc Max17mA
Kvco (MHz/V)47
Operating Temperature-10°C ~ 70°C
Phase Noise Typ (dBc/Hz)-105
Power (dBm)7 ±5
Supply Voltage5V
Tuning Voltage (VDC)0 ~ 12 V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CVCO55CW 0400 0800
CVCO55CW04000800
744 1207 ND
7441207ND
744-1207

Purchase OSC VCO 400-800MHZ SMD .5X.5" - CVCO55CW-0400-0800 - Crystals and Oscillators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OSC VCO 400-800MHZ SMD .5X.5" - CVCO55CW-0400-0800
Crystals and Oscillators

OSC VCO 400-800MHZ SMD .5X.5" - CVCO55CW-0400-0800 (744-1207-ND)

Related parts Crystals and Oscillators:
OSC VCO 400-800MHZ SMD .5X.5" - CVCO55CW-0400-0800
 Order OSC VCO 400-800MHZ SMD .5X.5"-CVCO55CW-0400-0800 online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1207-ND.
OSC VCO 400-800MHZ SMD .5X.5" - CVCO55BE-0400-0800
 Order OSC VCO 400-800MHZ SMD .5X.5"-CVCO55BE-0400-0800 online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1071-ND.
OSC VCO 140-250MHZ SMD .5X.5" - CVCO55CW-0140-0250
 Order OSC VCO 140-250MHZ SMD .5X.5"-CVCO55CW-0140-0250 online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1204-ND.
OSC VCO 250-450MHZ SMD .5X.5" - CVCO55CW-0250-0450
 Order OSC VCO 250-450MHZ SMD .5X.5"-CVCO55CW-0250-0450 online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1205-ND.
OSC VCO 250-500MHZ SMD .5X.5" - CVCO55CW-0250-0500
 Order OSC VCO 250-500MHZ SMD .5X.5"-CVCO55CW-0250-0500 online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1206-ND.
OSC VCO 500-1000MHZ SMD .5X.5" - CVCO55CW-0500-1000
 Order OSC VCO 500-1000MHZ SMD .5X.5"-CVCO55CW-0500-1000 online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1208-ND.
OSC VCO 800-1600MHZ SMD .5X.5" - CVCO55BE-0800-1600
 Order OSC VCO 800-1600MHZ SMD .5X.5"-CVCO55BE-0800-1600 online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1073-ND.
OSC VCO 200-400MHZ SMD .5X.5" - CVCO55CL-0200-0400
 Order OSC VCO 200-400MHZ SMD .5X.5"-CVCO55CL-0200-0400 online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1184-ND.
OSC VCO 800-980MHZ SMD .5X.5" - CVCO55CL-0800-0980
 Order OSC VCO 800-980MHZ SMD .5X.5"-CVCO55CL-0800-0980 online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1196-ND.
OSC VCO 510-770MHZ SMD .5X.5" - CVCO55BE-0510-0770
 Order OSC VCO 510-770MHZ SMD .5X.5"-CVCO55BE-0510-0770 online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1072-ND.
OSC VCO 1100-2100MHZ SMD .5X.5" - CVCO55BE-1100-2100
 Order OSC VCO 1100-2100MHZ SMD .5X.5"-CVCO55BE-1100-2100 online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1074-ND.
OSC VCO 1200-2300MHZ SMD .5X.5" - CVCO55BE-1200-2300
 Order OSC VCO 1200-2300MHZ SMD .5X.5"-CVCO55BE-1200-2300 online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1075-ND.
OSC VCO 1400-1624MHZ SMD .5X.5" - CVCO55BE-1400-1624
 Order OSC VCO 1400-1624MHZ SMD .5X.5"-CVCO55BE-1400-1624 online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1076-ND.
OSC VCO 1440-1670MHZ SMD .5X.5" - CVCO55BE-1440-1670
 Order OSC VCO 1440-1670MHZ SMD .5X.5"-CVCO55BE-1440-1670 online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1077-ND.
OSC VCO 1520-1635MHZ SMD .5X.5" - CVCO55BE-1520-1635
 Order OSC VCO 1520-1635MHZ SMD .5X.5"-CVCO55BE-1520-1635 online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1078-ND.