OSC VCO 435-470MHZ SMD .3X.3" - CVCO33CL-0435-0470 - Crystals and Oscillators

Digi-Key Part Number 744-1061-ND
Price Break
1
5
10
25
50
100
Unit Price
17.66
15.536
14.124
12.7116
12.0054
10.2432
Extended Price
17.66
77.68
141.24
317.79
600.27
1024.32
Manufacturer Part NumberCVCO33CL-0435-0470
Product DescriptionOSC VCO 435-470MHZ SMD .3X.3"
Quantity Available 16
All prices are in GBP

OSC VCO 435-470MHZ SMD .3X.3" - CVCO33CL-0435-0470 - Crystals and Oscillators Details
Technical/Catalog InformationCVCO33CL-0435-0470
VendorCrystek Corporation
CategoryCrystals and Oscillators
2nd Harmonic, Typ (dBc)-10
Center Frequency452.5MHz
Frequency Range435 ~ 470MHz
Icc Max15mA
Kvco (MHz/V)10
Operating Temperature-40°C ~ 85°C
Phase Noise Typ (dBc/Hz)-103
Power (dBm)3 ±3
Supply Voltage5V
Tuning Voltage (VDC)0 ~ 5 V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CVCO33CL 0435 0470
CVCO33CL04350470
744 1061 ND
7441061ND
744-1061

Purchase OSC VCO 435-470MHZ SMD .3X.3" - CVCO33CL-0435-0470 - Crystals and Oscillators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OSC VCO 435-470MHZ SMD .3X.3" - CVCO33CL-0435-0470
Crystals and Oscillators

OSC VCO 435-470MHZ SMD .3X.3" - CVCO33CL-0435-0470 (744-1061-ND)

Related parts Crystals and Oscillators:
OSC VCO 435-470MHZ SMD .3X.3" - CVCO33CL-0435-0470
 Order OSC VCO 435-470MHZ SMD .3X.3"-CVCO33CL-0435-0470 online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1061-ND.
OSC VCO 415-435MHZ SMD .3X.3" - CVCO33CL-0415-0435
 Order OSC VCO 415-435MHZ SMD .3X.3"-CVCO33CL-0415-0435 online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1060-ND.
OSC VCO 110-150MHZ SMD .3X.3" - CVCO33CL-0110-0150
 Order OSC VCO 110-150MHZ SMD .3X.3"-CVCO33CL-0110-0150 online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1056-ND.
OSC VCO 125-200MHZ SMD .3X.3" - CVCO33CL-0125-0200
 Order OSC VCO 125-200MHZ SMD .3X.3"-CVCO33CL-0125-0200 online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1057-ND.
OSC VCO 204-206MHZ SMD .3X.3" - CVCO33CL-0204-0206
 Order OSC VCO 204-206MHZ SMD .3X.3"-CVCO33CL-0204-0206 online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1058-ND.
OSC VCO 390-410MHZ SMD .3X.3" - CVCO33CL-0390-0410
 Order OSC VCO 390-410MHZ SMD .3X.3"-CVCO33CL-0390-0410 online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1059-ND.
OSC VCO 559-561MHZ SMD .3X.3" - CVCO33CL-0559-0561
 Order OSC VCO 559-561MHZ SMD .3X.3"-CVCO33CL-0559-0561 online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1062-ND.
OSC VCO 750-770MHZ SMD .3X.3" - CVCO33CL-0750-0770
 Order OSC VCO 750-770MHZ SMD .3X.3"-CVCO33CL-0750-0770 online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1063-ND.
OSC VCO 770-870MHZ SMD .3X.3" - CVCO33CL-0770-0870
 Order OSC VCO 770-870MHZ SMD .3X.3"-CVCO33CL-0770-0870 online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1064-ND.
OSC VCO 430-470MHZ SMD .4X.49" - CVCO45CL-0430-0470
 Order OSC VCO 430-470MHZ SMD .4X.49"-CVCO45CL-0430-0470 online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1068-ND.
OSC VCO 450-470MHZ SMD .5X.5" - CVCO55CL-0450-0470
 Order OSC VCO 450-470MHZ SMD .5X.5"-CVCO55CL-0450-0470 online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1189-ND.
OSC VCO 470-520MHZ SMD .5X.5" - CVCO55CL-0470-0520
 Order OSC VCO 470-520MHZ SMD .5X.5"-CVCO55CL-0470-0520 online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1173-ND.
OSC VCO 100-140MHZ SMD .4X.49" - CVCO45CL-0100-0140
 Order OSC VCO 100-140MHZ SMD .4X.49"-CVCO45CL-0100-0140 online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1065-ND.
OSC VCO 350-460MHZ SMD .4X.49" - CVCO45CL-0350-0460
 Order OSC VCO 350-460MHZ SMD .4X.49"-CVCO45CL-0350-0460 online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1066-ND.
OSC VCO 421-441MHZ SMD .4X.49" - CVCO45CL-0421-0441
 Order OSC VCO 421-441MHZ SMD .4X.49"-CVCO45CL-0421-0441 online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1067-ND.