CONN HEADER 24POS 4.2MM DUAL TIN - 43879-0032 - Connectors

Digi-Key Part Number WM17809-ND
Price Break
1
10
100
500
1000
2500
Unit Price
9.96
9.393
8.5391
6.54668
5.40812
5.12349
Extended Price
9.96
93.93
853.91
3273.34
5408.12
12808.73
Manufacturer Part Number43879-0032
Product DescriptionCONN HEADER 24POS 4.2MM DUAL TIN
Quantity Available 111
All prices are in GBP

CONN HEADER 24POS 4.2MM DUAL TIN - 43879-0032 - Connectors Details
Technical/Catalog Information43879-0032
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorBlack
Connector TypeShrouded
Contact FinishTin, 100µin (2.54µm)
Contact Mating Length-
Features-
Mounting TypeThrough Hole, Press-Fit
Number of Contacts24
Number of Contacts LoadedAll
Number of Rows2
Pitch0.165" (4.20mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 43879 0032
438790032
WM17809 ND
WM17809ND
WM17809

Purchase CONN HEADER 24POS 4.2MM DUAL TIN - 43879-0032 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 24POS 4.2MM DUAL TIN - 43879-0032
Connectors

CONN HEADER 24POS 4.2MM DUAL TIN - 43879-0032 (WM17809-ND)

Related parts Connectors:
CONN HEADER 24POS 4.2MM DUAL TIN - 43879-0032
 Order CONN HEADER 24POS 4.2MM DUAL TIN-43879-0032 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17809-ND.
CONN HEADER 4POS 4.2MM DUAL TIN - 43879-0022
 Order CONN HEADER 4POS 4.2MM DUAL TIN-43879-0022 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17804-ND.
CONN HEADER 6POS 4.2MM DUAL TIN - 43879-0023
 Order CONN HEADER 6POS 4.2MM DUAL TIN-43879-0023 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17805-ND.
CONN HEADER 10POS 4.2MM DUAL TIN - 43879-0025
 Order CONN HEADER 10POS 4.2MM DUAL TIN-43879-0025 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17806-ND.
CONN HEADER 14POS 4.2MM DUAL TIN - 43879-0027
 Order CONN HEADER 14POS 4.2MM DUAL TIN-43879-0027 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17807-ND.
CONN HEADER 18POS 4.2MM DUAL TIN - 43879-0029
 Order CONN HEADER 18POS 4.2MM DUAL TIN-43879-0029 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17808-ND.
CONN HEADER 24POS 4.2MM VERT TIN - 39-28-1243
 Order CONN HEADER 24POS 4.2MM VERT TIN-39-28-1243 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3811-ND.
CONN HEADER 24POS 4.2MM VERT TIN - 39-28-8240
 Order CONN HEADER 24POS 4.2MM VERT TIN-39-28-8240 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM23811-ND.
CONN HEADER 24POS 4.2MM VERT TIN - 15-24-6246
 Order CONN HEADER 24POS 4.2MM VERT TIN-15-24-6246 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1027-ND.
CONN HEADER 24POS 4.2MM VERT TIN - 39-29-9242
 Order CONN HEADER 24POS 4.2MM VERT TIN-39-29-9242 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7334-ND.
CONN HEADER 24POS 4.2MM VERT TIN - 39-30-6247
 Order CONN HEADER 24POS 4.2MM VERT TIN-39-30-6247 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17756-ND.
CONN HEADER 24POS 4.2MM VERT TIN - 46207-0024
 Order CONN HEADER 24POS 4.2MM VERT TIN-46207-0024 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM21380-ND.
CONN HEADER 24POS 4.2MM VERT TIN - 15-24-7240
 Order CONN HEADER 24POS 4.2MM VERT TIN-15-24-7240 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1025-ND.
CONN HEADER 24POS 4.2MM VERT TIN - 15-24-7241
 Order CONN HEADER 24POS 4.2MM VERT TIN-15-24-7241 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17741-ND.
CONN HEADER 24POS 4.2MM R/A TIN - 39-29-1248
 Order CONN HEADER 24POS 4.2MM R/A TIN-39-29-1248 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3911-ND.