RES 681 OHM 2W 1% WW SMD - S-4 681 OHM 1% - Resistors

Digi-Key Part Number S-4-681FTR-ND
Price Break
250
Unit Price
0.51612
Extended Price
129.03
Manufacturer Part NumberS-4 681 OHM 1%
Product DescriptionRES 681 OHM 2W 1% WW SMD
Quantity Available Non-Stock
All prices are in GBP

RES 681 OHM 2W 1% WW SMD - S-4 681 OHM 1% - Resistors Details
Technical/Catalog InformationS-4 681 OHM 1%
VendorRiedon
CategoryResistors
Resistance In Ohms681
Power (Watts)2W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case11.40mm L x 6.40mm W x 4.60mm H
PackagingTape & Reel (TR)
CompositionWirewound
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names S 4 681 OHM 1%
S4 681 OHM 1%
S 4 681FTR ND
S4681FTRND
S-4-681FTR

Purchase RES 681 OHM 2W 1% WW SMD - S-4 681 OHM 1% - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 681 OHM 2W 1% WW SMD - S-4 681 OHM 1%
Resistors

RES 681 OHM 2W 1% WW SMD - S-4 681 OHM 1% (S-4-681FTR-ND)

Related parts Resistors:
RES 68.1 OHM 2W 1% WW SMD - S-4 68.1 OHM 1%
 Order RES 68.1 OHM 2W 1% WW SMD-S-4 68.1 OHM 1% online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-68.1FTR-ND.
RES 681 OHM 2W 1% WW SMD - S-4 681 OHM 1%
 Order RES 681 OHM 2W 1% WW SMD-S-4 681 OHM 1% online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-681FTR-ND.
RES 1.0 OHM 2W 1% WW SMD - S-4 1.000 OHM 1%
 Order RES 1.0 OHM 2W 1% WW SMD-S-4 1.000 OHM 1% online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-1.000FTR-ND.
RES 10 OHM 2W 1% WW SMD - S-4 10 OHM 1%
 Order RES 10 OHM 2W 1% WW SMD-S-4 10 OHM 1% online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-10FTR-ND.
RES 15 OHM 2W 1% WW SMD - S-4 15 OHM 1%
 Order RES 15 OHM 2W 1% WW SMD-S-4 15 OHM 1% online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-15FTR-ND.
RES 20 OHM 2W 1% WW SMD - S-4 20 OHM 1%
 Order RES 20 OHM 2W 1% WW SMD-S-4 20 OHM 1% online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-20FTR-ND.
RES 22.1 OHM 2W 1% WW SMD - S-4 22.1 OHM 1%
 Order RES 22.1 OHM 2W 1% WW SMD-S-4 22.1 OHM 1% online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-22.1FTR-ND.
RES 47.5 OHM 2W 1% WW SMD - S-4 47.5 OHM 1%
 Order RES 47.5 OHM 2W 1% WW SMD-S-4 47.5 OHM 1% online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-47.5FTR-ND.
RES 49.9 OHM 2W 1% WW SMD - S-4 49.9 OHM 1%
 Order RES 49.9 OHM 2W 1% WW SMD-S-4 49.9 OHM 1% online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-49.9FTR-ND.
RES 100 OHM 2W 1% WW SMD - S-4 100 OHM 1%
 Order RES 100 OHM 2W 1% WW SMD-S-4 100 OHM 1% online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-100FTR-ND.
RES 150 OHM 2W 1% WW SMD - S-4 150 OHM 1%
 Order RES 150 OHM 2W 1% WW SMD-S-4 150 OHM 1% online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-150FTR-ND.
RES 221 OHM 2W 1% WW SMD - S-4 221 OHM 1%
 Order RES 221 OHM 2W 1% WW SMD-S-4 221 OHM 1% online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-221FTR-ND.
RES 475 OHM 2W 1% WW SMD - S-4 475 OHM 1%
 Order RES 475 OHM 2W 1% WW SMD-S-4 475 OHM 1% online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-475FTR-ND.
RES 1.5K OHM 2W 1% WW SMD - S-4 1500 OHM 1%
 Order RES 1.5K OHM 2W 1% WW SMD-S-4 1500 OHM 1% online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-1500FTR-ND.
RES 2.21K OHM 2W 1% WW SMD - S-4 2210 OHM 1%
 Order RES 2.21K OHM 2W 1% WW SMD-S-4 2210 OHM 1% online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-2210FTR-ND.