DIODE FAST 1A 300V SMA - ES1F - Discrete Semiconductor Products

Digi-Key Part Number ES1FDKR-ND
Price Break
1
10
100
1000
Unit Price
0.21
0.158
0.1098
0.04646
Extended Price
0.21
1.58
10.98
46.46
Manufacturer Part NumberES1F
Product DescriptionDIODE FAST 1A 300V SMA
Quantity Available Available
All prices are in GBP

DIODE FAST 1A 300V SMA - ES1F - Discrete Semiconductor Products Details
Technical/Catalog InformationES1F
VendorFairchild Semiconductor (VA)
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated300V
Current Rating1A
Package / CaseDO-214AC (SMA)
PackagingDigi-ReelĀ®
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)35ns
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ES1F
ES1F
ES1FDKR ND
ES1FDKRND
ES1FDKR

Purchase DIODE FAST 1A 300V SMA - ES1F - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE FAST 1A 300V SMA - ES1F
Discrete Semiconductor Products

DIODE FAST 1A 300V SMA - ES1F (ES1FDKR-ND)

Related parts Discrete Semiconductor Products:
DIODE FAST 1A 300V SMA - ES1F
 Order DIODE FAST 1A 300V SMA-ES1F online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ES1FCT-ND.
DIODE FAST 1A 300V SMA - ES1F
 Order DIODE FAST 1A 300V SMA-ES1F online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ES1FDKR-ND.
DIODE FAST 1A 300V SMA - ES1F
 Order DIODE FAST 1A 300V SMA-ES1F online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ES1FTR-ND.
DIODE FAST 1A 500V SMA - ES1H
 Order DIODE FAST 1A 500V SMA-ES1H online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ES1HCT-ND.
DIODE FAST 1A 500V SMA - ES1H
 Order DIODE FAST 1A 500V SMA-ES1H online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ES1HDKR-ND.
DIODE FAST 1A 400V SMA - ES1G
 Order DIODE FAST 1A 400V SMA-ES1G online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ES1GFSCT-ND.
DIODE FAST 1A 600V SMA - ES1J
 Order DIODE FAST 1A 600V SMA-ES1J online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ES1JFSCT-ND.
DIODE FAST 1A 400V SMA - ES1G
 Order DIODE FAST 1A 400V SMA-ES1G online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ES1GFSDKR-ND.
DIODE FAST 1A 600V SMA - ES1J
 Order DIODE FAST 1A 600V SMA-ES1J online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ES1JFSDKR-ND.
DIODE SCHOTTKY 1A 40V SMA - SS14
 Order DIODE SCHOTTKY 1A 40V SMA-SS14 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SS14CT-ND.
DIODE FAST 1A 50V SMA - ES1A
 Order DIODE FAST 1A 50V SMA-ES1A online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ES1A-ND.
DIODE FAST 1A 100V SMA - ES1B
 Order DIODE FAST 1A 100V SMA-ES1B online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ES1B-ND.
DIODE FAST 1A 150V SMA - ES1C
 Order DIODE FAST 1A 150V SMA-ES1C online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ES1C-ND.
DIODE SCHOTTKY 1A 40V SMA - SS14
 Order DIODE SCHOTTKY 1A 40V SMA-SS14 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SS14DKR-ND.
DIODE FAST 1A 500V SMA - ES1H
 Order DIODE FAST 1A 500V SMA-ES1H online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ES1HTR-ND.