IC REG LDO 300MA 5V SOT89-5 - PQ1LA503MSPQ - Integrated Circuits (ICs)

Digi-Key Part Number 425-2675-1-ND
Price Break
1
25
100
250
500
Unit Price
0.34
0.2632
0.1723
0.15888
0.13398
Extended Price
0.34
6.58
17.23
39.72
66.99
Manufacturer Part NumberPQ1LA503MSPQ
Product DescriptionIC REG LDO 300MA 5V SOT89-5
Quantity Available 1594
All prices are in GBP

IC REG LDO 300MA 5V SOT89-5 - PQ1LA503MSPQ - Integrated Circuits (ICs) Details
Technical/Catalog InformationPQ1LA503MSPQ
VendorSharp Microelectronics (VA)
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Current300mA
Voltage5V
Package / CaseSOT-89-5
PackagingCut Tape (CT)
Regulator TopologyPositive Fixed
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PQ1LA503MSPQ
PQ1LA503MSPQ
425 2675 1 ND
42526751ND
425-2675-1

Purchase IC REG LDO 300MA 5V SOT89-5 - PQ1LA503MSPQ - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC REG LDO 300MA 5V SOT89-5 - PQ1LA503MSPQ
Integrated Circuits (ICs)

IC REG LDO 300MA 5V SOT89-5 - PQ1LA503MSPQ (425-2675-1-ND)

Related parts Integrated Circuits (ICs):
IC REG LDO 300MA 5V SOT89-5 - PQ1LA503MSPQ
 Order IC REG LDO 300MA 5V SOT89-5-PQ1LA503MSPQ online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2675-2-ND.
IC REG LDO 300MA 5V SOT89-5 - PQ1LA503MSPQ
 Order IC REG LDO 300MA 5V SOT89-5-PQ1LA503MSPQ online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2675-1-ND.
IC REG LDO 300MA 5V SOT89-5 - PQ1LA503MSPQ
 Order IC REG LDO 300MA 5V SOT89-5-PQ1LA503MSPQ online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2675-6-ND.
IC REG LDO 300MA 3.3V SOT89-5 - PQ1LA333MSPQ
 Order IC REG LDO 300MA 3.3V SOT89-5-PQ1LA333MSPQ online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2674-2-ND.
IC REG LDO 300MA 3.3V SOT89-5 - PQ1LA333MSPQ
 Order IC REG LDO 300MA 3.3V SOT89-5-PQ1LA333MSPQ online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2674-1-ND.
IC REG LDO 300MA 3.3V SOT89-5 - PQ1LA333MSPQ
 Order IC REG LDO 300MA 3.3V SOT89-5-PQ1LA333MSPQ online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2674-6-ND.
IC REG LDO 500MA 1.8V SOT89-5 - PQ1M185M2SPQ
 Order IC REG LDO 500MA 1.8V SOT89-5-PQ1M185M2SPQ online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2676-2-ND.
IC REG LDO 500MA 1.8V SOT89-5 - PQ1M185M2SPQ
 Order IC REG LDO 500MA 1.8V SOT89-5-PQ1M185M2SPQ online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2676-1-ND.
IC REG LDO 500MA 1.8V SOT89-5 - PQ1M185M2SPQ
 Order IC REG LDO 500MA 1.8V SOT89-5-PQ1M185M2SPQ online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2676-6-ND.
IC REG LDO 1A 5V TO-220-4 - PQ050RDA1SZH
 Order IC REG LDO 1A 5V TO-220-4-PQ050RDA1SZH online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2600-5-ND.
IC REG LDO 300MA 3.3V SOT23-6 - PQ1KA333MZPH
 Order IC REG LDO 300MA 3.3V SOT23-6-PQ1KA333MZPH online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2673-2-ND.
IC REG LDO 300MA 5V 8MSOP - ADP3333ARMZ-5-RL
 Order IC REG LDO 300MA 5V 8MSOP-ADP3333ARMZ-5-RL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3333ARMZ-5-RL-ND.
IC REG LDO 300MA 3.3V SOT23-6 - PQ1KA333MZPH
 Order IC REG LDO 300MA 3.3V SOT23-6-PQ1KA333MZPH online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2673-1-ND.
IC REG LDO 300MA 3.3V SOT23-6 - PQ1KA333MZPH
 Order IC REG LDO 300MA 3.3V SOT23-6-PQ1KA333MZPH online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2673-6-ND.
IC REG LDO 80MA 5V SOT89 - MC78LC50HT1
 Order IC REG LDO 80MA 5V SOT89-MC78LC50HT1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC78LC50HT1OSTR-ND.