DIPLEXER 2.4/4.0GHZ 0805 SMD - DPX204752DT-4028A1 - Filters

Digi-Key Part Number 445-3390-2-ND
Price Break
2000
6000
10000
26000
Unit Price
0.792
0.7392
0.6864
0.66
Extended Price
1584.00
4435.20
6864.00
17160.00
Manufacturer Part NumberDPX204752DT-4028A1
Product DescriptionDIPLEXER 2.4/4.0GHZ 0805 SMD
Quantity Available 4000
All prices are in GBP

DIPLEXER 2.4/4.0GHZ 0805 SMD - DPX204752DT-4028A1 - Filters Details
Technical/Catalog InformationDPX204752DT-4028A1
VendorTDK Corporation
CategoryFilters
Package / Case0805 (2012 metric)
PackagingTape & Reel (TR)
Frequency Bands (Low / High)2.3 ~ 2.5GHz / 3.17 ~ 4.76GHz
Low Band Attenuation (min / max dB)1.1dB / 1.2dB
Return Loss (Low Band / High Band)7dB / 10dB
High Band Attenuation (min / max dB)20dB min
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DPX204752DT 4028A1
DPX204752DT4028A1
445 3390 2 ND
44533902ND
445-3390-2

Purchase DIPLEXER 2.4/4.0GHZ 0805 SMD - DPX204752DT-4028A1 - Filters
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIPLEXER 2.4/4.0GHZ 0805 SMD - DPX204752DT-4028A1
Filters

DIPLEXER 2.4/4.0GHZ 0805 SMD - DPX204752DT-4028A1 (445-3390-2-ND)

Related parts Filters:
DIPLEXER 2.4/4.0GHZ 0805 SMD - DPX204752DT-4028A1
 Order DIPLEXER 2.4/4.0GHZ 0805 SMD-DPX204752DT-4028A1 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3390-2-ND.
DIPLEXER 2.4/4.0GHZ 0805 SMD - DPX204752DT-4028A1
 Order DIPLEXER 2.4/4.0GHZ 0805 SMD-DPX204752DT-4028A1 online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3390-1-ND.
DIPLEXER 2.4/5GHZ 0805 SMD - DPX205950DT-9008A1
 Order DIPLEXER 2.4/5GHZ 0805 SMD-DPX205950DT-9008A1 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3261-2-ND.
DIPLEXER 2.4/5GHZ 0805 SMD - DPX205950DT-9008A1
 Order DIPLEXER 2.4/5GHZ 0805 SMD-DPX205950DT-9008A1 online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3261-1-ND.
DIPLEXER 2.4/5GHZ 0805 SMD - DPX205950DT-9008A1
 Order DIPLEXER 2.4/5GHZ 0805 SMD-DPX205950DT-9008A1 online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3261-6-ND.
DIPLEXER 2.4/5GHZ 0805 SMD - DPX205950DT-9108A1
 Order DIPLEXER 2.4/5GHZ 0805 SMD-DPX205950DT-9108A1 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number DPX205950DT-9108A1-ND.
DIPLEXER 2.4/5GHZ W-LAN 1206 SMD - DPX315950DT-5006C1
 Order DIPLEXER 2.4/5GHZ W-LAN 1206 SMD-DPX315950DT-5006C1 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3262-2-ND.
DIPLEXER 2.4/5GHZ W-LAN 1206 SMD - DPX315950DT-5005B2
 Order DIPLEXER 2.4/5GHZ W-LAN 1206 SMD-DPX315950DT-5005B2 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3263-2-ND.
DIPLEXER 2.4/5GHZ W-LAN 1206 SMD - DPX315950DT-5006C1
 Order DIPLEXER 2.4/5GHZ W-LAN 1206 SMD-DPX315950DT-5006C1 online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3262-1-ND.
DIPLEXER 2.4/5GHZ W-LAN 1206 SMD - DPX315950DT-5005B2
 Order DIPLEXER 2.4/5GHZ W-LAN 1206 SMD-DPX315950DT-5005B2 online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3263-1-ND.
DIPLEXER 2.4/5GHZ W-LAN 1206 SMD - DPX315950DT-5006C1
 Order DIPLEXER 2.4/5GHZ W-LAN 1206 SMD-DPX315950DT-5006C1 online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3262-6-ND.
DIPLEXER 2.4/5GHZ W-LAN 1206 SMD - DPX315950DT-5005B2
 Order DIPLEXER 2.4/5GHZ W-LAN 1206 SMD-DPX315950DT-5005B2 online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3263-6-ND.
VARISTOR 12V 60A 1000PF 0805 SMD - AVR-M2012C120MT6AB
 Order VARISTOR 12V 60A 1000PF 0805 SMD-AVR-M2012C120MT6AB online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2547-2-ND.
VARISTOR 22V 100A 800PF 0805 SMD - AVR-M2012C220KT6AB
 Order VARISTOR 22V 100A 800PF 0805 SMD-AVR-M2012C220KT6AB online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2548-2-ND.
VARISTOR 39V 100A 430PF 0805 SMD - AVR-M2012C390KT6AB
 Order VARISTOR 39V 100A 430PF 0805 SMD-AVR-M2012C390KT6AB online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2549-2-ND.