CAP CER 2.2UF 50V X7R 1206 - GCM31CR71H225KA55L

Digi-Key Part Number 490-4796-6-ND
Price Break
10
100
500
1000
Unit Price
0.329
0.1942
0.11204
0.07768
Extended Price
3.29
19.42
56.02
77.68
Manufacturer Part NumberGCM31CR71H225KA55L
Product DescriptionCAP CER 2.2UF 50V X7R 1206
Quantity Available 0
All prices are in GBP

CAP CER 2.2UF 50V X7R 1206 - GCM31CR71H225KA55L Details
Technical/Catalog InformationGCM31CR71H225KA55L
VendorMurata Electronics North America (VA)
CategoryCapacitors
Capacitance2.2µF
Voltage - Rated50V
Tolerance±10%
Package / Case1206 (3216 metric)
Temperature CoefficientX7R
PackagingDigi-Reel®
FeaturesAutomotive
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesGCM
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GCM31CR71H225KA55L
GCM31CR71H225KA55L
490 4796 6 ND
49047966ND
490-4796-6

Purchase CAP CER 2.2UF 50V X7R 1206 - GCM31CR71H225KA55L
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 2.2UF 50V X7R 1206 - GCM31CR71H225KA55L
CAP CER 2.2UF 50V X7R 1206 - GCM31CR71H225KA55L

CAP CER 2.2UF 50V X7R 1206 - GCM31CR71H225KA55L (490-4796-6-ND)

Related parts :
CAP CER 2.2UF 50V X7R 1206 - GCM31CR71H225KA55L
 Order CAP CER 2.2UF 50V X7R 1206-GCM31CR71H225KA55L online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4796-2-ND.
CAP CER 2.2UF 50V X7R 1206 - GCM31CR71H225KA55L
 Order CAP CER 2.2UF 50V X7R 1206-GCM31CR71H225KA55L online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4796-1-ND.
CAP CER 2.2UF 50V X7R 1206 - GCM31CR71H225KA55L
 Order CAP CER 2.2UF 50V X7R 1206-GCM31CR71H225KA55L online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4796-6-ND.
CAP CER 10UF 6.3V 10% X7R 1206 - GRM31CR70J106KA01L
 Order CAP CER 10UF 6.3V 10% X7R 1206-GRM31CR70J106KA01L online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1806-2-ND.
CAP CER 4.7UF 10V 20% X7R 1206 - GRM31CR71A475MA01L
 Order CAP CER 4.7UF 10V 20% X7R 1206-GRM31CR71A475MA01L online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1804-2-ND.
CAP CER 4.7UF 10V 10% X7R 1206 - GRM31CR71A475KA01L
 Order CAP CER 4.7UF 10V 10% X7R 1206-GRM31CR71A475KA01L online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1805-2-ND.
CAP CER 2.2UF 16V 20% X7R 1206 - GRM31MR71C225MA35L
 Order CAP CER 2.2UF 16V 20% X7R 1206-GRM31MR71C225MA35L online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1798-2-ND.
CAP CER 2.2UF 16V 10% X7R 1206 - GRM31MR71C225KA35L
 Order CAP CER 2.2UF 16V 10% X7R 1206-GRM31MR71C225KA35L online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1799-2-ND.
CAP CER .82UF 25V 10% X7R 1206 - GRM31MR71E824KA01L
 Order CAP CER .82UF 25V 10% X7R 1206-GRM31MR71E824KA01L online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1788-2-ND.
CAP CER 1.0UF 25V 10% X7R 1206 - GRM31MR71E105KC01L
 Order CAP CER 1.0UF 25V 10% X7R 1206-GRM31MR71E105KC01L online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1789-2-ND.
CAP CER 1.0UF 25V 20% X7R 1206 - GRM31MR71E105MC01L
 Order CAP CER 1.0UF 25V 20% X7R 1206-GRM31MR71E105MC01L online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1790-2-ND.
CAP CER .47UF 16V 10% X7R 1206 - GRM319R71C474KC01L
 Order CAP CER .47UF 16V 10% X7R 1206-GRM319R71C474KC01L online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1791-2-ND.
CAP CER 1.5UF 16V 10% X7R 1206 - GRM31MR71C155KA35L
 Order CAP CER 1.5UF 16V 10% X7R 1206-GRM31MR71C155KA35L online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1797-2-ND.
CAP CER 1.5UF 16V 20% X7R 1206 - GRM31MR71C155MA35L
 Order CAP CER 1.5UF 16V 20% X7R 1206-GRM31MR71C155MA35L online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1796-2-ND.
CAP CER 2.2UF 10V 20% X7R 1206 - GRM31MR71A225MA01L
 Order CAP CER 2.2UF 10V 20% X7R 1206-GRM31MR71A225MA01L online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1802-2-ND.