CAP CER 2.2UF 50V X7R 1206 - GCM31CR71H225KA55L - Capacitors

Digi-Key Part Number 490-4796-2-ND
Price Break
2000
10000
24000
Unit Price
0.04785
0.0374
0.03575
Extended Price
95.70
374.00
858.00
Manufacturer Part NumberGCM31CR71H225KA55L
Product DescriptionCAP CER 2.2UF 50V X7R 1206
Quantity Available 30000
All prices are in GBP

CAP CER 2.2UF 50V X7R 1206 - GCM31CR71H225KA55L - Capacitors Details
Technical/Catalog InformationGCM31CR71H225KA55L
VendorMurata Electronics North America
CategoryCapacitors
Capacitance2.2µF
Voltage - Rated50V
Tolerance±10%
Package / Case1206 (3216 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesAutomotive
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesGCM
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GCM31CR71H225KA55L
GCM31CR71H225KA55L
490 4796 2 ND
49047962ND
490-4796-2

Purchase CAP CER 2.2UF 50V X7R 1206 - GCM31CR71H225KA55L - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 2.2UF 50V X7R 1206 - GCM31CR71H225KA55L
Capacitors

CAP CER 2.2UF 50V X7R 1206 - GCM31CR71H225KA55L (490-4796-2-ND)

Related parts Capacitors :
CAP CER 2.2UF 50V X7R 1206 - GCM31CR71H225KA55L
 Order CAP CER 2.2UF 50V X7R 1206-GCM31CR71H225KA55L online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4796-2-ND.
CAP CER 2.2UF 50V X7R 1206 - GCM31CR71H225KA55L
 Order CAP CER 2.2UF 50V X7R 1206-GCM31CR71H225KA55L online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4796-1-ND.
CAP CER 2.2UF 50V X7R 1206 - GCM31CR71H225KA55L
 Order CAP CER 2.2UF 50V X7R 1206-GCM31CR71H225KA55L online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4796-6-ND.
CAP CER 10UF 6.3V 10% X7R 1206 - GRM31CR70J106KA01L
 Order CAP CER 10UF 6.3V 10% X7R 1206-GRM31CR70J106KA01L online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1806-2-ND.
CAP CER 4.7UF 10V 20% X7R 1206 - GRM31CR71A475MA01L
 Order CAP CER 4.7UF 10V 20% X7R 1206-GRM31CR71A475MA01L online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1804-2-ND.
CAP CER 4.7UF 10V 10% X7R 1206 - GRM31CR71A475KA01L
 Order CAP CER 4.7UF 10V 10% X7R 1206-GRM31CR71A475KA01L online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1805-2-ND.
CAP CER 2.2UF 16V 20% X7R 1206 - GRM31MR71C225MA35L
 Order CAP CER 2.2UF 16V 20% X7R 1206-GRM31MR71C225MA35L online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1798-2-ND.
CAP CER 2.2UF 16V 10% X7R 1206 - GRM31MR71C225KA35L
 Order CAP CER 2.2UF 16V 10% X7R 1206-GRM31MR71C225KA35L online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1799-2-ND.
CAP CER .82UF 25V 10% X7R 1206 - GRM31MR71E824KA01L
 Order CAP CER .82UF 25V 10% X7R 1206-GRM31MR71E824KA01L online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1788-2-ND.
CAP CER 1.0UF 25V 10% X7R 1206 - GRM31MR71E105KC01L
 Order CAP CER 1.0UF 25V 10% X7R 1206-GRM31MR71E105KC01L online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1789-2-ND.
CAP CER 1.0UF 25V 20% X7R 1206 - GRM31MR71E105MC01L
 Order CAP CER 1.0UF 25V 20% X7R 1206-GRM31MR71E105MC01L online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1790-2-ND.
CAP CER .47UF 16V 10% X7R 1206 - GRM319R71C474KC01L
 Order CAP CER .47UF 16V 10% X7R 1206-GRM319R71C474KC01L online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1791-2-ND.
CAP CER 1.5UF 16V 10% X7R 1206 - GRM31MR71C155KA35L
 Order CAP CER 1.5UF 16V 10% X7R 1206-GRM31MR71C155KA35L online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1797-2-ND.
CAP CER 1.5UF 16V 20% X7R 1206 - GRM31MR71C155MA35L
 Order CAP CER 1.5UF 16V 20% X7R 1206-GRM31MR71C155MA35L online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1796-2-ND.
CAP CER 2.2UF 10V 20% X7R 1206 - GRM31MR71A225MA01L
 Order CAP CER 2.2UF 10V 20% X7R 1206-GRM31MR71A225MA01L online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1802-2-ND.