CAP CER .047UF 25V X7R 0402 - GCM155R71E473KA55D - Capacitors

Digi-Key Part Number 490-4760-2-ND
Price Break
10000
30000
Unit Price
0.00594
0.00462
Extended Price
59.40
138.60
Manufacturer Part NumberGCM155R71E473KA55D
Product DescriptionCAP CER .047UF 25V X7R 0402
Quantity Available 40000
All prices are in GBP

CAP CER .047UF 25V X7R 0402 - GCM155R71E473KA55D - Capacitors Details
Technical/Catalog InformationGCM155R71E473KA55D
VendorMurata Electronics North America
CategoryCapacitors
Capacitance0.047µF
Voltage - Rated25V
Tolerance±10%
Package / Case0402 (1005 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesAutomotive
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesGCM
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GCM155R71E473KA55D
GCM155R71E473KA55D
490 4760 2 ND
49047602ND
490-4760-2

Purchase CAP CER .047UF 25V X7R 0402 - GCM155R71E473KA55D - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER .047UF 25V X7R 0402 - GCM155R71E473KA55D
Capacitors

CAP CER .047UF 25V X7R 0402 - GCM155R71E473KA55D (490-4760-2-ND)

Related parts Capacitors :
CAP CER .047UF 25V X7R 0402 - GCM155R71E473KA55D
 Order CAP CER .047UF 25V X7R 0402-GCM155R71E473KA55D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4760-2-ND.
CAP CER .047UF 25V X7R 0402 - GCM155R71E473KA55D
 Order CAP CER .047UF 25V X7R 0402-GCM155R71E473KA55D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4760-1-ND.
CAP CER .047UF 25V X7R 0402 - GCM155R71E473KA55D
 Order CAP CER .047UF 25V X7R 0402-GCM155R71E473KA55D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4760-6-ND.
CAP CER 15000PF 25V X7R 0402 - GRM155R71E153KA61D
 Order CAP CER 15000PF 25V X7R 0402-GRM155R71E153KA61D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3251-2-ND.
CAP CER 22000PF 25V X7R 0402 - GRM155R71E223KA61D
 Order CAP CER 22000PF 25V X7R 0402-GRM155R71E223KA61D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3252-2-ND.
CAP CER 33000PF 25V X7R 0402 - GRM155R71E333KA88D
 Order CAP CER 33000PF 25V X7R 0402-GRM155R71E333KA88D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3253-2-ND.
CAP CER 47000PF 25V X7R 0402 - GRM155R71E473KA88D
 Order CAP CER 47000PF 25V X7R 0402-GRM155R71E473KA88D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3254-2-ND.
CAP CER 15000PF 25V X7R 0402 - GRM155R71E153KA61D
 Order CAP CER 15000PF 25V X7R 0402-GRM155R71E153KA61D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3251-1-ND.
CAP CER 22000PF 25V X7R 0402 - GRM155R71E223KA61D
 Order CAP CER 22000PF 25V X7R 0402-GRM155R71E223KA61D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3252-1-ND.
CAP CER 33000PF 25V X7R 0402 - GRM155R71E333KA88D
 Order CAP CER 33000PF 25V X7R 0402-GRM155R71E333KA88D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3253-1-ND.
CAP CER 47000PF 25V X7R 0402 - GRM155R71E473KA88D
 Order CAP CER 47000PF 25V X7R 0402-GRM155R71E473KA88D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3254-1-ND.
CAP CER 33000PF 25V X7R 0402 - GRM155R71E333KA88D
 Order CAP CER 33000PF 25V X7R 0402-GRM155R71E333KA88D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3253-6-ND.
CAP CER 10000PF 25V Y5V 0402 - GRM155F51E103ZA01D
 Order CAP CER 10000PF 25V Y5V 0402-GRM155F51E103ZA01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1324-2-ND.
CAP CER 22000PF 25V Y5V 0402 - GRM155F51E223ZA01D
 Order CAP CER 22000PF 25V Y5V 0402-GRM155F51E223ZA01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1325-2-ND.
CAP CER 10000PF 25V Y5V 0402 - GRM155F51E103ZA01D
 Order CAP CER 10000PF 25V Y5V 0402-GRM155F51E103ZA01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1324-1-ND.