PHOTOCPLR AD/DC IN TRANSOUT 6DIP - TLP632(F) - Isolators

Digi-Key Part Number TLP632F-ND
Price Break
1
10
100
250
500
1000
Unit Price
0.71
0.586
0.4686
0.35148
0.32802
0.31162
Extended Price
0.71
5.86
46.86
87.87
164.01
311.62
Manufacturer Part NumberTLP632(F)
Product DescriptionPHOTOCPLR AD/DC IN TRANSOUT 6DIP
Quantity Available 579
All prices are in GBP

PHOTOCPLR AD/DC IN TRANSOUT 6DIP - TLP632(F) - Isolators Details
Technical/Catalog InformationTLP632(F)
VendorToshiba
CategoryIsolators
Isolation Voltage5000Vrms
Input TypeDC
Output TypeTransistor
Current - Output/Channel50mA
Voltage - Output55V
Vce Saturation (Max)400mV
Current Transfer Ratio (Min)50% @ 5mA
Mounting TypeThrough Hole
Package / Case6-DIP
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TLP632 F
TLP632F
TLP632F ND
TLP632FND
TLP632F

Purchase PHOTOCPLR AD/DC IN TRANSOUT 6DIP - TLP632(F) - Isolators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of PHOTOCPLR AD/DC IN TRANSOUT 6DIP - TLP632(F)
Isolators

PHOTOCPLR AD/DC IN TRANSOUT 6DIP - TLP632(F) (TLP632F-ND)

Related parts Isolators:
PHOTOCPLR AD/DC IN TRANSOUT 6DIP - TLP632(F)
 Order PHOTOCPLR AD/DC IN TRANSOUT 6DIP-TLP632(F) online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP632F-ND.
PHOTOCPLR AD/DC IN TRANSOUT 6DIP - TLP631
 Order PHOTOCPLR AD/DC IN TRANSOUT 6DIP-TLP631 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP631-ND.
PHOTOCPLR AD/DC IN TRANSOUT 6DIP - TLP631(GB)
 Order PHOTOCPLR AD/DC IN TRANSOUT 6DIP-TLP631(GB) online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP631GB-ND.
PHOTOCPLR AD/DC IN TRANSOUT 6DIP - TLP632
 Order PHOTOCPLR AD/DC IN TRANSOUT 6DIP-TLP632 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP632-ND.
PHOTOCPLR AD/DC IN TRANSOUT 6DIP - TLP631(BL)
 Order PHOTOCPLR AD/DC IN TRANSOUT 6DIP-TLP631(BL) online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP631BL-ND.
PHOTOCPLR AD/DC IN TRANSOUT 6DIP - TLP631(GR)
 Order PHOTOCPLR AD/DC IN TRANSOUT 6DIP-TLP631(GR) online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP631GR-ND.
PHOTOCPLR AD/DC IN TRANSOUT 6DIP - TLP631(F)
 Order PHOTOCPLR AD/DC IN TRANSOUT 6DIP-TLP631(F) online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP631F-ND.
PHOTOCPLR AD/DC IN TRANSOUT 6DIP - TLP631(GB,F)
 Order PHOTOCPLR AD/DC IN TRANSOUT 6DIP-TLP631(GB,F) online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP631GBF-ND.
PHOTOCPLR AD/DC IN TRANSOUT 6DIP - TLP632(GB,F)
 Order PHOTOCPLR AD/DC IN TRANSOUT 6DIP-TLP632(GB,F) online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP632GBF-ND.
PHOTOCPLR AD/DC IN TRANSOUT 6DIP - TLP631(BL,F)
 Order PHOTOCPLR AD/DC IN TRANSOUT 6DIP-TLP631(BL,F) online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP631(BL,F)-ND.
PHOTOCPLR AD/DC IN TRANSOUT 6DIP - TLP631(GR,F)
 Order PHOTOCPLR AD/DC IN TRANSOUT 6DIP-TLP631(GR,F) online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP631(GR,F)-ND.
PHOTOCPLR DL AC IN TRANSOUT 8DIP - TLP620-2
 Order PHOTOCPLR DL AC IN TRANSOUT 8DIP-TLP620-2 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP620-2-ND.
PHOTOCPLR DL AC IN TRANSOUT 8DIP - TLP620-2(GB)
 Order PHOTOCPLR DL AC IN TRANSOUT 8DIP-TLP620-2(GB) online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP620-2GB-ND.
PHOTOCPLR DL AC IN TRANSOUT 8DIP - TLP626-2
 Order PHOTOCPLR DL AC IN TRANSOUT 8DIP-TLP626-2 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP626-2-ND.
PHOTOCPLR DL AC IN TRANSOUT 8DIP - TLP620-2(F,T)
 Order PHOTOCPLR DL AC IN TRANSOUT 8DIP-TLP620-2(F,T) online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP620-2FT-ND.