RES .1 OHM 50W 5% TO-220 - NHR 2-T220 0.10 OHM 5% - Resistors

Digi-Key Part Number NHR2-T220-0.10J-ND
Price Break
50
Unit Price
3.267
Extended Price
163.35
Manufacturer Part NumberNHR 2-T220 0.10 OHM 5%
Product DescriptionRES .1 OHM 50W 5% TO-220
Quantity Available Non-Stock
All prices are in GBP

RES .1 OHM 50W 5% TO-220 - NHR 2-T220 0.10 OHM 5% - Resistors Details
Technical/Catalog InformationNHR 2-T220 0.10 OHM 5%
VendorRiedon
CategoryResistors
Resistance In Ohms0.10
Power (Watts)50W
Tolerance±5%
Lead StyleThrough Hole
CaseTO-220
PackagingTube
CompositionThick Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NHR 2 T220 0 10 OHM 5%
NHR 2T220 010 OHM 5%
NHR2 T220 0 10J ND
NHR2T220010JND
NHR2-T220-0.10J

Purchase RES .1 OHM 50W 5% TO-220 - NHR 2-T220 0.10 OHM 5% - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES .1 OHM 50W 5% TO-220 - NHR 2-T220 0.10 OHM 5%
Resistors

RES .1 OHM 50W 5% TO-220 - NHR 2-T220 0.10 OHM 5% (NHR2-T220-0.10J-ND)

Related parts Resistors:
RES .1 OHM 50W 5% TO-220 - NHR 2-T220 0.10 OHM 5%
 Order RES .1 OHM 50W 5% TO-220-NHR 2-T220 0.10 OHM 5% online from Digi-Key. Manufactured by Riedon. Digi-Key part number NHR2-T220-0.10J-ND.
RES .1 OHM 30W 5% TO-220 - NPR 2-T220 0.10 OHM 5%
 Order RES .1 OHM 30W 5% TO-220-NPR 2-T220 0.10 OHM 5% online from Digi-Key. Manufactured by Riedon. Digi-Key part number NPR2-T220-0.10J-ND.
RES .05 OHM 50W 5% TO-220 - NHR 2-T220 0.05 OHM 5%
 Order RES .05 OHM 50W 5% TO-220-NHR 2-T220 0.05 OHM 5% online from Digi-Key. Manufactured by Riedon. Digi-Key part number NHR2-T220-0.05J-ND.
RES .22 OHM 50W 5% TO-220 - NHR 2-T220 0.22 OHM 5%
 Order RES .22 OHM 50W 5% TO-220-NHR 2-T220 0.22 OHM 5% online from Digi-Key. Manufactured by Riedon. Digi-Key part number NHR2-T220-0.22J-ND.
RES .33 OHM 50W 5% TO-220 - NHR 2-T220 0.33 OHM 5%
 Order RES .33 OHM 50W 5% TO-220-NHR 2-T220 0.33 OHM 5% online from Digi-Key. Manufactured by Riedon. Digi-Key part number NHR2-T220-0.33J-ND.
RES .51 OHM 50W 5% TO-220 - NHR 2-T220 0.51 OHM 5%
 Order RES .51 OHM 50W 5% TO-220-NHR 2-T220 0.51 OHM 5% online from Digi-Key. Manufactured by Riedon. Digi-Key part number NHR2-T220-0.51J-ND.
RES 1.0 OHM 50W 5% TO-220 - NHR 2-T220 1.00 OHM 5%
 Order RES 1.0 OHM 50W 5% TO-220-NHR 2-T220 1.00 OHM 5% online from Digi-Key. Manufactured by Riedon. Digi-Key part number NHR2-T220-1.00J-ND.
RES 1.5 OHM 50W 5% TO-220 - NHR 2-T220 1.50 OHM 5%
 Order RES 1.5 OHM 50W 5% TO-220-NHR 2-T220 1.50 OHM 5% online from Digi-Key. Manufactured by Riedon. Digi-Key part number NHR2-T220-1.50J-ND.
RES 2.2 OHM 50W 5% TO-220 - NHR 2-T220 2.20 OHM 5%
 Order RES 2.2 OHM 50W 5% TO-220-NHR 2-T220 2.20 OHM 5% online from Digi-Key. Manufactured by Riedon. Digi-Key part number NHR2-T220-2.20J-ND.
RES 3.3 OHM 50W 5% TO-220 - NHR 2-T220 3.30 OHM 5%
 Order RES 3.3 OHM 50W 5% TO-220-NHR 2-T220 3.30 OHM 5% online from Digi-Key. Manufactured by Riedon. Digi-Key part number NHR2-T220-3.30J-ND.
RES 3.9 OHM 50W 5% TO-220 - NHR 2-T220 3.90 OHM 5%
 Order RES 3.9 OHM 50W 5% TO-220-NHR 2-T220 3.90 OHM 5% online from Digi-Key. Manufactured by Riedon. Digi-Key part number NHR2-T220-3.90J-ND.
RES 5.6 OHM 50W 5% TO-220 - NHR 2-T220 5.60 OHM 5%
 Order RES 5.6 OHM 50W 5% TO-220-NHR 2-T220 5.60 OHM 5% online from Digi-Key. Manufactured by Riedon. Digi-Key part number NHR2-T220-5.60J-ND.
RES 7.5 OHM 50W 5% TO-220 - NHR 2-T220 7.50 OHM 5%
 Order RES 7.5 OHM 50W 5% TO-220-NHR 2-T220 7.50 OHM 5% online from Digi-Key. Manufactured by Riedon. Digi-Key part number NHR2-T220-7.50J-ND.
RES 10 OHM 50W 5% TO-220 - NHR 2-T220 10.00 OHM 5%
 Order RES 10 OHM 50W 5% TO-220-NHR 2-T220 10.00 OHM 5% online from Digi-Key. Manufactured by Riedon. Digi-Key part number NHR2-T220-10.00J-ND.
RES 15 OHM 50W 5% TO-220 - NHR 2-T220 15.00 OHM 5%
 Order RES 15 OHM 50W 5% TO-220-NHR 2-T220 15.00 OHM 5% online from Digi-Key. Manufactured by Riedon. Digi-Key part number NHR2-T220-15.00J-ND.