IC ARRIA GX FPGA 60K 484FBGA - EP1AGX60CF484C6N - Integrated Circuits (ICs)

Digi-Key Part Number 544-2398-ND
Price Break
1
Unit Price
304.92
Extended Price
304.92
Manufacturer Part NumberEP1AGX60CF484C6N
Product DescriptionIC ARRIA GX FPGA 60K 484FBGA
Quantity Available 74
All prices are in GBP

IC ARRIA GX FPGA 60K 484FBGA - EP1AGX60CF484C6N - Integrated Circuits (ICs) Details
Technical/Catalog InformationEP1AGX60CF484C6N
VendorAltera
CategoryIntegrated Circuits (ICs)
Number of Gates-
Number of I /O229
Number of Registers-
Number of Logic Blocks/Elements60100
Delay Time-
Names, Registered & Trademark NamesArria GX
Package / Case484-FBGA
Voltage1.2V
Operating Temperature0°C ~ 85°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EP1AGX60CF484C6N
EP1AGX60CF484C6N
544 2398 ND
5442398ND
544-2398

Purchase IC ARRIA GX FPGA 60K 484FBGA - EP1AGX60CF484C6N - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC ARRIA GX FPGA 60K 484FBGA - EP1AGX60CF484C6N
Integrated Circuits (ICs)

IC ARRIA GX FPGA 60K 484FBGA - EP1AGX60CF484C6N (544-2398-ND)

Related parts Integrated Circuits (ICs):
IC ARRIA GX FPGA 60K 484FBGA - EP1AGX60CF484C6N
 Order IC ARRIA GX FPGA 60K 484FBGA-EP1AGX60CF484C6N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2398-ND.
IC ARRIA GX FPGA 60K 484FBGA - EP1AGX60CF484I6N
 Order IC ARRIA GX FPGA 60K 484FBGA-EP1AGX60CF484I6N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2402-ND.
IC ARRIA GX FPGA 60K 780FBGA - EP1AGX60DF780C6N
 Order IC ARRIA GX FPGA 60K 780FBGA-EP1AGX60DF780C6N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2377-ND.
IC ARRIA GX FPGA 60K 1152FBGA - EP1AGX60EF1152C6N
 Order IC ARRIA GX FPGA 60K 1152FBGA-EP1AGX60EF1152C6N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2378-ND.
IC ARRIA GX FPGA 60K 780FBGA - EP1AGX60DF780I6N
 Order IC ARRIA GX FPGA 60K 780FBGA-EP1AGX60DF780I6N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2385-ND.
IC ARRIA GX FPGA 60K 1152FBGA - EP1AGX60EF1152I6N
 Order IC ARRIA GX FPGA 60K 1152FBGA-EP1AGX60EF1152I6N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2386-ND.
IC ARRIA GX FPGA 20K 484FBGA - EP1AGX20CF484C6N
 Order IC ARRIA GX FPGA 20K 484FBGA-EP1AGX20CF484C6N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2395-ND.
IC ARRIA GX FPGA 35K 484FBGA - EP1AGX35CF484C6N
 Order IC ARRIA GX FPGA 35K 484FBGA-EP1AGX35CF484C6N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2396-ND.
IC ARRIA GX FPGA 50K 484FBGA - EP1AGX50CF484C6N
 Order IC ARRIA GX FPGA 50K 484FBGA-EP1AGX50CF484C6N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2397-ND.
IC ARRIA GX FPGA 20K 484FBGA - EP1AGX20CF484I6N
 Order IC ARRIA GX FPGA 20K 484FBGA-EP1AGX20CF484I6N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2399-ND.
IC ARRIA GX FPGA 35K 484FBGA - EP1AGX35CF484I6N
 Order IC ARRIA GX FPGA 35K 484FBGA-EP1AGX35CF484I6N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2400-ND.
IC ARRIA GX FPGA 50K 484FBGA - EP1AGX50CF484I6N
 Order IC ARRIA GX FPGA 50K 484FBGA-EP1AGX50CF484I6N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2401-ND.
IC ARRIA GX FPGA 20K 780FBGA - EP1AGX20CF780C6N
 Order IC ARRIA GX FPGA 20K 780FBGA-EP1AGX20CF780C6N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2373-ND.
IC ARRIA GX FPGA 35K 780FBGA - EP1AGX35DF780C6N
 Order IC ARRIA GX FPGA 35K 780FBGA-EP1AGX35DF780C6N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2374-ND.
IC ARRIA GX FPGA 50K 780FBGA - EP1AGX50DF780C6N
 Order IC ARRIA GX FPGA 50K 780FBGA-EP1AGX50DF780C6N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2375-ND.