IC REG BOOST/DC-DC SOT23-5 - LM2735XMF/NOPB

Digi-Key Part Number LM2735XMFCT-ND
Price Break
1
25
100
250
500
Unit Price
2.06
1.98
1.9
1.85
1.82
Extended Price
2.06
49.50
190.00
462.50
910.00
Manufacturer Part NumberLM2735XMF/NOPB
Product DescriptionIC REG BOOST/DC-DC SOT23-5
Quantity Available 2823
All prices are in GBP

IC REG BOOST/DC-DC SOT23-5 - LM2735XMF/NOPB Details
Technical/Catalog InformationLM2735XMF/NOPB
VendorNational Semiconductor (VA)
CategoryIntegrated Circuits (ICs)
TypeBoost
Number of Outputs1 - Single
Voltage - Input2.7 ~ 5.5V
Voltage - Output3 ~ 24V
Current - Output-
Output Power400mW
Package / CaseSOT-23-5
PackagingCut Tape (CT)
Internal Switch(s)No
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LM2735XMF NOPB
LM2735XMFNOPB
LM2735XMFCT ND
LM2735XMFCTND
LM2735XMFCT

Purchase IC REG BOOST/DC-DC SOT23-5 - LM2735XMF/NOPB
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC REG BOOST/DC-DC SOT23-5 - LM2735XMF/NOPB
IC REG BOOST/DC-DC SOT23-5 - LM2735XMF/NOPB

IC REG BOOST/DC-DC SOT23-5 - LM2735XMF/NOPB (LM2735XMFCT-ND)

Related parts :
IC REG BOOST/DC-DC SOT23-5 - LM2735XMF/NOPB
 Order IC REG BOOST/DC-DC SOT23-5-LM2735XMF/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2735XMFTR-ND.
IC REG BOOST/DC-DC SOT23-5 - LM2735XMF/NOPB
 Order IC REG BOOST/DC-DC SOT23-5-LM2735XMF/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2735XMFCT-ND.
IC REG BOOST/DC-DC SOT23-5 - LM2735XMF/NOPB
 Order IC REG BOOST/DC-DC SOT23-5-LM2735XMF/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2735XMFDKR-ND.
IC CONV BOOST SW 1.6MHZ SOT23-5 - LM27313XMF/NOPB
 Order IC CONV BOOST SW 1.6MHZ SOT23-5-LM27313XMF/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM27313XMFTR-ND.
IC CONV BOOST SW 1.6MHZ SOT23-5 - LM27313XMF/NOPB
 Order IC CONV BOOST SW 1.6MHZ SOT23-5-LM27313XMF/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM27313XMFCT-ND.
IC REG BOOST 1.2MHZ 1.2A SOT23-5 - MIC2295BD5
 Order IC REG BOOST 1.2MHZ 1.2A SOT23-5-MIC2295BD5 online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2295BD5-ND.
IC REG ADJ PREC SHUNT SOT23-5 - LMV431ACM5/NOPB
 Order IC REG ADJ PREC SHUNT SOT23-5-LMV431ACM5/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV431ACM5CT-ND.
IC REG ADJ PREC SHUNT SOT23-5 - LMV431ACM5/NOPB
 Order IC REG ADJ PREC SHUNT SOT23-5-LMV431ACM5/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV431ACM5TR-ND.
IC REG ADJ PREC SHUNT SOT23-5 - LMV431AIM5/NOPB
 Order IC REG ADJ PREC SHUNT SOT23-5-LMV431AIM5/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV431AIM5CT-ND.
IC REG ADJ PREC SHUNT SOT23-5 - LMV431AIM5/NOPB
 Order IC REG ADJ PREC SHUNT SOT23-5-LMV431AIM5/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV431AIM5TR-ND.
IC REG ADJ PREC SHUNT SOT23-5 - LMV431CM5/NOPB
 Order IC REG ADJ PREC SHUNT SOT23-5-LMV431CM5/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV431CM5CT-ND.
IC REG ADJ PREC SHUNT SOT23-5 - LMV431CM5/NOPB
 Order IC REG ADJ PREC SHUNT SOT23-5-LMV431CM5/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV431CM5TR-ND.
IC REG ADJ PREC SHUNT SOT23-5 - LMV431IM5/NOPB
 Order IC REG ADJ PREC SHUNT SOT23-5-LMV431IM5/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV431IM5CT-ND.
IC REG ADJ PREC SHUNT SOT23-5 - LMV431IM5/NOPB
 Order IC REG ADJ PREC SHUNT SOT23-5-LMV431IM5/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV431IM5TR-ND.
IC CONV SW CAP CMOS SOT23-5 - LM2767M5/NOPB
 Order IC CONV SW CAP CMOS SOT23-5-LM2767M5/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2767M5CT-ND.