INDUCTOR POWER 1.0UH 7.5A SMD - B82464Z4102M

Digi-Key Part Number 495-3460-1-ND
Price Break
1
10
50
100
250
Unit Price
0.87
0.794
0.7134
0.5903
0.49192
Extended Price
0.87
7.94
35.67
59.03
122.98
Manufacturer Part NumberB82464Z4102M
Product DescriptionINDUCTOR POWER 1.0UH 7.5A SMD
Quantity Available 5211
All prices are in GBP

INDUCTOR POWER 1.0UH 7.5A SMD - B82464Z4102M Details
Technical/Catalog InformationB82464Z4102M
VendorEPCOS Inc (VA)
CategoryInductors, Coils, Chokes
Inductance1µH
Tolerance±20%
SeriesB82464Z4
Package / Case0.394" L x 0.394" W x 0.189" H (10.00mm x 10.00mm x 4.80mm)
PackagingCut Tape (CT)
TypeFerrite Core
Current7.5A
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B82464Z4102M
B82464Z4102M
495 3460 1 ND
49534601ND
495-3460-1

Purchase INDUCTOR POWER 1.0UH 7.5A SMD - B82464Z4102M
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR POWER 1.0UH 7.5A SMD - B82464Z4102M
INDUCTOR POWER 1.0UH 7.5A SMD - B82464Z4102M

INDUCTOR POWER 1.0UH 7.5A SMD - B82464Z4102M (495-3460-1-ND)

Related parts :
INDUCTOR POWER 1.0UH 7.5A SMD - B82464Z4102M
 Order INDUCTOR POWER 1.0UH 7.5A SMD-B82464Z4102M online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3460-1-ND.
INDUCTOR POWER 1.0UH 7.5A SMD - B82464G4102M
 Order INDUCTOR POWER 1.0UH 7.5A SMD-B82464G4102M online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1795-1-ND.
INDUCTOR POWER 10UH .75A SMD - B82470A1103M
 Order INDUCTOR POWER 10UH .75A SMD-B82470A1103M online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2679-1-ND.
INDUCTOR POWER 10UH .75A SMD - B82468A4103M
 Order INDUCTOR POWER 10UH .75A SMD-B82468A4103M online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2710-1-ND.
INDUCTOR POWER 10UH .75A SMD - B82470A1103M
 Order INDUCTOR POWER 10UH .75A SMD-B82470A1103M online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2679-6-ND.
INDUCTOR POWER 1.0UH 7.5A SMD - B82464G4102M
 Order INDUCTOR POWER 1.0UH 7.5A SMD-B82464G4102M online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1795-6-ND.
INDUCTOR POWER 1.0UH 7.5A SMD - B82464Z4102M
 Order INDUCTOR POWER 1.0UH 7.5A SMD-B82464Z4102M online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3460-2-ND.
INDUCTOR POWER 1.0UH 7.5A SMD - B82464G4102M
 Order INDUCTOR POWER 1.0UH 7.5A SMD-B82464G4102M online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1795-2-ND.
INDUCTOR POWER 10UH 3.4A SMD - B82464G4103M
 Order INDUCTOR POWER 10UH 3.4A SMD-B82464G4103M online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1796-1-ND.
INDUCTOR POWER 1.0UH 3.45A SMD - B82472G4102M
 Order INDUCTOR POWER 1.0UH 3.45A SMD-B82472G4102M online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1811-1-ND.
INDUCTOR POWER 10UH 1.7A SMD - B82472G4103M
 Order INDUCTOR POWER 10UH 1.7A SMD-B82472G4103M online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1812-1-ND.
INDUCTOR POWER 1.0UH 9.8A SMD - B82477G4102M
 Order INDUCTOR POWER 1.0UH 9.8A SMD-B82477G4102M online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1817-1-ND.
INDUCTOR POWER 10UH 5.4A SMD - B82477G4103M
 Order INDUCTOR POWER 10UH 5.4A SMD-B82477G4103M online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1818-1-ND.
INDUCTOR POWER 1.0UH 3.4A SMD - B82462G4102M
 Order INDUCTOR POWER 1.0UH 3.4A SMD-B82462G4102M online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1985-1-ND.
INDUCTOR POWER 10UH 1.5A SMD - B82462G4103M
 Order INDUCTOR POWER 10UH 1.5A SMD-B82462G4103M online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1986-1-ND.