SWITCH SLIDE 1PDT 6VDC 0.3A SMT - JS102011SAQN

Digi-Key Part Number 401-1999-2-ND
Price Break
1000
5000
10000
25000
Unit Price
0.1595
0.1331
0.11495
0.11055
Extended Price
159.50
665.50
1149.50
2763.75
Manufacturer Part NumberJS102011SAQN
Product DescriptionSWITCH SLIDE 1PDT 6VDC 0.3A SMT
Quantity Available 4000
All prices are in GBP

SWITCH SLIDE 1PDT 6VDC 0.3A SMT - JS102011SAQN Details
Technical/Catalog InformationJS102011SAQN
VendorC&K Components
CategorySwitches
Mounting TypeSurface Mount
CircuitSPDT
Switch FunctionOn-On
Contact Rating @ Voltage0.3A @ 6VDC
Termination StyleGull Wing
OrientationRight Angle
Actuator TypeStandard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names JS102011SAQN
JS102011SAQN
401 1999 2 ND
40119992ND
401-1999-2

Purchase SWITCH SLIDE 1PDT 6VDC 0.3A SMT - JS102011SAQN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH SLIDE 1PDT 6VDC 0.3A SMT - JS102011SAQN
SWITCH SLIDE 1PDT 6VDC 0.3A SMT - JS102011SAQN

SWITCH SLIDE 1PDT 6VDC 0.3A SMT - JS102011SAQN (401-1999-2-ND)

Related parts:
SWITCH SLIDE 1PDT 6VDC 0.3A SMT - JS102011SAQN
 Order SWITCH SLIDE 1PDT 6VDC 0.3A SMT-JS102011SAQN online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1999-2-ND.
SWITCH SLIDE 1PDT 6VDC 0.3A SMT - JS102011SAQN
 Order SWITCH SLIDE 1PDT 6VDC 0.3A SMT-JS102011SAQN online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1999-1-ND.
SWITCH SLIDE DPDT 6VDC 0.3A SMT - JS202011SCQN
 Order SWITCH SLIDE DPDT 6VDC 0.3A SMT-JS202011SCQN online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-2002-ND.
SWITCH SLIDE SPDT 6VDC 0.3A SMT - JS102000SAQN
 Order SWITCH SLIDE SPDT 6VDC 0.3A SMT-JS102000SAQN online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-2005-2-ND.
SWITCH SLIDE SPDT 6VDC 0.3A SMT - JS102000SAQN
 Order SWITCH SLIDE SPDT 6VDC 0.3A SMT-JS102000SAQN online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-2005-1-ND.
SWITCH SLIDE SPDT .3A RT ANGLE - EG1270
 Order SWITCH SLIDE SPDT .3A RT ANGLE-EG1270 online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1847-ND.
SWITCH SLIDE SPDT .3A SMD - EG1257
 Order SWITCH SLIDE SPDT .3A SMD-EG1257 online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2586TR-ND.
SWITCH SLIDE SPDT .3A SMD - EG1257
 Order SWITCH SLIDE SPDT .3A SMD-EG1257 online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG2586CT-ND.
SWITCH SLIDE SPDT .3A SMD - EG1257
 Order SWITCH SLIDE SPDT .3A SMD-EG1257 online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG2586DKR-ND.
SWITCH SLIDE SPDT 3A 125VAC PCB - CS12ANW03
 Order SWITCH SLIDE SPDT 3A 125VAC PCB-CS12ANW03 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2131-ND.
SWITCH SLIDE DPDT 3A 125VAC PCB - CS22BNW03
 Order SWITCH SLIDE DPDT 3A 125VAC PCB-CS22BNW03 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2132-ND.
SWITCH SLIDE SPDT 4VDC 0.3A SMT - JSM08022SAQNL
 Order SWITCH SLIDE SPDT 4VDC 0.3A SMT-JSM08022SAQNL online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-2006-2-ND.
SWITCH SLIDE SPDT 4VDC 0.3A SMT - JSM08022SAQNR
 Order SWITCH SLIDE SPDT 4VDC 0.3A SMT-JSM08022SAQNR online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-2007-2-ND.
SWITCH SLIDE SPDT 4VDC 0.3A SMT - JSM08011SAQNL
 Order SWITCH SLIDE SPDT 4VDC 0.3A SMT-JSM08011SAQNL online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-2008-2-ND.
SWITCH SLIDE SPDT 4VDC 0.3A SMT - JSM08011SAQNR
 Order SWITCH SLIDE SPDT 4VDC 0.3A SMT-JSM08011SAQNR online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-2009-2-ND.