INDUCTOR POWER 6.5UH 6.0A SMD - 744314650 - Inductors, Coils, Chokes

Digi-Key Part Number 732-1162-6-ND
Price Break
1
25
100
250
500
Unit Price
2.49
2.0748
1.7636
1.55612
1.24488
Extended Price
2.49
51.87
176.36
389.03
622.44
Manufacturer Part Number744314650
Product DescriptionINDUCTOR POWER 6.5UH 6.0A SMD
Quantity Available Available
All prices are in GBP

INDUCTOR POWER 6.5UH 6.0A SMD - 744314650 - Inductors, Coils, Chokes Details
Technical/Catalog Information744314650
VendorWurth Electronics Inc (VA)
CategoryInductors, Coils, Chokes
Inductance6.5µH
Tolerance±20%
SeriesWE-HC
Package / Case0.276" L x 0.272" W x 0.189" H (7.00mm x 6.90mm x 4.80mm)
PackagingDigi-Reel®
Type-
Current6A
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq50MHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 744314650
744314650
732 1162 6 ND
73211626ND
732-1162-6

Purchase INDUCTOR POWER 6.5UH 6.0A SMD - 744314650 - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR POWER 6.5UH 6.0A SMD - 744314650
Inductors, Coils, Chokes

INDUCTOR POWER 6.5UH 6.0A SMD - 744314650 (732-1162-6-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR POWER 6.5UH 6.0A SMD - 744314650
 Order INDUCTOR POWER 6.5UH 6.0A SMD-744314650 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1162-6-ND.
INDUCTOR POWER 2.5UH 1.45A SMD - 744031002
 Order INDUCTOR POWER 2.5UH 1.45A SMD-744031002 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1006-1-ND.
INDUCTOR POWER 4.7UH 1.2A SMD - 744031004
 Order INDUCTOR POWER 4.7UH 1.2A SMD-744031004 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1008-1-ND.
INDUCTOR POWER 10UH 3.0A SMD - 744065100
 Order INDUCTOR POWER 10UH 3.0A SMD-744065100 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1060-1-ND.
INDUCTOR POWER 10UH 3.6A SMD - 744066100
 Order INDUCTOR POWER 10UH 3.6A SMD-744066100 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1076-1-ND.
INDUCTOR POWER 15UH 3.2A SMD - 744066150
 Order INDUCTOR POWER 15UH 3.2A SMD-744066150 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1077-1-ND.
INDUCTOR POWER 2.8UH 20A SMD - 7443551280
 Order INDUCTOR POWER 2.8UH 20A SMD-7443551280 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1126-1-ND.
INDUCTOR POWER 6.0UH 12A SMD - 7443551600
 Order INDUCTOR POWER 6.0UH 12A SMD-7443551600 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1129-1-ND.
INDUCTOR POWER 9.2UH 12A SMD - 7443551920
 Order INDUCTOR POWER 9.2UH 12A SMD-7443551920 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1138-1-ND.
INDUCTOR POWER 4.7UH 6A SMD - 744311470
 Order INDUCTOR POWER 4.7UH 6A SMD-744311470 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1153-1-ND.
INDUCTOR POWER 6.8UH 2.5A SMD - 7447789006
 Order INDUCTOR POWER 6.8UH 2.5A SMD-7447789006 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1176-1-ND.
INDUCTOR POWER 10UH 2.0A SMD - 74477710
 Order INDUCTOR POWER 10UH 2.0A SMD-74477710 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1200-1-ND.
INDUCTOR POWER 33UH 2.68A SMD - 744771133
 Order INDUCTOR POWER 33UH 2.68A SMD-744771133 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1212-1-ND.
INDUCTOR POWER 100UH 1.53A SMD - 74477120
 Order INDUCTOR POWER 100UH 1.53A SMD-74477120 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1216-1-ND.
INDUCTOR POWER 22UH 4.1A SMD - 744770122
 Order INDUCTOR POWER 22UH 4.1A SMD-744770122 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1227-1-ND.