FERRITE BEAD 80 OHM 3.0A 1806 - 742792411 - Filters

Digi-Key Part Number 732-1636-1-ND
Price Break
1
25
100
250
500
1000
Unit Price
0.22
0.1848
0.1571
0.1386
0.11088
0.07392
Extended Price
0.22
4.62
15.71
34.65
55.44
73.92
Manufacturer Part Number742792411
Product DescriptionFERRITE BEAD 80 OHM 3.0A 1806
Quantity Available 0
All prices are in GBP

FERRITE BEAD 80 OHM 3.0A 1806 - 742792411 - Filters Details
Technical/Catalog Information742792411
VendorWurth Electronics Inc (VA)
CategoryFilters
Filter TypeDifferential Mode - Single
SeriesWE-CBF
Current3.0A
Package / Case1806 (4516 metric)
Impedance80
PackagingCut Tape (CT)
Frequency100MHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 742792411
742792411
732 1636 1 ND
73216361ND
732-1636-1

Purchase FERRITE BEAD 80 OHM 3.0A 1806 - 742792411 - Filters
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FERRITE BEAD 80 OHM 3.0A 1806 - 742792411
Filters

FERRITE BEAD 80 OHM 3.0A 1806 - 742792411 (732-1636-1-ND)

Related parts Filters:
FERRITE BEAD 80 OHM 3.0A 1806 - 742792411
 Order FERRITE BEAD 80 OHM 3.0A 1806-742792411 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1636-1-ND.
FERRITE BEAD 80 OHM 3.0A 1206 - 74279215
 Order FERRITE BEAD 80 OHM 3.0A 1206-74279215 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1629-1-ND.
FERRITE BEAD 600 OHM .2A 0603 - 74279265
 Order FERRITE BEAD 600 OHM .2A 0603-74279265 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1583-1-ND.
FERRITE BEAD 2500 OHM .05A 0603 - 742792695
 Order FERRITE BEAD 2500 OHM .05A 0603-742792695 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1589-1-ND.
FERRITE BEAD 120 OHM .5A 0603 - 74279262
 Order FERRITE BEAD 120 OHM .5A 0603-74279262 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1594-1-ND.
FERRITE BEAD 60 OHM .5A 0603 - 74279267
 Order FERRITE BEAD 60 OHM .5A 0603-74279267 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1595-1-ND.
FERRITE BEAD 600 OHM .50A 0805 - 7427920415
 Order FERRITE BEAD 600 OHM .50A 0805-7427920415 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1605-1-ND.
FERRITE BEAD 1000 OHM .20A 0805 - 74279205
 Order FERRITE BEAD 1000 OHM .20A 0805-74279205 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1606-1-ND.
FERRITE BEAD 2200 OHM .20A 0805 - 742792093
 Order FERRITE BEAD 2200 OHM .20A 0805-742792093 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1609-1-ND.
FERRITE BEAD 2700 OHM .20A 0805 - 742792095
 Order FERRITE BEAD 2700 OHM .20A 0805-742792095 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1610-1-ND.
FERRITE BEAD 120 OHM 3.0A 0805 - 742792023
 Order FERRITE BEAD 120 OHM 3.0A 0805-742792023 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1613-1-ND.
FERRITE BEAD 600 OHM .20A 0805 - 74279204
 Order FERRITE BEAD 600 OHM .20A 0805-74279204 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1617-1-ND.
FERRITE BEAD 600 OHM 2.0A 0805 - 742792040
 Order FERRITE BEAD 600 OHM 2.0A 0805-742792040 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1620-1-ND.
FERRITE BEAD 600 OHM 2.0A 1206 - 74279218
 Order FERRITE BEAD 600 OHM 2.0A 1206-74279218 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1623-1-ND.
FERRITE BEAD 1000 OHM .20A 1206 - 74279214
 Order FERRITE BEAD 1000 OHM .20A 1206-74279214 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1627-1-ND.