CHOKE COM MODE 2200 OHM .2A - 744232222 - Filters

Digi-Key Part Number 732-1474-1-ND
Price Break
1
25
100
250
500
1000
Unit Price
2.4
1.998
1.6983
1.49852
1.1988
0.7992
Extended Price
2.40
49.95
169.83
374.63
599.40
799.20
Manufacturer Part Number744232222
Product DescriptionCHOKE COM MODE 2200 OHM .2A
Quantity Available 3545
All prices are in GBP

CHOKE COM MODE 2200 OHM .2A - 744232222 - Filters Details
Technical/Catalog Information744232222
VendorWurth Electronics Inc (VA)
CategoryFilters
Filter Type2 Line - SMT Chip Bead - Power/Signal
SeriesWE-CNSW
Current640mA
Package / Case3.20mm x 1.90mm x 1.60mm
Impedance2200
PackagingCut Tape (CT)
Frequency100MHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 744232222
744232222
732 1474 1 ND
73214741ND
732-1474-1

Purchase CHOKE COM MODE 2200 OHM .2A - 744232222 - Filters
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CHOKE COM MODE 2200 OHM .2A - 744232222
Filters

CHOKE COM MODE 2200 OHM .2A - 744232222 (732-1474-1-ND)

Related parts Filters:
CHOKE COM MODE 2200 OHM .2A - 744232222
 Order CHOKE COM MODE 2200 OHM .2A-744232222 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1474-1-ND.
CHOKE COM MODE 90 OHM .37A - 744232090
 Order CHOKE COM MODE 90 OHM .37A-744232090 online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1469-2-ND.
CHOKE COM MODE 67 OHM .4A SMD - 744231061
 Order CHOKE COM MODE 67 OHM .4A SMD-744231061 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1464-1-ND.
CHOKE COM MODE 90 OHM .37A - 744232090
 Order CHOKE COM MODE 90 OHM .37A-744232090 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1469-1-ND.
CHOKE COM MODE 1000 OHM .23A - 744232102
 Order CHOKE COM MODE 1000 OHM .23A-744232102 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1473-1-ND.
CHOKE COM MODE 2 X 2000UH .6A - 744221
 Order CHOKE COM MODE 2 X 2000UH .6A-744221 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1486-1-ND.
CHOKE COM MODE 2 X 4700UH .5A - 744220
 Order CHOKE COM MODE 2 X 4700UH .5A-744220 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1487-1-ND.
CHOKE COM MODE 2 X 120UH 2.5A - 744272121
 Order CHOKE COM MODE 2 X 120UH 2.5A-744272121 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1489-1-ND.
CHOKE COM MODE 2 X 220UH 2.2A - 744272221
 Order CHOKE COM MODE 2 X 220UH 2.2A-744272221 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1490-1-ND.
CHOKE COM MODE 2 X 470UH 1.6A - 744272471
 Order CHOKE COM MODE 2 X 470UH 1.6A-744272471 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1492-1-ND.