INDUCTOR POWER 100UH 2.5A SMD - 7447709101 - Inductors, Coils, Chokes

Digi-Key Part Number 732-1248-1-ND
Price Break
1
25
100
Unit Price
2.42
2.016
1.7136
Extended Price
2.42
50.40
171.36
Manufacturer Part Number7447709101
Product DescriptionINDUCTOR POWER 100UH 2.5A SMD
Quantity Available 6
All prices are in GBP

INDUCTOR POWER 100UH 2.5A SMD - 7447709101 - Inductors, Coils, Chokes Details
Technical/Catalog Information7447709101
VendorWurth Electronics Inc (VA)
CategoryInductors, Coils, Chokes
Inductance100µH
Tolerance±20%
SeriesWE-PD
Package / Case0.472" L x 0.472" W x 0.394" H (12.00mm x 12.00mm x 10.00mm)
PackagingCut Tape (CT)
Type-
Current2.5A
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq6MHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 7447709101
7447709101
732 1248 1 ND
73212481ND
732-1248-1

Purchase INDUCTOR POWER 100UH 2.5A SMD - 7447709101 - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR POWER 100UH 2.5A SMD - 7447709101
Inductors, Coils, Chokes

INDUCTOR POWER 100UH 2.5A SMD - 7447709101 (732-1248-1-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR POWER 100UH 2.5A SMD - 7447709101
 Order INDUCTOR POWER 100UH 2.5A SMD-7447709101 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1248-1-ND.
INDUCTOR POWER 100UH 1.53A SMD - 74477120
 Order INDUCTOR POWER 100UH 1.53A SMD-74477120 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1216-1-ND.
INDUCTOR POWER 100UH 2.2A SMD - 74477020
 Order INDUCTOR POWER 100UH 2.2A SMD-74477020 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1235-1-ND.
INDUCTOR POWER 100UH .79A SMD - 744777920
 Order INDUCTOR POWER 100UH .79A SMD-744777920 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1199-6-ND.
INDUCTOR POWER 10UH 5A SMD - 74477110
 Order INDUCTOR POWER 10UH 5A SMD-74477110 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1208-6-ND.
INDUCTOR POWER 1.3UH 25A SMD - 7443551130
 Order INDUCTOR POWER 1.3UH 25A SMD-7443551130 online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1124-2-ND.
INDUCTOR POWER 3.7UH 17A SMD - 7443551370
 Order INDUCTOR POWER 3.7UH 17A SMD-7443551370 online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1127-2-ND.
INDUCTOR POWER 47UH 2.6A SMD - 74458147
 Order INDUCTOR POWER 47UH 2.6A SMD-74458147 online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1385-2-ND.
INDUCTOR POWER 2.5UH 1.45A SMD - 744031002
 Order INDUCTOR POWER 2.5UH 1.45A SMD-744031002 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1006-1-ND.
INDUCTOR POWER 4.7UH 1.2A SMD - 744031004
 Order INDUCTOR POWER 4.7UH 1.2A SMD-744031004 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1008-1-ND.
INDUCTOR POWER 10UH 3.0A SMD - 744065100
 Order INDUCTOR POWER 10UH 3.0A SMD-744065100 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1060-1-ND.
INDUCTOR POWER 10UH 3.6A SMD - 744066100
 Order INDUCTOR POWER 10UH 3.6A SMD-744066100 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1076-1-ND.
INDUCTOR POWER 15UH 3.2A SMD - 744066150
 Order INDUCTOR POWER 15UH 3.2A SMD-744066150 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1077-1-ND.
INDUCTOR POWER 2.8UH 20A SMD - 7443551280
 Order INDUCTOR POWER 2.8UH 20A SMD-7443551280 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1126-1-ND.
INDUCTOR POWER 6.0UH 12A SMD - 7443551600
 Order INDUCTOR POWER 6.0UH 12A SMD-7443551600 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1129-1-ND.