INDUCTOR POWER 22UH 4.1A SMD - 744770122 - Inductors, Coils, Chokes

Digi-Key Part Number 732-1227-1-ND
Price Break
1
25
100
250
Unit Price
2.34
1.9488
1.6565
1.4616
Extended Price
2.34
48.72
165.65
365.40
Manufacturer Part Number744770122
Product DescriptionINDUCTOR POWER 22UH 4.1A SMD
Quantity Available 51
All prices are in GBP

INDUCTOR POWER 22UH 4.1A SMD - 744770122 - Inductors, Coils, Chokes Details
Technical/Catalog Information744770122
VendorWurth Electronics Inc (VA)
CategoryInductors, Coils, Chokes
Inductance22µH
Tolerance±20%
SeriesWE-PD
Package / Case0.472" L x 0.472" W x 0.315" H (12.00mm x 12.00mm x 8.00mm)
PackagingCut Tape (CT)
Type-
Current4.1A
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq12MHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 744770122
744770122
732 1227 1 ND
73212271ND
732-1227-1

Purchase INDUCTOR POWER 22UH 4.1A SMD - 744770122 - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR POWER 22UH 4.1A SMD - 744770122
Inductors, Coils, Chokes

INDUCTOR POWER 22UH 4.1A SMD - 744770122 (732-1227-1-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR POWER 22UH 4.1A SMD - 744770122
 Order INDUCTOR POWER 22UH 4.1A SMD-744770122 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1227-1-ND.
INDUCTOR POWER 2.2UH 1.8A SMD - 74451022
 Order INDUCTOR POWER 2.2UH 1.8A SMD-74451022 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1403-6-ND.
INDUCTOR POWER 1.3UH 25A SMD - 7443551130
 Order INDUCTOR POWER 1.3UH 25A SMD-7443551130 online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1124-2-ND.
INDUCTOR POWER 3.7UH 17A SMD - 7443551370
 Order INDUCTOR POWER 3.7UH 17A SMD-7443551370 online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1127-2-ND.
INDUCTOR POWER 47UH 2.6A SMD - 74458147
 Order INDUCTOR POWER 47UH 2.6A SMD-74458147 online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1385-2-ND.
INDUCTOR POWER 2.5UH 1.45A SMD - 744031002
 Order INDUCTOR POWER 2.5UH 1.45A SMD-744031002 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1006-1-ND.
INDUCTOR POWER 4.7UH 1.2A SMD - 744031004
 Order INDUCTOR POWER 4.7UH 1.2A SMD-744031004 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1008-1-ND.
INDUCTOR POWER 10UH 3.0A SMD - 744065100
 Order INDUCTOR POWER 10UH 3.0A SMD-744065100 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1060-1-ND.
INDUCTOR POWER 10UH 3.6A SMD - 744066100
 Order INDUCTOR POWER 10UH 3.6A SMD-744066100 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1076-1-ND.
INDUCTOR POWER 15UH 3.2A SMD - 744066150
 Order INDUCTOR POWER 15UH 3.2A SMD-744066150 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1077-1-ND.
INDUCTOR POWER 2.8UH 20A SMD - 7443551280
 Order INDUCTOR POWER 2.8UH 20A SMD-7443551280 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1126-1-ND.
INDUCTOR POWER 6.0UH 12A SMD - 7443551600
 Order INDUCTOR POWER 6.0UH 12A SMD-7443551600 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1129-1-ND.
INDUCTOR POWER 9.2UH 12A SMD - 7443551920
 Order INDUCTOR POWER 9.2UH 12A SMD-7443551920 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1138-1-ND.
INDUCTOR POWER 4.7UH 6A SMD - 744311470
 Order INDUCTOR POWER 4.7UH 6A SMD-744311470 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1153-1-ND.
INDUCTOR POWER 6.8UH 2.5A SMD - 7447789006
 Order INDUCTOR POWER 6.8UH 2.5A SMD-7447789006 online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1176-1-ND.