IC 16MHZ ESCC 44-PLCC - Z8523016VSC

Digi-Key Part Number 269-3055-ND
Price Break
1
25
100
Unit Price
13.82
10.3672
7.6754
Extended Price
13.82
259.18
767.54
Manufacturer Part NumberZ8523016VSC
Product DescriptionIC 16MHZ ESCC 44-PLCC
Quantity Available 0
All prices are in GBP

IC 16MHZ ESCC 44-PLCC - Z8523016VSC Details
Technical/Catalog InformationZ8523016VSC
VendorZiLOG
CategoryIntegrated Circuits (ICs)
Controller Type*
Interface*
Voltage - Supply*
Current - Supply*
Package / Case*
Packaging*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names Z8523016VSC
Z8523016VSC
269 3055 ND
2693055ND
269-3055

Purchase IC 16MHZ ESCC 44-PLCC - Z8523016VSC
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC 16MHZ ESCC 44-PLCC - Z8523016VSC
IC 16MHZ ESCC 44-PLCC - Z8523016VSC

IC 16MHZ ESCC 44-PLCC - Z8523016VSC (269-3055-ND)

Related parts :
IC 16MHZ ESCC 44-PLCC - Z8523016VSC
 Order IC 16MHZ ESCC 44-PLCC-Z8523016VSC online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number 269-3055-ND.
IC AVR MCU 8K 16MHZ IND 44-PLCC - ATMEGA8535-16JI
 Order IC AVR MCU 8K 16MHZ IND 44-PLCC-ATMEGA8535-16JI online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8535-16JI-ND.
IC MCU 8BIT 8K 16MHZ OTP 44-PLCC - EN87C251SA16
 Order IC MCU 8BIT 8K 16MHZ OTP 44-PLCC-EN87C251SA16 online from Digi-Key. Manufactured by Intel. Digi-Key part number 864880-ND.
IC CONTROLLER SERIAL 44-PLCC - SAB82526N-V21
 Order IC CONTROLLER SERIAL 44-PLCC-SAB82526N-V21 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SAB82526N-V21IN-ND.
IC 10MHZ Z80 CMOS CTC 44-PLCC - Z84C3010VEC
 Order IC 10MHZ Z80 CMOS CTC 44-PLCC-Z84C3010VEC online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number 269-3043-ND.
IC 6MHZ Z8500 CIO 44-PLCC - Z0853606VSC
 Order IC 6MHZ Z8500 CIO 44-PLCC-Z0853606VSC online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number Z0853606VSC-ND.
IC 6MHZ Z8500 CIO 44-PLCC - Z0853606VSG
 Order IC 6MHZ Z8500 CIO 44-PLCC-Z0853606VSG online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number Z0853606VSG-ND.
IC 10MHZ Z80 CMOS SIO/4 44-PLCC - Z84C4410VEG
 Order IC 10MHZ Z80 CMOS SIO/4 44-PLCC-Z84C4410VEG online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number Z84C4410VEG-ND.
IC UART WITH FIFO 44-PLCC - PC16550DV/NOPB
 Order IC UART WITH FIFO 44-PLCC-PC16550DV/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number PC16550DV-ND.
IC CPLD,72MAROCELL 44-PLCC IND - XC9572-15PC44I
 Order IC CPLD,72MAROCELL 44-PLCC IND-XC9572-15PC44I online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC9572-15PC44I-ND.
IC DRIVER BRIDGE 3-PHASE 44-PLCC - IR2136J
 Order IC DRIVER BRIDGE 3-PHASE 44-PLCC-IR2136J online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2136J-ND.
IC ASYNC COMM ELEMENT 44-PLCC - TL16C550CIFN
 Order IC ASYNC COMM ELEMENT 44-PLCC-TL16C550CIFN online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10154-5-ND.
IC MCU 2MHZ 4K OTP 44-PLCC - MC68HC711D3CFN2
 Order IC MCU 2MHZ 4K OTP 44-PLCC-MC68HC711D3CFN2 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC711D3CFN2-ND.
IC CPLD 72 MCELL C-TEMP 44-PLCC - XC9572-10PC44C
 Order IC CPLD 72 MCELL C-TEMP 44-PLCC-XC9572-10PC44C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC9572-10PC44C-ND.
IC AVR MCU 32K 16MHZ COM 44-MLF - ATMEGA32-16MC
 Order IC AVR MCU 32K 16MHZ COM 44-MLF-ATMEGA32-16MC online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA32-16MC-ND.